Adam Tech 的 SW-T2-4X-A-A2-MA2 规格书
2 I 1
a 5 3 I
Rev AWO# Description Date Appr
APPROVED: ' RELEASED 8/11/21
DATE: — WEE:
z '15 m
,7724 77‘ H [3 DC] [17704] $1375]
_ ‘ _
‘ 374
T ‘ T [9 50]
T U T U T 157
05‘ [4 an]
[0010]" * 7
m: use:
A [4 M‘TA/U] *
__ 570 [‘3 M4.
SPECWCATOAS
Malena‘
Body: Bakelite, Co‘or: B‘uck
Lever Brass. Nicke‘ p‘uted
Terminu‘, Brass. Sflver p‘ated
E‘scmca‘
Rohng: 3A © 250V AC
6A @ 125V AC
Contact reswstance: 20 mo max
/~ex0 /:
079
[2 00]
2 [a 40]
RECOMMENDED
JAAEL CUTrCUT
(DPDT) 0N7
OFFioN
50/424 XrArAZr VAZ
R:CN70\ (7 WAY)
0:0N4w) (2 WAY)
E:CNrOFFrON (3 WAY)
F:O\70FF7{O\\, {3 WAY)
c:(cN)70FF7(CN) (3 WM
H:oerNrO\ (3 WAV)
wuss mums: spasm: ALL DMENsmNS
ARE muss [w]. memos: EXCEPT AS NOTED
“was HOLE
x t m m :40
.xx : 020 axx we.
xxx : m5 mxx mm
909 Rahway Avenue,
ADAM E Umon, NJ 07003
7 Ph 900-037-5000
—_ TE C H Hinges-6075710
Insmafion vesw’smnce moo M0 m'm (souvnc) a 2‘ mg
Dw'e‘ecm'c wflhstandmg voltage: 150w AC for I mmute WW “ ”V SWITCH‘TOGGLE MIN‘ATUREDPDI
E‘ecm‘ca‘ wae‘ 10,000 cyc‘es enzcxzn no my”
mmmg WW ON-OFF-ON‘SOLDERTVPE
Opemfing ‘empevamVE‘ *25'C ‘0 +550 msmwwscumwsmmnomwsammmv 5‘15 W" N" S “V
Envwonmcrtm Ayn mum NO‘ as 0520 .‘mam man wmnm X W-TZ-4X-A-A2-MA2 .
Lend We, RoHS cummm Emmwmmmm REF: _ ISCM ms |stn ‘ 0F 1
s 5 a I z | 1