Adam Tech 的 SW-PB2-2EX-A-L1 规格书
6 5 I 4 3 I 2 I 1
Rev AWO it Description Date Appr
APPROVED: - RELEASED 11/24/20
DATE: — WEE:
NC NC
COM COM
‘ : NO NO
‘ jbb‘ \
[34 7a]
2? 1
[/ :u] 1
\
SPEC‘HCAHONS
Ma'm‘a‘
The arm maxen'ux: Stum‘ess smel. Copper pmxed Nicke‘
E‘Cclvma‘
Switch Rating. 3A. 250VAc
Contact resismncev 50 mo max
020
[o :0]
cmcw D‘AGRAM
(span LATCHM
0mm D‘AGRAN
(span MOMENT/WY
swr ’inZEXrArU
Mnmermry
merg
wuss mams: svzcmm
ALL wwsms ARE wcxgs [w]
mamas :xcw As was
wcxgs HOLES
x :10 Ex : ‘0
xx t om zxx :Vo‘s
xxx : m5 zxxx 10m
909 Rahway Avenue,
ADAM E Umon, NJ 07033
* Pn 908-657-5000
: TEC H Hinges-5876710
m sme‘ PUSH BUTTON, PLAST‘C WATERPROOF
\nsu‘ufion resustunce. woo Mohms mm (soovuc) APPROVAL; WE
Dwelecm'c withstandmg voltage' 2000 VAC
Tempe,“ W WW ow 11/24/20 spun 1N0—1NC,SOLDER TYPE
Operufing temperature 7250 to +55'c S‘ZE PM W REV
MAW “WE” "“ “W” x SW-PBZ-2EX-A-U .
Lead free, RoHS campuum APPROVED m |scu ms |sxm 1 OF 1
s 5 4 3 2 | 1