Pomona Electronics 的 4555 Series 规格书
Tech nical
Pom punca Data Sheet
—
technIca\suggoanomonatest,ccm
www.Qomonae‘ectromcsLom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2009 D1094190 Rev. 104 Page 1 of 1
Model 4555
Do-It-Yourself Minigrabber Test Clip
Model 4555
Do-It-Yourself Minigrabber Test Clip
Materials
Contact: Gold Plated Beryllium Copper
Spring: Stainless Steel
Body Insulation: Glass filled nylon
Specifications
Voltage: Maximum voltage for hands free use: 300 Vrms Max.
For CE compliance, do not hold in hand when voltages exceed 30 Vrms / 60 Vdc.
Operating Temperature: +102ºC (+216ºF) Max.
Current: 5 Amperes
Ordering Information
Model: 4555-*
* = Color: -0 (Black), -2 (Red)
Ordering Example: 4555-2, Minigrabber is red.
Additional colors may be quoted upon request.
Sold in packages of 10 per color.