Panduit Corp 的 CCS Series Drawing 规格书
THIS COPY
"E" DIA.%
RAEFRACTIONAL RART
SIZE NOTED HERE.
7 "A" DIA
WHEN CLOSED
"Gui
IS PROVIDED ON A RESTRICTED BASIS AND IS NOT TO BE
USED IN ANY WAY DETRIMENTAL To THE
INTERESTS OF RANDUIT CORP.
OPANDUIT "A" "B" REF. "D" WEIGHT
PART NUMBER In/Imm] m/lmm) In/[mm] In/ImmI m/[mmy Ibs IQI / 100 pcs
95-33, 9;??? [09-37. $.12?
94-38% [$573) (ma? 99-37, $.22:
5552558 (06.235! ($511“ Ti??? (0913471 $313317 0'13 '57'9’
32???
[321%] 9533? $.27, $2227
3mg?
3m 63:5; 9533? 99:31, 23227
[$59] (egg, 2);??? $12?
Li,
‘ NQIESA
FULL RADIUS
0] . SEE CURRENT PRICE SHEET FOR PART
NUMBER SUFFIX DESIGNATION FOR
PACKAGE SIZE AND PART COLOR.
ALL AROUND [DIMENSIONS IN PARENTHESES ARE IN METRIC.1
“”"m‘w‘ 6002390v_FB_CCS_02
W’/
W MW
% :DRP. mm mm. ILLINOIS
CCS - CABLE CLAMP
mass umamsa ssmnzu. mums mm.
ummsmm mamcas ARE: “mm mm
l.XI :0.Hz.§r LXXXI : may.“
v.xx1 :0.osn.3mNGLEs ., 5. I. .m. m WWW.
was WU m NONE
2 aiswéygcmsgga z maze/es NYLON 8/8 ”W X
av , a “ GBOZ390V