Panduit Corp 的 FSD72-87 Drawing 规格书
H‘A ::::A'Y MAYA. HI] : :AK A AA ., ANA: -, Ni :; » U‘: : H\ w Aw H HM] \ :: K1 , -, :: 14mm
WARE RANeE SWT‘E‘EP MAX. DAMENSADNS An. [mm]
PANDU1T COLOR LENGTH W1RE W1RE ANSTALLATACN
PART 0‘ (DAN) +032 .0 ANSUL. CLASS TOOLS/DES
Awe [M1] [+0.0 '”1 W" L P A0 S1 82
TABLE 0ETAALS.
_ 0.41 0.24 0.03 A N0T UL LASTED, UL400E S00PE AS 20 71/0 Awe 0NLv. TURerASE AS 0AN 00L0R E0R 22 Awe [0,34]
* F5072 5 25 [014] GRAV 3’5 [9'5] 0'07 [2'0] B K M [10,5] [0,0] [0,5] [0 ‘51 [0'25] + UL LASTED WATH 20 Awe DNLV, WHATE AS DAN COLOR FOR 20 Awe [0,5]
' ' ' 0.49 0.31 0.03 ++TO0UPART NOT A UL LASTED coMBANATADN
as FSD72—8 *5/32 [119] 0-07 [210] [1215] [5,0] [M] [U ‘5] [W5] A TO0L/PART NDT A UL LASTED COMBANATAON WATH CLASS I WARE
0.41 0.24 0.03 M0AES USED WATR 0772300 T00L
ee FSD73»6 3/5 [9.5] 0.07 [2.0] [10 5] [0 0] [0 3] [U ‘5] [0.25] CT—mOZ " DIES USED WATH CT—30010R CT—3001/E TOOL
24 [0,25] VELLOW B. K, M 0‘49 031 0'03 CT71123 # CRAMP HEAD USED wATR 0172500 T00L
* FSD73»B 15/32 [11,9] 0.07 [2,0] [125] [0'0] [0'5] [015] [0,25] #CT725230H
B * ESD74—0 3/5 [9,5] 0.07 [2,0] [1145‘] [‘13 [‘1‘11 [015] [0,25]
24,22 [0,34] TURuUOASE B, K, M 049 0'31 003
30 ESD74—5 15/32 [11,9] 0.07 [2,0] [1'25] [0' 0] [0' 5] [015] [0,25] < a=""> ,.
+ ESD75—0 3/5 [9,5] 0.09 [2,5] [114551 [‘13 [1‘11“ [015] [0,25] 11; ' 7 ' 1 '
. . . /
0.53 0.31 0.04
+ ESD75—5 22—20 [0,50] WHATE 15/32 [11,9] 0.09 [2,5] 0, K, M [135] [a 0] [11] [015] [0,25] /
‘ ‘ ‘ \
+ ESD75»10 17/32 [13,5] 0.09 [2,5] “”521 [115309] [1‘11“ [015] [0,25] 7); +
ES070—0 3/5 [9,5] 0.11 [2,5] [12407] 61%? [‘1'315 [015] [0,25]
ES070—5 15/32 [11,9] 0.11 [2,5] [115?] [3:31 [1:315 [015] [025] NOTES:
15 [0,75] GRAV B. K, M 0.03 039 0.05 1. USED E0R:
FSD76—10 17/32 [1315] a“ [15] [1510] [1010] [1,3] [0 ‘5] [W5] A. UL LISTED WATH STRANDED COPPER WARE 20 , 1/0 AWG 0NLv
0.71 0.47 005 CT—1002 B. 221RE [10530] MAx. 0PERATANe TEMPERATURE
ESD70—12 5/5 [15,9] 0.11 [2,5] [15.0] [12,0] [1,3] [015] [0,25] CTJOOS ergmtwe COPPER TWPLATED
0.49 0.24 0.00 CT71090 » 5 ,
“077-5 3/5 [95] 0-12 [3.0] [125] [5,0] [1.5] [U ‘5] [03°] AACD_090 B. HOUSANC. POLVPROPVLENE. COLOR 000E0
0.57 0.31 0.00 CT71123 C. CDLOR CODE CuNEoRMS T0 DIN STANDARD
FSD77—8 *5/32 [119] 0-12 [310] [14.5] [5,0] [1.5] [U ‘5] [03°] 31.1150 3. SEE WWW.paHdLH1.CUm E0R PACKAeE 00ANTATAES
7 [WU] RED 5- K, M 0.05 039 0.00 91,1170 4. 0AMENSAONS AN BRACKETS ARE METRAC EerALENT
“077"“ ‘7’32 [‘35] 0'12 [3,0] [15,5] [10,0] [1,5] [0 ‘5] [0'3”] #CT725230H 5. FOR TOLERANCANe REFER T0 DAN 4022B PART 4
ES077—12 5/5 [15,9] 0.12 [3,0] [115753] [12407] [‘121i [015] [0,30]
ES075—0 3/5 [9,5] 0.12 [3,0] [102": [‘13 [‘1217 [015] [0,30]
ES075—5 15/32 [11,9] 0.12 [3,0] [115557] [3'31 [‘1'217 [015] [0,30]
ES075—10 10 [1,50] BLACK 17/32 [13,5] 0.12 [3,0] 0, K, M [116655] [115309] [‘1'217 [015] [0,30]
£9) ESD75—12 5/5 [15,9] 0.12 [3,0] [115753] [1’2'1‘07] [1:217 [015] [0,30]
0.90 0.71 0.07
ES075—15 7/B [22,2] 0.12 [3,0] [24,5] [15.0] [1,5] [015] [0,30] 1 1
EERRULE — S‘NGLE W‘RE W‘TH SLEEVE
(DAN)
SHEET 1 OF 2
“h wv. CJSTOMEF‘ DPA\’1‘I\3
— [Mnu T
‘ N41557BA,DC/19 I
“NJ: L; <1:h :l,="" w="" h="" a="" ‘="" e="" vexsunal="" 0l4="" al="" ak="" .11="" x="" x“="" see="" notes="" 2="" added="" [1117920="" d‘es="" t0="" e57.="" f59.="" f90.="" ”mw”="" m“="" 17;="" 19="" 82917="" jhnu="" tmr="" ree="" e91,="" e92="" ferrules="" a41667="" .="" :66="" e="" a="" )m="" w="" 1:="" ak="" a="" w="" a="" -:::a="" 131="" :7ax="" a="" in="" jkd="" 2,9,]999="" ske="" nts="" sht1uf2="" 3="" \/="" ‘="">1:h>
THIS
COPY
IS
PROVIDED
ON
A
RESTRICTED
BASIS
AND
IS
NOT
TO
BE
USED
IN
ANY
WAY
DETRIMENTAL
TO
THE
INTERESTS
OF
PANDUIT
CORP.
B
AA
B
1
2
2
1
N41667BA/19
D10100DB/10
TABLE DETAILS:
*
NOT UL LISTED, UL486F SCOPE IS 20
-
1/0 AWG ONLY. TURQUOISE IS DIN COLOR FOR 22 AWG
[0,34]
+
UL LISTED WITH 20 AWG ONLY, WHITE IS DIN COLOR FOR 20 AWG
[0,5]
++TOOL/PART NOT
A
UL LISTED COMBINATION
^
TOOL/PART NOT
A
UL LISTED COMBINATION WITH CLASS
I
WIRE
^^DIES USED WITH CT-2300 TOOL
**
DIES USED WITH CT-3001 OR CT-3001/E TOOL
#
CRIMP HEAD USED WITH CT-2500 TOOL
TITLE
FERRULE
-
SINGLE WIRE WITH SLEEVE
(DIN)
SHEET 1 OF
2
CUSTOMER
DRAWING
ITEM
REVISION
NAME
DATASET
FILE
NAME
N41667BA_DC/19
MATERIAL:
UNLESS
OTHERWISE
SPECIFIED,
DIMENSIONAL
TOLERANCES
ARE:
IN
[mm]
SEE NOTES
.X
.XXX
.XX
ANGLES
DRAWING
NUMBER:
THIRD
ANGLE
PROJECTION
A41667
DRAWN
BY
DATE
CHK
SCALE
SIZE
JKD 2/9/1999 SKB N.T.S. SHT 1 OF
2
B
19 8.29.17 JHNU TMR RGB ADDED CD-920 DIES TO F87, F89, F90,
F91, F92 FERRULES A41667
REV
DATE
BY
CHK
APR
DESCRIPTION
ECN
PANDUIT
PART
#
WIRE RANGE
COLOR
(DIN)
WIRE
STRIP
LENGTH
+1/32
-0
[+0,8
-0]
MAX.
WIRE
INSUL.
DIA.
WIRE
CLASS
DIMENSIONS in. [mm]
INSTALLATION
TOOLS/DIES
AWG [mm2
]
LPID S1 S2
*
FSD72-6
26 [0,14] GRAY
3/8
[9,5]
0.07
[2,0]
B, K, M
0.41
[10,5]
0.24
[6,0]
0.03
[0,8] [0.15] [0,25]
CT-1002
CT-1123
#CT-2523CH
*
FSD72-8
15/32 [11,9] 0.07
[2,0]
0.49
[12,5]
0.31
[8,0]
0.03
[0,8] [0.15] [0,25]
*
FSD73-6
24 [0,25] YELLOW
3/8
[9,5]
0.07
[2,0]
B, K, M
0.41
[10,5]
0.24
[6,0]
0.03
[0,8] [0.15] [0,25]
*
FSD73-8
15/32 [11,9] 0.07
[2,0]
0.49
[12,5]
0.31
[8,0]
0.03
[0,8] [0.15] [0,25]
*
FSD74-6
24-22 [0,34] TURQUOISE
3/8
[9,5]
0.07
[2,0]
B, K, M
0.41
[10,5]
0.24
[6,0]
0.03
[0,8] [0.15] [0,25]
*
FSD74-8
15/32 [11,9] 0.07
[2,0]
0.49
[12,5]
0.31
[8,0]
0.03
[0,8] [0.15] [0,25]
+
FSD75-6
WHITE
3/8
[9,5]
0.09
[2,5]
B, K, M
0.45
[11,5]
0.24
[6,0]
0.04
[1,1] [0.15] [0,25]
+
FSD75-8 22-20 [0,50] 15/32 [11,9] 0.09
[2,5]
0.53
[13,5]
0.31
[8,0]
0.04
[1,1] [0.15] [0,25]
+
FSD75-10
17/32 [13,5] 0.09
[2,5]
0.61
[15,5]
0.39
[10,0]
0.04
[1,1] [0.15] [0,25]
FSD76-6
GRAY
3/8
[9,5]
0.11
[2,8]
B, K, M
0.47
[12,0]
0.24
[6,0]
0.05
[1,3] [0.15] [0,25]
FSD76-8 15/32 [11,9] 0.11
[2,8]
0.55
[14,0]
0.31
[8,0]
0.05
[1,3] [0.15] [0,25]
CT-1002
CT-1003
CT-1090
^^CD-090
CT-1123
CT-1160
CT-1170
#CT-2523CH
FSD76-10
18 [0,75]
17/32 [13,5] 0.11
[2,8]
0.63
[16,0]
0.39
[10,0]
0.05
[1,3] [0.15] [0,25]
FSD76-12
5/8
[15,9] 0.11
[2,8]
0.71
[18,0]
0.47
[12,0]
0.05
[1,3] [0.15] [0,25]
FSD77-6
RED
3/8
[9,5]
0.12
[3,0]
B, K, M
0.49
[12,5]
0.24
[6,0]
0.06
[1,5] [0.15] [0,30]
FSD77-8 15/32 [11,9] 0.12
[3,0]
0.57
[14,5]
0.31
[8,0]
0.06
[1,5] [0.15] [0,30]
FSD77-10 17/32 [13,5] 0.12
[3,0]
0.65
[16,5]
0.39
[10,0]
0.06
[1,5] [0.15] [0,30]
FSD77-12
-
[1,00]
5/8
[15,9] 0.12
[3,0]
0.73
[18,5]
0.47
[12,0]
0.06
[1,5] [0.15] [0,30]
FSD78-6
16 [1,50] BLACK
3/8
[9,5]
0.12
[3,0]
B, K, M
0.49
[12,5]
0.24
[6,0]
0.07
[1,8] [0.15] [0,30]
FSD78-8 15/32 [11,9] 0.12
[3,0]
0.57
[14,5]
0.31
[8,0]
0.07
[1,8] [0.15] [0,30]
FSD78-10 17/32 [13,5] 0.12
[3,0]
0.65
[16,5]
0.39
[10,0]
0.07
[1,8] [0.15] [0,30]
FSD78-12
5/8
[15,9] 0.12
[3,0]
0.73
[18,5]
0.47
[12,0]
0.07
[1,8] [0.15] [0,30]
FSD78-18
7/8
[22,2] 0.12
[3,0]
0.96
[24,5]
0.71
[18,0]
0.07
[1,8] [0.15] [0,30]
MAX.
WIRE
INSUL.
DIA.
S2
L
P
ID
S1
CERTIFIED
LR31212
LISTED
E472545
NOTES:
1. USED FOR:
A. UL LISTED WITH STRANDED COPPER WIRE 20
-
1/0 AWG ONLY
B. 221 F [105 C] MAX. OPERATING TEMPERATURE
2. MATERIAL:
A. STAMPING: COPPER, TIN PLATED
B. HOUSING: POLYPROPYLENE, COLOR CODED
C. COLOR CODE CONFORMS TO DIN STANDARD
3. SEE www.panduit.com FOR PACKAGE QUANTITIES
4. DIMENSIONS IN BRACKETS ARE METRIC EQUIVALENT
5. FOR TOLERANCING REFER TO DIN 46228 PART
4
3102:5/1c
3 /\ :
1111_:::11w N H ._ .11:1 :11» ,) /1\‘, 11. \::1 [(7 11 ., 11 \ 4w 111w : 1210\1/11 :1 1 [N 211. :1 AVHI, 1:11;
WIRE RANGE S0413; MM DIMENSIDNS 111. [mm]
FANDUW COLOR W1RE [NSTALLRHUN
PART I, (W LENGTH ,NSUL’ WIRE CLASS ,msms
.1025
[+D,E 4|] law
we [mm'] L P ID S1 92
. . . . . . . . . . . . [[3 E gm 3:
[307973 ,4 [2,03] ymow [5/32 [11.9] g ,4 [3.5] G‘ K. M 0-57 0-31 0.03 [0.15] [0.30] 9 NOT UL LISTED, UL435E SCOPE Is 20 71/0 AWG ONLv. TUROUOISE IS DIN COLOR EOR 22 AWG [0,34]
. . [”15] . [“1 . [21‘] . . 4 UL LISTED WITH 20 AWG ONLV, WHITE IS DIN COLOR EOR 20 AWG [0,5]
0.59 0.31 0.09 ++TDOL/PART NOT A UL LISTED COMBINATION
[30303 15/32 11.9 017 4.2 0.15 0.30
[ 1 . [ 1 [15.0] . [9,0] . [2.3] . [ 1 . [ 1 A TOOL/PART N07 A UL LISTED COMBINATION WITH CLASS I WIRE
0.75 0 47 0.03 (3171002 MDIES USED WITH CT72300 TOOL
FWD“ 1“ [215°] BLUE 5/” [‘5-9] 0 ‘7 [4-2] 91 K- M [19,0] [12,0] [2.3] [9-151 {0-301 01.1003 “ DIES USED WITH CT730010R CT73001/E TOOL
‘ 0.93 ‘ 0.71 ‘ My ‘ ‘ gaging: # CRIMP HEAD USED WITH 0772500 TOOL
“”5015 7/5 [2212] 0 ‘7 [4-2] [25.0] [19,0] [2.3] [9-15] [”3“] 01.1123 9 DIES USED WITH CT-3OOI/ST, CT—3001/CCP
' ' ' ' ' ' 059 ' 039 ' 011 ' ' 311133 TOOLS OR C77930LPCH CRIMP HEADS AND C77902HP75I< pumps.="" [3031710="" 17/32="" [13,5]="" 019="" [4.3]="" [17.5]="" [10.0]="" [2.3]="" [0.20]="" [0.30]="" “hmw="" 0.70="" 0="" 47="" 0.11="" 23031712="" 12="" [4,00]="" grav="" 5/3="" [15.9]="" 019="" [4.3]="" g,="" k.="" m="" [20.0]="" [12.0]="" [2.3]="" [0.20]="" [0.30]="" 7="" 7="" 1.02="" 0.71="" 0.11="" ‘y="" [3031713="" 7/3="" [22,2]="" 019="" [4.3]="" [26.0]="" [13.0]="" [2.3]="" [0.20]="" [0.30]="" i="" i="" i="" i="" i="" i="" i="" 070="" i="" 0="" 47="" i="" 014="" ‘="" chm="" .="" .="" ++cti1003="" [3032712="" 5/3="" [15.9]="" 0="" 24="" [0.2]="" [20.0]="" [12.0]="" [3.5]="" [0.20]="" [0.30]="" $3429”="" +="" a="" 70="" 0="" 10="" [6,00]="" velluw="" ‘="" 0,="" 1,="" k,="" m="" ‘="" ‘="" ‘="" ‘="" [3771123="" [="" 1.02="" 0.71="" 0.14="" (3171150="" [3032713="" 7/3="" [22,2]="" 0="" 24="" [0.2]="" [26.0]="" [13.0]="" [3.5]="" [0.20]="" [0.30]="" 5,4,,”="" .="" ”077252304="" +$cti1003="" 0.33="" 0="" 47="" 0.10="" “cv10“="" [3033712="" 5/3="" [15.9]="" 0="" 30="" [7.5]="" [0.20]="" [0.30]="" 40171090="" [21,0]="" [12,0]="" [4,3]="" 44007090="" 0771104="" 0="" [10,0]="" red="" ‘="" g,="" h,="" |,="" k,="" m="" ‘="" ‘="" '="" ‘="" etrhzs="" notes="" [“5="" 071="" 1113="" 01.1100="" 1,="" used="" for:="" fsdesab="" 7/3="" [22,2]="" 0="" 30="" [7.5]="" mm="" [13.0]="" [45]="" [0.20]="" [0.30]="" ”ccttjqech="" a.="" ul="" listed="" with="" stranded="" copper="" wire="" 20="" 71/0="" awg="" onlv="" vcwszach="" g.="" 221°e="" [105°c]="" max.="" operating="" temperature="" 091="" ‘="" 0="" 47="" ‘="" 0="" 24="" 2.="" material:="" [3034.12="" 5/0="" [15.9]="" 0135="" [0,0]="" [23,0]="" [12.0]="" [0.0]="" [0.20]="" [0.40]="" 4401411104="" a.="" stamping:="" copper,="" tin="" plated="" 0="" [15,0]="" blue="" 1="" 0,="" h,="" i,="" k,="" m="" 1="" 1="" 1="" 1="" 9171104="" 3.="" housing="" pulvpropvlene,="" color="" coded="" fsde4-1b="" 7/3[2212]="" 0,35="" [3,0]="" 114="" 071="" 0="" 24="" [0.20]="" [0,40]="" ””50““="" c.="" color="" code="" coneorms="" to="" din="" standard="" .="" .="" .="" .="" .="" ,="" [2”]="" ,="" [m]="" ,="" [5'0]="" ,="" ,="" ,="" 3="" see="" www.0a7iduit="" com="" eor="" package="" ouantities="" [3035713="" 3/4="" [191]="" 0="" 43="" [110]="" 114="" 0.53="" 0.30="" [020]="" [050]="" 4.="" dimensions="" in="" brackets="" are="" metric="" eouii/alent="" '="" .="" '="" [291d]="" .="" [15101="" .="" [7151="" '="" .="" '="" 5.="" for="" tolerancing="" refer="" to="" din="" 40223="" part="" 4="" 1.22="" 0.71="" 0.30="" [3035713="" 4="" [25.0]="" vellow="" 7/3="" [22,2]="" 0="" 43="" [11.0]="" 0.="" h.="" i.="" k.="" m="" [31.0]="" [13.0]="" [7.5]="" [0.20]="" [0.50]="" 130="" 0.57="" 0.30="" [3035722="" i="" [25.4]="" 0="" 43="" [11.0]="" [35.0]="" [22,0]="" [7.5]="" [0.20]="" [0.50]="" i="" i="" i="" i="" i="" i="" 110="" i="" 053="" i="" 0="" 33="" ‘="" chm="" [3030713="" 3/4="" [19.1]="" 0="" 49="" [12.5]="" [30.0]="" [10.0]="" [315]="" [0.20]="" [0.50]="" 6="" [is="" 1.25="" 0.71="" 0.33="" [3030713="" 2="" [350]="" re0="" 7/3="" [22,2]="" 0="" 49="" [12.5]="" 0.="" h.="" i.="" k.="" m="" [32.0]="" [13,0]="" [3.5]="" [0.20]="" [0.50]="" 1.25="" 0.90="" 0.33="" [5030725="" 11/3="" [23.5]="" 0="" 49="" [12.5]="" [39.9]="" [25,0]="" [3.5]="" [0.20]="" [0.50]="" 142="" 0.70="" 0.41="" i="" i="" ”“8””="" ‘5/‘6="" [2”]="" “'59="" “5'”="" 3,="" h,="" dlu.="" [35,11]="" [mm="" [19.5]="" [”3”]="" [0.30]="" ..="" ww="" eerrule="" —="" single="" wire="" with="" sleeve="" 1-1/0="" [50,0]="" blue="" ‘="" ‘="" k="" m="" 151="" ‘="" 0="" 90="" ‘="" 0="" 41="" ‘="" ‘="" c0720017ee7="" (dw)="" 1="" 1="" .="" .="" .="" icdrszdree7="" [5037725="" .="" .="" .="" .="" 11/3="" [23.6]="" .="" 059="" [15.0]="" [41.0]="" .="" [25.0]="" .="" [10.5]="" .="" [0.30]="" .="" [0.30]="" .="" sheet="" 2="" of="" 2="" 41="" 53039720="" 15/16="" [23,3]="" 0="" s3="" [10.0]="" ”5="" 0'75="" ”'5”="" [0="" 40]="" [0.00]="" .="" ”jstomep="" dp“="" 1="" \‘="" h="" mo="" [37,0]="" [20.0]="" [12,7]="" “0072001439="" 2/0="" [70,0]="" velluw="" ‘="" '="" '="" ‘="" ‘="" ‘="" ‘="" n41657ba/10="" 11="" k="" m="" 173="" 1.00="" 0.50="" "0’92””9="" ‘="" '="" nult="" *="" 29039.27="" 11/4="" [31,0]="" 0="" 03="" [10.0]="" [44.0]="" [27,0]="" [12.7]="" [0="" 40]="" [0.30]="" h,="" 0l0,="" i73="" 090="" 050="" "0072001490="" w="" ‘1="" a="" :="" 1*="" e3090-25="" 3/0="" [05,0]="" red="" 1170="" [28,6]="" 0.71[10,0]="" 11="" k,="" m="" [44,0]="" [25.0]="" [14,7]="" [0="" 40]="" [0,60]="" ”07920490="" 1-1="" i="" .="" .="" .="" x.="" m.="" see="" notes="" h,="" 0l0,="" i39="" i05="" 050="" ”c042001491="" xx="" 1="" 1="" *="" fsd91-27="" 4/0—250="" [120,0]="" blue="" i="" i/4="" [31,0]="" 0.33="" [21,1]="" 1.="" k,="" m="" [48.0]="" [27.0]="" [16.7]="" [0.50]="" [0,0]="" “07mg“="" 77$="" mir-5101.1="" .="" .="" .="" .="" .="" .="" .="" 17,4="" 0/.="" ‘="" b="" v,="" .="" .="" .="" o="" 300="" h,="" dlo,="" 220="" 125="" o="" 74="" ”03,2001,ng="" .="" \,="" ,.="" x»="" e5092-32="" [150,0]="" vellgw="" i="" i/2="" [37.0]="" 0.31="" [23,1]="" [0.50]="" [1.0]="" .="" 7="" 19445="" 11="" .12="" w="" 119700="" ‘1="" k1="" m="" [581”]="" [321”]="" 05-7]="" "0="" 92”="" ‘92="" jkd="" 2/9/1999="" ske="" nts="" sht="" 2="" de="" 2="" 3="" \/="" (="">
CERTIFIED
LR31212
AA
B
1
2
2
1
N41667BA/19
B
D10100DB/10
N41667BA_DC/19
NOTES:
1. USED FOR:
A. UL LISTED WITH STRANDED COPPER WIRE 20
-
1/0 AWG ONLY
B. 221 F [105 C] MAX. OPERATING TEMPERATURE
2. MATERIAL:
A. STAMPING: COPPER, TIN PLATED
B. HOUSING: POLYPROPYLENE, COLOR CODED
C. COLOR CODE CONFORMS TO DIN STANDARD
3. SEE www.panduit.com FOR PACKAGE QUANTITIES
4. DIMENSIONS IN BRACKETS ARE METRIC EQUIVALENT
5. FOR TOLERANCING REFER TO DIN 46228 PART
4
LISTED
E472545
TITLE
FERRULE
-
SINGLE WIRE WITH SLEEVE
(DIN)
SHEET
2
OF
2
CUSTOMER
DRAWING
ITEM
REVISION
NAME
DATASET
FILE
NAME
MATERIAL:
UNLESS
OTHERWISE
SPECIFIED,
DIMENSIONAL
TOLERANCES
ARE:
IN
[mm]
SEE NOTES
.X
.XXX
.XX
ANGLES
DRAWING
NUMBER:
THIRD
ANGLE
PROJECTION
A41667
DRAWN
BY
DATE
CHK
SCALE
SIZE
JKD 2/9/1999 SKB N.T.S. SHT
2
OF
2
B
PANDUIT
PART
#
WIRE RANGE
COLOR
(DIN)
WIRE
STRIP
LENGTH
+1/32
-0
[+0,8
-0]
MAX.
WIRE
INSUL.
DIA.
WIRE CLASS
DIMENSIONS in. [mm]
INSTALLATION
TOOLS/DIES
AWG [mm2
]
LPID S1 S2
FSD79-8 14 [2,08] YELLOW 15/32 [11,9] 0.14
[3,6]
G, K, M 0.57
[14,5]
0.31
[8,0]
0.08
[2,1] [0.15] [0,30]
CT-1002
CT-1003
CT-1090
^^CD-090
CT-1123
CT-1160
CT-1170
#CT-2523CH
FSD80-8
BLUE
15/32 [11,9] 0.17
[4,2]
G, K, M
0.59
[15,0]
0.31
[8,0]
0.09
[2,3] [0.15] [0,30]
FSD80-12 14 [2,50]
5/8
[15,9] 0.17
[4,2]
0.75
[19,0]
0.47
[12,0]
0.09
[2,3] [0.15] [0,30]
FSD80-18
7/8
[22,2] 0.17
[4,2]
0.98
[25,0]
0.71
[18,0]
0.09
[2,3] [0.15] [0,30]
FSD81-10
12 [4,00] GRAY
17/32 [13,5] 0.19
[4,8]
G, K, M
0.69
[17,5]
0.39
[10,0]
0.11
[2,9] [0.20] [0,30]
FSD81-12
5/8
[15,9] 0.19
[4,8]
0.79
[20,0]
0.47
[12,0]
0.11
[2,9] [0.20] [0,30]
FSD81-18
7/8
[22,2] 0.19
[4,8]
1.02
[26,0]
0.71
[18,0]
0.11
[2,9] [0.20] [0,30]
FSD82-12
10 [6,00] YELLOW
5/8
[15,9] 0.24
[6,2]
G, I, K, M
0.79
[20,0]
0.47
[12,0]
0.14
[3,6] [0.20] [0,30]
CT-1002
++CT-1003
CT-1090
^^CD-090
CT-1123
CT-1160
CT-1170
#CT-2523CH
FSD82-18
7/8
[22,2] 0.24
[6,2]
1.02
[26,0]
0.71
[18,0]
0.14
[3,6] [0.20] [0,30]
FSD83-12
8[10,0] RED
5/8
[15,9] 0.30
[7,5]
G, H, I, K, M
0.83
[21,0]
0.47
[12,0]
0.18
[4,6] [0.20] [0,30]
++CT-1003
++CT-1004
^CT-1090
^^CD-090
CT-1104
CT-1123
CT-1160
CT-1170
#CT-2504CH
#CT-2523CH
FSD83-18
7/8
[22,2] 0.30
[7,5]
1.06
[27,0]
0.71
[18,0]
0.18
[4,6] [0.20] [0,30]
FSD84-12
6[16,0] BLUE
5/8
[15,9] 0.35
[8,8]
G, H, I, K, M
0.91
[23,0]
0.47
[12,0]
0.24
[6,0] [0.20] [0,40] ++CT-1004
CT-1104
#CT-2504CH
FSD84-18
7/8
[22,2] 0.35
[8,8]
1.14
[29,0]
0.71
[18,0]
0.24
[6,0] [0.20] [0,40]
FSD85-16
4[25,0] YELLOW
3/4
[19,1] 0.43 [11,0]
G, H, I, K, M
1.14
[29,0]
0.63
[16,0]
0.30
[7,5] [0.20] [0,50]
CT-1005
FSD85-18
7/8
[22,2] 0.43 [11,0] 1.22
[31,0]
0.71
[18,0]
0.30
[7,5] [0.20] [0,50]
FSD85-22 1 [25,4] 0.43 [11,0] 1.38
[35,0]
0.87
[22,0]
0.30
[7,5] [0.20] [0,50]
FSD86-16
2[35,0] RED
3/4
[19,1] 0.49 [12,5]
G, H, I, K, M
1.18
[30,0]
0.63
[16,0]
0.33
[8,5] [0.20] [0,50]
FSD86-18
7/8
[22,2] 0.49 [12,5] 1.26
[32,0]
0.71
[18,0]
0.33
[8,5] [0.20] [0,50]
FSD86-25 1 1/8 [28,6] 0.49 [12,5] 1.26
[39,0]
0.98
[25,0]
0.33
[8,5] [0.20] [0,50]
FSD87-20
1-1/0 [50,0] BLUE
15/16 [23,8] 0.59 [15,0]
G, H, DLO,
I, K, M
1.42
[36,0]
0.79
[20,0]
0.41
[10,5] [0.30] [0,60] CT-1006
**
CD-2001-F87
@CD-920-F87
FSD87-25 1 1/8 [28,6] 0.59 [15,0] 1.61
[41,0]
0.98
[25,0]
0.41
[10,5] [0.30] [0,60]
*
FSD89-20
2/0
[70,0] YELLOW
15/16 [23,8] 0.63 [16,0]
H, DLO,
I, K, M
1.46
[37,0]
0.79
[20,0]
0.50
[12,7] [0.40] [0,60]
**
CD-2001-F89
@CD-920-F89
*
FSD89-27 1
1/4
[31,0] 0.63 [16,0] 1.73
[44,0]
1.06
[27,0]
0.50
[12,7] [0.40] [0,60]
*
FSD90-25
3/0
[95,0] RED 1 1/8 [28,6] 0.71 [18,0] H, DLO,
I, K, M
1.73
[44,0]
0.98
[25,0]
0.58
[14,7] [0.40] [0,60]
**
CD-2001-F90
@CD-920-F90
*
FSD91-27
4/0-250
[120,0] BLUE 1
1/4
[31,0] 0.83 [21,1] H, DLO,
I, K, M
1.89
[48,0]
1.06
[27,0]
0.66
[16,7] [0.50] [0,8]
**
CD-2001-F91
@CD-920-F91
*
FSD92-32 300
kcmil [150,0] YELLOW 1 1/2 [37,0] 0.91 [23,1] H, DLO,
I, K, M
2.28
[58,0]
1.26
[32,0]
0.74
[18,7] [0.50] [1.0]
**
CD-2001-F92
@CD-920-F92
L
S2
ID
MAX.
WIRE
INSUL.
DIA.
S1
P
TABLE DETAILS:
*
NOT UL LISTED, UL486F SCOPE IS 20
-
1/0 AWG ONLY. TURQUOISE IS DIN COLOR FOR 22 AWG
[0,34]
+
UL LISTED WITH 20 AWG ONLY, WHITE IS DIN COLOR FOR 20 AWG
[0,5]
++TOOL/PART NOT
A
UL LISTED COMBINATION
^
TOOL/PART NOT
A
UL LISTED COMBINATION WITH CLASS
I
WIRE
^^DIES USED WITH CT-2300 TOOL
**
DIES USED WITH CT-3001 OR CT-3001/E TOOL
#
CRIMP HEAD USED WITH CT-2500 TOOL
@ DIES USED WITH CT-3001/ST, CT-3001/CCP
TOOLS OR CT-930LPCH CRIMP HEADS AND CT-902HP-5K PUMPS.
THIS
COPY
IS
PROVIDED
ON
A
RESTRICTED
BASIS
AND
IS
NOT
TO
BE
USED
IN
ANY
WAY
DETRIMENTAL
TO
THE
INTERESTS
OF
PANDUIT
CORP.