Panasonic Electronic Components 的 EVLH 规格书
Panasonic
DDDDDDDDDDDD
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Rotary Potentiometers/EVLH
1
E
2
V
3
L
4
H
5 6 7 8 9 10 11 12
Product Code Specifications Wheel Shape Taper & Resistance
Compact Thumb-wheel Driving
Rotary Po ten ti om e ters
Type: EVLH
■ Features
●Dustproof molded structure
●Wave-soldering available
●Custom-designed thumb wheels available
■Explanation of Part Numbers
■ Recommended Ap pli ca tions
●Radios, Headphone Cassette Tape Players,
Micro-cas sette Tape Recorders
●LCD screen TVs, VCRs
●Contrast control for LCDs
Mechan i cal
Rotation Angle 260 °
Rotation Torque 0.5 mN·m to 6 mN·m
Shaft Stopper Strength 60 mN·m min.
Detent Center detent available
Electrical
Nominal Total Resistance 1 k to 250 k (Tolerance ±20 %)
1 k to 500 k (B) (Tolerance ±20 %)
Taper
Power Rating 0.03 W (Taper B), 0.01 W (Others)
Residual Resistance
Taper & Terminal
R=Nominal
Total Resistance
A·B·D : T1 & T2
B·C : T2 & T3
A·D : T2 & T3
C : T1 & T2
R < 50 k2 25
50 k < R < 250 k25 50
250 k < R <500 k100 100
Noise Level 100 mV max.
EnduranceOperating Life 10000 cycles min.
Minimum Quan ti ty/Packing Unit 100 pcs. Polyethylene Bag (Bulk)
Quan ti ty/Carton 4000 pcs.
EIAJ
Measuring
method
Panasonic
EVLH
15A A 10 to 25
1B B 40 to 60
15C C 10 to 25✽
10A D 6 to 15
100(%)
Voltage between T1 & T2
Voltage between T1 & T3
At 50 % of effective rotation
■ Specifi cations
✽Angle from terminal 3 side.
Voltage between T2 & T3
Voltage between T1 & T3
100 (%)
( )
Apr. 2008
Panasonic
6:1
(3
FE
0%
47:03
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Rotary Potentiometers/EVLH
#1 #3
60 teeth
serrations
0.2
±
0.1
0.5±0.1
0.2±0.1
φ12.8±0.2
3.7 max.
5.1
Dia. of a hollow 9 max.
Illustration at center position
#2 #2
0.8±0.1
5.0±0.3
9.8
#1
11.0 0
-0.5
(10.0)
#3
1.5±0.3
Mounting surface
5.0±0.1
6.0±0.1
1.0
2
-
φ1.0
+0.1
0
2-1.3
+0.1
0
7.6
±0.2
6.0±0.5
0.6
C0.4
4.0±0.3
1.5 0
3.0
1.5
1.2±0.1
3.0
4-φ0.8
PWB mounting hole for reference
View from mounting side
6.0
#2
A
6˚
±
1˚
Resistance/Date code
2.6 0
-0.3
-0.1
+0.1
0
5.0±0.1
6.0±0.1
1.0
2-φ1.0 +0.1
0
2
-
1.3
+0.1
0
7.6±0.2
3.0
4-φ0.8
PWB mounting hole for reference
View from mounting side
6.0
A
#1 #3
#2
3.7 max.
5
6
7
8
9
10
4
3
2
0
10-26˚
Illustration at center position
1
6.0±0.5
0.6
C0.4
4.7±0.3
1.0
31.5
1.2±0.1
1.2
5.1
φ9.0±0.1
φ12 .0
φ13.0±0.2
45 Teeth Serrations
#2 #2
0.8±0.1
5.0±0.3
#1
11.0 0
-0.5
(10.0)
#3
1.5±0.3
Mounting surtface
Helvetica Regular
0.1 to0.25
Relief Numbers
Resistance/Date code
0
-0.3
2.6
+0.1
0
Wheel dia. φ
13.0 mm
Wheel colorPart No.
Midpoint De tent
Black EVLHFAA06 —
Black EVLHFKA06 with
Wheel dia. φ
12.8 mm
Wheel colorPart No.
Midpoint De tent
Black
White
Gray
EVLHFAA01
EVLHFAA02
EVLHFAA03
—
—
—
Black
White
Gray
EVLHFKA01
EVLHFKA02
EVLHFKA03
with
with
with PWB thickness A
1.2±0.1 10.3±0.1
1.0±0.1 10.2 0
–0.1
■Dimensions in mm (not to scale)
● 7 mm Dia. Single
Pre-coupled wheel ...................................................................................................................................................... EVLH
No. 1
No. 2
PWB thickness A
1.2±0.1 10.3±0.1
1.0±0.1 10.2 0
–0.1
Apr. 2008
Panasonic
Q
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Rotary Potentiometers/EVLH
#2 #2
2
-
0.8
±
0.1
5.0±0.3
#1
(10.0)
#3
1.5±0.3
2.6 0
Mounting surface
#1 #3
5.0±0.1
6.0±0.1
1.0
2-φ1.0+0.1
0
2-1.3
PWB mounting hole for reference
View from mounting side
A
#2
φ16.0±0.2
7.6±0.2
6.0±0.5
0.6
4.0±0.3
1.5±0.1
3.0 1.5
1.2±0.1
3.0
4-φ0.8
6.0
C0.4
3.7 max.5.1
50 teeth
Serrations
Resistance/Date code
11.0 0
–0.5
–0.3
+0.1
0
+0.1
0
φ12.0
φ4.0
φ8.00+0.15
φ7.0
3-2.05±0.10
Illustration at center position
#2 #2
0.8±0.1
5.0±0.3
#1
(10.0)
#3
1.5±0.3
2.6 0
#1 #3
5.0±0.1
6.0±0.1
1.0
2-φ1.0 +0.1
0
2-1.3+0.1
PWB mounting hole for reference
View from mounting side
A
#2
7.6±0.2
6.0±0.5
0.6
C0.4
4.0±0.3
1.5±0.1
3.0 1.5
1.2±0.1
6.0
4-φ0.8
2.5
C0.3 max.
3.7 max.
5.1
C0.2
3.9±0.2
Resistance/Date code
3.0
Mounting surface
–0.10
–0.3
11.0 0
–0.5
+0.1
0
3-1.0–0.1
6.5±0.4
φ15.0±0.1
φ5.0
3.7 max.
7.5±0.4
3.0 1.5
0.6
3.45±0.30
3-φ1.4±0.1
6.5±0.1
7.5±0.1
PWB mounting hole for reference
View from mounting side
5.1
1.2±0.2
Mounting surface
0
2.5 max.
No. 3
No. 4
No. 5
Pre-coupled wheel........................................................................................................................................................... EVLH
In-line terminal type is also available.
(EVLHCAA09)
(EVLHCKA09) with midpoint detent
Post-coupled wheel ......................................................................................................................................................... EVLH
Wheel dia. φ
16.0 mm
Wheel colorPart No.
Midpoint De tent
Black EVLHFAA05 —
Black EVLHFKA05 with
Wheel colorPart No.
Midpoint De tent
Black EVLHFAA08 —
Black EVLHFKA08 with
PWB thickness A
1.2±0.1 10.3±0.1
1.0±0.110.2
0
–0.1
PWB thickness A
1.2±0.1 10.3±0.1
1.0±0.110.2
0
–0.1
Apr. 2008