Panasonic Electronic Components 的 TEH Series SMD 规格书
Panasonic
med vame
when 5
'F LA H
M U-
auooSG
04mm
065 654
‘0 ms
‘5 155
A7 475
$ESIGNANDSPECIlCATIONSARESUBJECTTOCHANGEWITHOUTNOTICE!SKFACTORYFORTECHNICALSPECIlCATIONSBEFOREPURCHASEANDORUSE
7HENEVERADOUBTABOUTSAFETYARISESFROMTHISPRODUCTPLEASECONTACTUSIMMEDIATELYFORTECHNICALCONSULTATION
TEH
Series:
-55 to +125°C
4 to 35 V .DC
0.1 to 100 µ F
±20 % (120Hz/+20°C)
4 6.3 10 16 20 25 35
G J A C D E V
4(0G) 6.3(0J) 10(1A) 16(1C) 20(1D) 25(1E) 35(1V)
0.1 to 0.33
0.47 (474)
0.68 (684)
1.0 (105)
1.5 (155)
2.2 (225)
3.3 (335)
4.7 (475)
6.8 (685)
10 (106)
15 (156)
22 (226)
33 (336)
47 (476)
68 (686)
100 (107)
Y
X
C
D
D
Y
Y
X
X
C
Y
X
C
C
D
D
Y
Y
X
X
C
Y
X
C
C
D
D
Y
Y
X
X
C
Y
Y
Y
X
X
C
C
D
D
Y
Y
X
X
C
Y
X
C
C
D
Y
X
X
C
D
Y
X
C
D
Y
X
X
C
D
Y
X
X
X
C
C
D
D
D
Y
Y
X
X
C
D
474 470000 pF= 0.47 µF
475 4700000 pF= 4.7 µF
W.V(V.DC)
Cap.(µF)
Cap.(µF) 0.1 to 0.22 0.33 to 0.68 1.0 to 6.8 10 to 33 47 to 100 (100kHz/+20°C)
Z(Ω) max. 60 15 8 3 1
■ Features
Surface Mount Type
■ Specifications
I < 0.01 CV or 0.5(µA) after 2 minutes application of rated working voltage at 20°C (whichever is greater)
■ Dimensions in mm (not to scale)■Marking
Category temp. range
Rated W.V. Range
Nominal Cap. Range
Capacitance Tolerance
DC Leakage Current
Moisture Resistance
Endurance
Capacitance change
D.F.
DC leakage current
±10% of initial measured value
< initial specified value
<125 % of initial specified value
Please see the attached standard products list
After 1000 hours exposure at +60 °C and 90 to 95 % R.H. without load, the capacitor shall
meet the following limits.
After 2000 hours application of rated DC working voltage at +85°C or derated voltage at
+125°C, the capacitor shall meet the following limits.
Resistance to Soldering Heat The capacitor shall withstand dipping into solder for 10±1 seconds at +260±5°C
Capacitance change
D.F.
DC leakage current
±10% of initial measured value
< initial specified value
< 200 % of initial specified value
Dissipation Factor
Impedance
Note : 1. ( )shows W.V. and capacitance code.
2. When selecting W.V. see the page 210.
3. We would like to recommend current sizes in above table for new design, but conventional case size is available on request.
4. Other rating upon request (voltage, capacitance, tolerance, size)
Standard Miniature Standard Miniature Standard Miniature Standard Miniature Standard Miniature Standard Miniature Standard Miniature
W.V. code
W.V. (V)
code
Cap. code Capacitance
Capacitance change
D.F.
DC leakage current
After 100 cycles at -55°C /+125°C, the capacitor shall meet the following limits.
±5% of initial measured value
< initial specified value
< 125 % of initial specified value
● Size Y
Polarity bar
(+side)
W.V.code Cap. code
● Size X,C,D
Polarity Bar(+side) W.V.(V) ❉ (for 6.3W.V. abbreviated to 6 V)
Capacitance code
High moisture resistance
at +60°C, 90 to 95 % R,H
Temperature Cycle
W2
P
(+)(-)
W2
L
H
w1
Size code
Y
X
C
D
P
3.2
3.5
6.0
7.3
1.6
2.8
3.2
4.3
1.2
2.2
2.2
2.4
1.6
1.9
2.5
2.8
0.8
0.8
1.3
1.3
EIA code
3216
3528
6032
7343
Manufacture's
identification
Cap. Code(same as size Y)
Manufacture's
identification
❉ Each case side has different configuration
of terminal.
L±0.2 W1±0.2 W2±0.1 H±0.2 P±0.3
■ Case size
Tantalum Solid Electrolytic Capacitors/TEH
Panasonic
Case Swze
$ESIGNANDSPECIlCATIONSARESUBJECTTOCHANGEWITHOUTNOTICE!SKFACTORYFORTECHNICALSPECIlCATIONSBEFOREPURCHASEANDORUSE
7HENEVERADOUBTABOUTSAFETYARISESFROMTHISPRODUCTPLEASECONTACTUSIMMEDIATELYFORTECHNICALCONSULTATION
Tantalum Solid Electrolytic Capacitors/TEH
4.7 3.2x1.6x1.6 Y 0.06 0.5 ECSH0GY475R 2000
6.8 3.2x1.6x1.6 Y 0.06 0.5 ECSH0GY685R 2000
10 3.2x1.6x1.6 Y 0.06 0.5 ECSH0GY106R 2000
3.5x2.8x1.9 X 0.06 0.5 ECSH0GX106R 2000
15 3.5x2.8x1.9 X 0.06 0.6 ECSH0GX156R 2000
22 3.5x2.8x1.9 X 0.06 0.9 ECSH0GX226R 2000
33 6.0x3.2x2.5 C 0.06 1.4 ECSH0GC336R 750
47 6.0x3.2x2.5 C 0.06 1.9 ECSH0GC476R 750
68 7.3x4.3x2.8 D 0.06 2.8 ECSH0GD686R 750
100 7.3x4.3x2.8 D 0.08 4.0 ECSH0GD107R 750
3.3 3.2x1.6x1.6 Y 0.04 0.5 ECSH0JY335R 2000
4.7 3.2x1.6x1.6 Y 0.06 0.5 ECSH0JY475R 2000
6.8 3.2x1.6x1.6 Y 0.06 0.5 ECSH0JY685R 2000
3.5x2.8x1.9 X 0.06 0.5 ECSH0JX685R 2000
10 3.5x2.8x1.9 X 0.06 0.7 ECSH0JX106R 2000
6.3 15 3.5x2.8x1.9 X 0.06 1.0 ECSH0JX156R 2000
6.0x3.2x2.5 C 0.06 1.0 ECSH0JC156R 750
22 6.0x3.2x2.5 C 0.06 1.4 ECSH0JC226R 750
33 6.0x3.2x2.5 C 0.06 2.1 ECSH0JC336R 750
47 7.3x4.3x2.8 D 0.06 3.0 ECSH0JD476R 750
68 7.3x4.3x2.8 D 0.06 4.3 ECSH0JD686R 750
2.2 3.2x1.6x1.6 Y 0.04 0.5 ECSH1AY225R 2000
3.3 3.2x1.6x1.6 Y 0.04 0.5 ECSH1AY335R 2000
4.7 3.2x1.6x1.6 Y 0.06 0.5 ECSH1AY475R 2000
3.5x2.8x1.9 X 0.06 0.5 ECSH1AX475R 2000
6.8 3.5x2.8x1.9 X 0.06 0.7 ECSH1AX685R 2000
10 10 3.5x2.8x1.9 X 0.06 1.0 ECSH1AX106R 2000
6.0x3.2x2.5 C 0.06 1.0 ECSH1AC106R 750
15 6.0x3.2x2.5 C 0.06 1.5 ECSH1AC156R 750
22 6.0x3.2x2.5 C 0.06 2.2 ECSH1AC226R 750
33 7.3x4.3x2.8 D 0.06 3.3 ECSH1AD336R 750
47 7.3x4.3x2.8 D 0.06 4.7 ECSH1AD476R 750
0.68 3.2x1.6x1.6 Y 0.04 0.5 ECSH1CY684R 2000
1 3.2x1.6x1.6 Y 0.04 0.5 ECSH1CY105R 2000
1.5 3.2x1.6x1.6 Y 0.04 0.5 ECSH1CY155R 2000
2.2 3.2x1.6x1.6 Y 0.04 0.5 ECSH1CY225R 2000
3.5x2.8x1.9 X 0.04 0.5 ECSH1CX225R 2000
3.3 3.2x1.6x1.6 Y 0.04 0.6 ECSH1CY335R 2000
3.5x2.8x1.9 X 0.04 0.6 ECSH1CX335R 2000
4.7 3.5x2.8x1.9 X 0.06 0.8 ECSH1CX475R 2000
6.8 3.5x2.8x1.9 X 0.06 1.1 ECSH1CX685R 2000
6.0x3.2x2.5 C 0.06 1.1 ECSH1CC685R 750
4
16
LxWxH
(mm) (pcs)
(V) (µF) (µA)
■
L.C
Case Size Specification
Cap.
(±20%)
Standard Products
Part No. Min. Packaging Q'ty
Taping
Size
Code
W.V. D.F.
(120Hz)
(+20°C)
Panasonic
$ESIGNANDSPECIlCATIONSARESUBJECTTOCHANGEWITHOUTNOTICE!SKFACTORYFORTECHNICALSPECIlCATIONSBEFOREPURCHASEANDORUSE
7HENEVERADOUBTABOUTSAFETYARISESFROMTHISPRODUCTPLEASECONTACTUSIMMEDIATELYFORTECHNICALCONSULTATION
Tantalum Solid Electrolytic Capacitors/TEH
LxWxH
(mm) (pcs)
(V) (µF)
D.F.
(120Hz)
(+20°C) (µA)
■
L.C
Case Size Specification
Cap.
(±20%)
Standard Products
Part No. Min. Packaging Q'ty
Taping
Size
Code
W.V.
16
10 6.0x3.2x2.5 C 0.06 1.6 ECSH1CC106R 750
15 6.0x3.2x2.5 C 0.06 2.4 ECSH1CC156R 750
22 7.3x4.3x2.8 D 0.06 3.6 ECSH1CD226R 750
33 7.3x4.3x2.8 D 0.06 5.3 ECSH1CD336R 750
0.68 3.2x1.6x1.6 Y 0.04 0.5 ECSH1DY684R 2000
1.5 3.2x1.6x1.6 Y 0.04 0.5 ECSH1DY155R 2000
2.2 3.5x2.8x1.9 X 0.04 0.5 ECSH1DX225R 2000
3.3 3.5x2.8x1.9 X 0.04 0.7 ECSH1DX335R 2000
4.7 3.5x2.8x1.9 X 0.06 1.0 ECSH1DX475R 2000
6.0x3.2x2.5 C 0.06 1.0 ECSH1DC475R 750
6.8 6.0x3.2x2.5 C 0.06 1.4 ECSH1DC685R 750
10 6.0x3.2x2.5 C 0.06 2.0 ECSH1DC106R 750
15 7.3x4.3x2.8 D 0.06 3.0 ECSH1DD156R 750
22 7.3x4.3x2.8 D 0.06 4.4 ECSH1DD226R 750
0.47 3.2x1.6x1.6 Y 0.04 0.5 ECSH1EY474R 2000
1 3.2x1.6x1.6 Y 0.04 0.5 ECSH1EY105R 2000
1.5 3.5x2.8x1.9 X 0.04 0.5 ECSH1EX155R 2000
2.2 3.5x2.8x1.9 X 0.04 0.6 ECSH1EX225R 2000
25 3.3 3.5x2.8x1.9 X 0.04 0.9 ECSH1EX335R 2000
6.0x3.2x2.5 C 0.04 0.9 ECSH1EC335R 750
4.7 6.0x3.2x2.5 C 0.06 1.2 ECSH1EC475R 750
10 7.3x4.3x2.8 D 0.06 2.5 ECSH1ED106R 750
15 7.3x4.3x2.8 D 0.06 3.8 ECSH1ED156R 750
0.1 3.2x1.6x1.6 Y 0.04 0.5 ECSH1VY104R 2000
0.15 3.2x1.6x1.6 Y 0.04 0.5 ECSH1VY154R 2000
0.22 3.2x1.6x1.6 Y 0.04 0.5 ECSH1VY224R 2000
0.33 3.2x1.6x1.6 Y 0.04 0.5 ECSH1VY334R 2000
0.47 3.2x1.6x1.6 Y 0.04 0.5 ECSH1VY474R 2000
3.5x2.8x1.9 X 0.04 0.5 ECSH1VX474R 2000
0.68 3.2x1.6x1.6 Y 0.04 0.5 ECSH1VY684R 2000
3.5X2.8x1.9 X 0.04 0.5 ECSH1VX684R 2000
1 3.5x2.8x1.9 X 0.04 0.5 ECSH1VX105R 2000
1.5 3.5x2.8x1.9 X 0.04 0.6 ECSH1VX155R 2000
6.0x3.2x2.5 C 0.04 0.6 ECSH1VC155R 750
2.2 3.5x2.8x1.9 X 0.04 0.8 ECSH1VX225R 2000
6.0x3.2x2.5 C 0.04 0.8 ECSH1VC225R 750
3.3 6.0x3.2x2.5 C 0.04 1.2 ECSH1VC335R 750
7.3X4.3x2.8 D 0.04 1.2 ECSH1VD335R 750
4.7 7.3x4.3x2.8 D 0.06 1.7 ECSH1VD475R 750
6.8 7.3x4.3x2.8 D 0.06 2.4 ECSH1VD685R 750
10 7.3x4.3x2.8 D 0.06 3.5 ECSH1VD106R 750
20
35