Panasonic Electronic Components 的 ECQM Type 规格书
DDDCDDDDK
E
E
DDDCDDDDK
H_l % Ll
\D
\E
Withstand voltage
Panasonic
Plastic Film Capacitors
Design, Specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety arises from this product, please inform us immediately for technical consultation without fail.
Crimped
taping
Ammo
3
Type 3
W
■Specifications
Category temp. range
Rated voltage
Capacitance range
Capacitance tolerance
Dissipation factor
Insulation resistance
–40 to +85˚C
400VDC, 600VDC, 125VAC
0.001 to 0.47µF
±5%(J), ±10%(K), %(Z)
1.0%max.(20˚C, 1kHz)
Between terminals : Rated volt.(VDC)✕250% 1 to 5s
125VAC✕230% 60s(For type 1A only)
Between terminals to enclosure : 1000VAC 60s(For type 1A only)
C<
=0.33µF : 30000MΩmin.
C>0.33µF : 10000MΩ.0µFmin. (20˚C, 100VDC 60s)
2000MΩmin. (20˚C, 500VDC 60s)(For type 1A only)
±
5%
±
10% %
JKZ
125VAC 400VDC 600VDC
1A 4 6
Type: ECQM
Polyester Film Capacitor
Designed for application where high density insertion of
components is required.
■Features
Non-inductive construction
Excellent moisture resistance
■Recommended Applications
General purpose usage
Noise suppression for lighting products
■Explanation of Part Numbers
123456789101112
E C Q M
Product code
Dielectric &
construction
Rated voltage
Capacitance
Z
Cap. Tol. Suffix Suffix
E C Q M
Product code
Dielectric &
construction
Rated voltage
Capacitance
R Z
7.5mm
Crimped lead
Cap. Tol. Suffix
●Explanation of Prat Number for Odd Size Taping
Type 1
Blank
Type 2
B
Crimped lead
+
65
–
0
+
65
–
0
Mar. 2005
1*‘1
‘ x x
F ,
m “ ~«
I
\
E», {fl
\
1*
, u
1
I
fig
fl,
'%
Panasonic
Plastic Film Capacitors
Design, Specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety arises from this product, please inform us immediately for technical consultation without fail.
■Dimensions in mm(not to scale)
■Packaging Specifications for Bulk Package
Paking quantity : 100pcs./bag
■Taping Specifications for Automatic Insertion
●Taping style
Lmax.
Marking
Gmax.
Hmax.20min.
Lmax. Lmax. Lmax.
Hmax.
F±1.25
S±0.8 S±0.8 S±0.8
4.5±0.5
Marking
Tmax.
ød±0.05
Solder-plated
Copper-clad steel-wire
Type 1 Type 2 (Suffix B)Type 3 (Suffix W)
Style B
Marking
Hmax.
Style N Style T
4.5±0.5
Lmax.
S±0.8
Marking
Hmax.
Style D
4.5±0.5
Marking
Hmax.
4.5±0.5
●Packaging Specifications
Ammo
Ammo
Ammo
Ammo
Ammo
Ammo
Ammo
0.001 to 0.0039
0.0047 to 0.01
0.0027 to 0.01
0.012 to 0.068
0.001 to 0.0015
0.0022
0.0068 to 0.022
Rated
volt.
Type
400VDC
ECQM
Cap.range
(
µ
F) Taping style Packing
600VDC
AD
O
O
AS
B
O
C
O
D
O
E
O
O
Style AD
P
F
H1
H0
P0
Style B
F
H1
H0
P0
P
F
Style C
P
P0
H1
H0
Style D
F
P
P0
H0
H1
F
Style E
P
P0
H1
H0
See the column “Rating, Dimensions & Quantity Box” for packing quantity.
✕....
Style
AD
B
C
D
E
Lead Spacing
5.0mm
5.0mm
5.0mm
7.5mm
7.5mm
●Lead Spacing
Mar. 2005
Panasonic
Plastic Film Capacitors
Design, Specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety arises from this product, please inform us immediately for technical consultation without fail.
■Rating, Dimensions & Quantity/Ammo Box
●Rated voltage : 400VDC Capacitance tolerance : ±5%(J), ±10%(K)
Part No.
ECQM4102MZ( )
ECQM4122MZ( )
ECQM4152MZ( )
ECQM4182MZ( )
ECQM4222MZ( )
ECQM4272MZ( )
ECQM4332MZ( )
ECQM4392MZ( )
ECQM4472MZ( )
ECQM4562MZ( )
ECQM4682MZ( )
ECQM4822MZ( )
ECQM4103MZ( )
ECQM4123MZ( )
ECQM4153MZ( )
ECQM4183MZ( )
ECQM4223MZ( )
ECQM4273MZ( )
ECQM4333MZ( )
ECQM4393MZ( )
ECQM4473MZ( )
ECQM4563MZ( )
ECQM4683MZ( )
ECQM4823MZ( )
ECQM4104MZ( )
ECQM4124MZ( )
ECQM4154MZ( )
ECQM4184MZ( )
ECQM4224MZ( )
ECQM4274MZ( )
ECQM4334MZ( )
ECQM4394MZ( )
ECQM4474MZ( )
0.001 11.0 5.5 9.5 14.5 6.50 5.0 2 0.60
0.0012 11.0 6.0 10.0 15.0 6.50 5.0 2 0.60
0.0015 11.0 6.0 10.0 15.0 6.50 5.0 2 0.60
0.0018 11.0 6.0 10.0 15.0 6.50 5.0 2 0.60
0.0022 11.0 6.5 10.5 15.5 6.50 5.0 2 0.60
0.0027 12.0 6.0 10.0 15.0 7.50 5.0 2 0.60
0.0033 12.0 6.5 10.5 15.0 7.50 5.0 2 0.60
0.0039 12.0 6.5 10.5 15.0 7.50 5.0 2 0.60
0.0047 14.0 6.0 10.0 15.0 9.50 5.0 2 0.60
0.0056 14.0 6.0 10.0 15.0 9.50 5.0 2 0.60
0.0068 14.0 6.5 10.5 15.5 9.50 5.0 3 0.60
0.0082 14.0 6.5 12.0 17.0 9.50 5.0 3 0.60
0.01 14.0 7.0 12.5 17.5 9.50 5.0 3 0.60
0.012 17.0 6.0 12.0 17.0 12.50 7.5 3 0.60
0.015 17.0 6.5 12.5 17.5 12.50 7.5 3 0.60
0.018 17.0 7.0 13.0 18.0 12.50 7.5 3 0.60
0.022 17.0 7.5 13.5 18.5 12.50 7.5 3 0.60
0.027 20.0 7.0 14.5 19.5 15.00 10.0 3 0.70
0.033 20.0 7.5 15.0 20.0 15.00 10.0 3 0.70
0.039 20.0 8.5 16.0 21.0 15.00 10.0 3 0.70
0.047 20.0 9.0 16.5 21.5 15.00 10.0 3 0.70
0.056 23.0 8.5 15.5 20.5 18.00 12.5 3 0.70
0.068 23.0 9.0 16.5 21.5 18.00 12.5 3 0.70
0.082 24.0 9.5 17.0 22.0 18.00 12.5 3 0.80
0.1 24.0 10.0 19.0 24.0 18.00 12.5 3 0.80
0.12 24.0 11.0 20.0 25.0 18.50 12.5 3 0.80
0.15 24.0 12.5 21.0 26.0 18.50 12.5 3 0.80
0.18 28.0 12.5 21.5 26.5 23.50 15.0 3 0.80
0.22 28.0 14.0 23.0 28.0 23.50 15.0 3 0.80
0.27 28.0 15.5 24.5 29.5 23.50 15.0 3 0.80
0.33 28.0 17.5 26.5 31.5 23.50 15.0 3 0.80
0.39 34.0 16.0 26.5 31.5 28.50 17.5 3 0.80
0.47 34.0 17.5 28.0 33.0 28.50 17.5 3 0.80
Cap.
(µF)
Dimensions (mm)
Quantity
Lmax. Tmax. Hmax.
Type-1 Type- F
Type-1 S
Type- Gmax.
Type-1 ødAmmo
1000
500
400
—
Suffix for lead crimped or taped type
Cap. tol. code
2
32
3
StyleD:0.001 to 0.0039 µF
StyleB:0.0047 to 0.47 µF
StyleN:0.001 to 0.0022 µF
StyleT:0.0027 to 0.47 µF
Mar. 2005
Panasonic
Plastic Film Capacitors
Design, Specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety arises from this product, please inform us immediately for technical consultation without fail.
■Rating, Dimensions & Quantity/Ammo Box
●Rated voltage : 600VDC Capacitance tolerance : ±5%(J), ±10%(K)
Part No.
ECQM6102MZ( )
ECQM6122MZ( )
ECQM6152MZ( )
ECQM6182MZ( )
ECQM6222MZ( )
ECQM6272MZ( )
ECQM6332MZ( )
ECQM6392MZ( )
ECQM6472MZ( )
ECQM6562MZ( )
ECQM6682MZ( )
ECQM6822MZ( )
ECQM6103MZ( )
ECQM6123MZ( )
ECQM6153MZ( )
ECQM6183MZ( )
ECQM6223MZ( )
ECQM6273MZ( )
ECQM6333MZ( )
ECQM6393MZ( )
ECQM6473MZ( )
ECQM6563MZ( )
ECQM6683MZ( )
ECQM6823MZ( )
ECQM6104MZ( )
ECQM6124MZ( )
ECQM6154MZ( )
ECQM6184MZ( )
ECQM6224MZ( )
0.001 13.0 7.0 11.0 15.0 7.50 7.5 3 0.60
0.0012 13.0 7.5 11.0 15.0 7.50 7.5 3 0.60
0.0015 13.0 7.5 11.0 15.0 7.50 7.5 3 0.60
0.0018 15.0 7.0 11.0 15.0 9.50 10.0 3 0.60
0.0022 15.0 7.0 11.0 15.0 9.50 10.0 3 0.60
0.0027 15.0 7.5 11.0 15.0 9.50 10.0 3 0.60
0.0033 15.0 7.5 11.0 15.0 9.50 10.0 3 0.60
0.0039 15.0 7.5 13.0 17.0 9.50 10.0 3 0.60
0.0047 15.0 7.5 13.0 17.0 9.50 10.0 3 0.60
0.0056 15.0 8.5 14.0 18.0 9.50 10.0 3 0.60
0.0068 15.0 8.5 14.0 18.0 9.50 10.0 3 0.60
0.0082 20.0 7.0 14.0 18.0 14.50 10.0 3 0.60
0.01 20.0 7.0 14.0 18.0 14.50 10.0 3 0.60
0.012 20.0 8.0 15.0 19.0 14.50 10.0 3 0.60
0.015 20.0 8.0 15.0 19.0 14.50 10.0 3 0.60
0.018 20.0 9.5 16.0 20.0 14.50 10.0 3 0.60
0.022 20.0 9.5 16.0 20.0 14.50 10.0 3 0.60
0.027 25.5 9.0 16.0 21.0 19.50 12.5 4 0.70
0.033 25.5 9.0 16.0 21.0 19.50 12.5 4 0.70
0.039 25.5 10.5 17.0 22.0 19.50 12.5 4 0.70
0.047 25.5 10.5 17.0 22.0 19.50 12.5 4 0.70
0.056 25.5 13.5 20.0 25.0 19.50 12.5 4 0.70
0.068 25.5 13.5 20.0 25.0 19.50 12.5 4 0.70
0.082 25.5 13.5 23.0 28.0 19.50 12.5 4 0.80
0.1 25.5 13.5 23.0 28.0 19.50 12.5 4 0.80
0.12 37.0 11.0 23.0 28.0 30.50 20.0 4 0.80
0.15 37.0 11.0 23.0 28.0 30.50 20.0 4 0.80
0.18 37.0 13.5 25.0 30.0 30.50 20.0 4 0.80
0.22 37.0 13.5 25.0 30.0 30.50 20.0 4 0.80
Cap.
(µF)
Dimensions (mm)
Quantity
Lmax. Tmax. Hmax.
Type-1 Type- F±1.25
Type-1 S±0.8
Type- Gmax.
Type-1 ød
±0.05 Ammo
1000
500
—
500
—
Suffix for lead crimped or taped type
Cap. tol. code
●Rated voltage:125VAC, Capacitance tolerance : ± %(Z)
Noise suppression capacitor for glow switch
Part No. Cap.
(µF) Dimensions (mm)
Lmax. Tmax. Hmax. Gmax.
ECQM1A602ZS 0.006 17.5 6.5 11.5 6.0
●This capacitor is used for glow noise suppression for lighting products.
Consult us for further requirements as we have wide variety of products other than mentioned here according to
type of glow, installation method etc.
2
32
3
65
o
StyleD:0.001 to 0.0068 µF
StyleB:0.0082 to 0.22 µF
StyleN:0.001 to 0.0068 µF
StyleT:0.0082 to 0.22 µF
—
400
300
Mar. 2005