Sullins Connector Solutions 的 Jumper Catalog, .079" 规格书
SULLINS
DIMENSIONS
127
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Jumpers
Jumpers
.079” [2.00 mm] Contact Centers, Jumpers
Open/ Closed Top
SPECIFICATIONS
• Insulator Material: Nylon/PBT
• Contact Material: Phosphor Bronze
• Plating: Gold Flash Overall
• 1, 2 or 3 Amps current rating
• UL Flammability Rating: 94V-0/94V-2
• Dual Beam Contacts
DIMENSIONS Dimensions in [ ] are in millimeters, all others are in inches.
.079[2.00]
.157[4.00]
.079[2.00]
.194
[4.92]
.079[2.00]
.157[4.00]
.028[0.70]
.079[2.00]
.169
[4.30]
SPN02SVBN-RC
SPN02SVEN-RC
.079[2.00]
.079[2.00]
.177
[4.50]
.157[4.00]
.374
[9.50]
.157[4.00]
.079[2.00] .079[2.00]
.157[4.00]
.429
[10.90]
.079[2.00]
SPN02SXCN-RC
NPN02SXLN-RC NPN02SXNN-RC
.079[2.00]
SPN02SYBN-RC
STN02SYBN-RC
.157[4.00]
.079[2.00]
.137[3.50]
CLOSED TOP - SINGLE CIRCUIT
OPEN TOP - SINGLE CIRCUIT
STANDARD
S = Single Circuit
MOUNTING STYLE
N = No Mounting
NUMBER OF ROWS
VB, VE, XC, XL, XN, YB
N = Nylon/Phosphor Bronze
S = PBT/ Phosphor Bronze
P = Gold Flash Overall
T = Tin Plate Overall (‘YB’ Profile Only)
N = .079” [2.00 mm]
MATERIALS (INSULATOR/CONTACT)
CONTACT FINISH
CONTACT CENTERS
NUMBER OF POSITIONS
S P N 02 S YB N - RC
RoHS COMPLIANT
PART NUMBER OPTIONS
02 Positions Only
PROFILE & TYPE