NMB Technologies Corporation 的 FBA09A 规格书
[7‘ FBA09A(92” ’NMB-MAT
. ‘General Specnficatlons ‘Expected LvFe
\
Outline Characteristic Curves
Qua IPW on
M
r?
&\
Material
MODEL
FBAOBA 12L
FBAOBA 12M
FBA09A12H
FBAOBA 24L
FBAOBA 24M
FBAOBA 24H
Rovalmn. Clockwise
Rated Operating Current Input Rated Max. Max. Static Noise Mass
MODEL Voltage Voltage Power Speed Air Flow Pressure
(V) (V) (A)*1 (W)*1 (min-1)*1 CFM*1 (m3/min)*1 in H2O (Pa)*1 (dB)*1 (g)
FBA09A 12L 12 7.0 ~ 13.8 110 1.32 2200 42.7 1.21 .10 25.5 27.0 110
FBA09A 12M 12 7.0 ~ 13.8 150 1.80 2450 48.0 1.36 .11 29.4 30.0 110
FBA09A 12H 12 7.0 ~ 13.8 255 2.70 2950 56.8 1.61 .16 42.1 35.0 110
FBA09A 24L 24 14.0 ~ 27.6 80 1.92 2200 42.7 1.21 .10 25.5 27.0 110
FBA09A 24M 24 14.0 ~ 27.6 110 2.64 2450 48.0 1.36 .11 29.4 30.0 110
FBA09A 24H 24 14.0 ~ 27.6 140 3.36 2900 56.8 1.61 .16 42.1 35.0 110
Rotation: Clockwise Airfl ow Outlet: Air Out Over Struts *1: Average Values in Free Air
EMINEBEA.COM
Units: inch
(mm)
FBA09A (92 X 25.5L)
Failure Rate: 10%
50,000 Hours (40°C, 65%RH)
Allowable Ambient Temperature Range:
-10°C ~ +70°C (65%RH) (Operating)
-40°C ~ +75°C (65%RH) (Storage)
(non-condensing environment)
Bearing: Hydro Wave Bearing
3.25
(82.5)
3.62
(92)
3.25
(82.5)
3.62
(92)
1.00
(25.5)
- Pin
+ Pin
LR99935
inlet outlet NAME
PLATE
Housing with solid corner type are available.
ROTATION
.177
8 – (f4.5)
FLOW
.157
(4)
.157
(4) 60
40
20
3000
2000
1000
01
xä £ää
23
12V(24V)-L
12V(24V)-M
12V(24V)-H
Air Flow
(m3/min)
N
®
Normal Speed
(min-1)
(Pa)
ÊÓ"
Static Pressure
Ps
°ÓÎ
°£x
°äÇ
3.94
(f100)
3.25
(82.5)
3.54
(90)
3.54
(90)
3.25
(82.5)
3.54
(90)
3.25
(82.5)
.185
4 – (f4.7)
INLET SIDE
4.09
(f104)
3.25
(82.5)
3.54
(90)
OUTLET SIDE
.185
4 – (f4.7)