Molex 的 5031590300 Drawing 规格书
1o ‘ 9 I 6 7 6 5 L 3 2 1
\ |:u ,_
7 [up] 1 um :5 a
‘ ,
JJIJ/ [W V
‘ IHHIWIIHIHI
‘E
(E ‘3/w Tm 1E MARK
‘ /
\
w 1 31*.-
T
CWCUT k «U.ZU\ \ \C‘FCMT NC.\
CHT‘CU‘T "RCMT Ni},\'\*1‘
:mmm smz :ES\G\ wrs
METRIE V 5 EFTM:
L'EkEvLL TULEMML
«NEW WEHHEW MM ONLY
No Jar-Eu MW
2mm av
1.5 W/B CONN. S‘NGLE D‘P
ST REC. ASS'Y 245CKT
\ ATV/7» «mgr:
G HILNNH ‘J
\+
N
Wang; «WWW 10.7%
«E? +
a ; « ,L «Hm—w»: molex
a , E + » R‘LLL 5U3FLLES m E ‘ KAZVLAR :3 K mam \: umnm was My.
VJ TEWML wumur E i; JHLET ‘HEH’E N‘PULAbLE SEE TABLE 50—503159-001 ’ SF 1
EL (”Ban 3 3 — , QT HET’AN g“? TH‘S DRAW‘NG mNmNs INFURMATmN THAT \5 PROPRETARV TU MULEX
UMETE? wwum J g WHN :MErxsms H 3 \NEURFURATED AND SHOULD NOT BE USED WITHOUT WR‘TTEN FERWSSIDN
m_nume_A3_J_AM_s 9 a 7 5 5 4 3 I z ‘
Rev 5 2012/01/25
10 I 9 I 6 I 7 I 6 I 5 I L 3 I 2 I ‘I
III III III
[DID] I m I
I'Lr’t
lD/7E&u’3xD/¢fi/ 4-5’ It ’u/ofi/‘yflxulflm‘ ID/Vfi/XU'Iiu/yfi]
VIT l K SIDE AA? KN, EI EIQRE GE _. CPOJIT 'LOI’JK SITE AV: LJNiLOCK SI’JEI FIBLHE UE w/ EHCUIT I'LU'JK SIDE ANSI U\r I
II IIJIIII
SUEDE SCI/ifiI
EICLNE 0E I4: CIECUIT IUNrLQCK SIDEI
7.055
EEKEML TULEIxAVL :IMEKSIDN smz 5mg :ESIG\ wrs 7 - ~ A
IIINLE§<>
1O 9 s 7 6 5 L 3 2
APPLV EO§$CTFJCU1T STZE’Z: E EN
3. M MT ram
\CTTO N HTOHT
\APL T1\h 1‘) L SE}
./._ “an
CTRCUTT N1.
vELLm
P, U
2745 0 p‘LWE
OYEEN
L‘ TL ,‘1\
ORANGE
LZAJS Z , :HLE "THE
6 VELLCWT‘H SHEET»
32 z j gaffe“;
anti; 7§T:%é.ga§, {ugh
Efi‘ , Mir»: $151:an ”JIM
TH '3 NFL E‘J [TE 1\ THE F‘R’f‘
4E . HT ‘
” DTFFEMEVT.
V paw» A >1. (1mm 2'wa
mm T.
17E M‘RK Emil E {:7} V AUE, 1 T TIJCYTXE LETTE? CE
V” UTCTT TU 7 ,TLTTTMWUMTER‘E,
‘ LETTE < [‘e="" al="" ’hajet.="" uekevll="" tulemavl="" :tnmm="" 5an="" 5an="" :estg\="" wrs="">< wehftedt="" mm="" only="" 4:1="" metrie="" 2mm="" av="" ms="" ’ujnte"="" :th="" tum"="" 1.5="" w/b="" conn.="" stngle="" dtp="" @329="" «www="" 10.7="" :helked="" st="" rec.="" assy="" 2="" 15ckt="" «er="" -="" a="" ;="" w="" molex="" m="" p="" ‘="" a‘xzvla="" :t="" k="" msm="" \:="" umnm="" maw.="" e="" i;="" jtef-ft="" ‘heh’e="" n‘t’ltlable="" see="" table="" 50—503159-001="" t="" ::f="" 1="" m="" 3="" —="" ,="" qt="" het’an="" [we="" thts="" drawtng="" mntatns="" infurhattun="" that="" 15="" proprtetary="" tu="" mulex="" j="" g="" wtthn="" merxsms="" h="" 3="" tncorporated="" and="" should="" not="" be="" used="" without="" wrttten="" fermtssidn="" 1d_hume_a3_j_am_s="" 9="" a="" 7="" 5="" 5="" 4="" 3="" i="" z="" 1="" rev="" 5="" 2012/01/25="">