74 Z-0-0-21 规格书
HUBER+SUHNER® DATA SHEET In"
Torque wrench: 74_Z-0-0-21
Description
Torque wrench (standard style)
for SMA connectors
a
Technical Data
Torque 1 Nm
Width across flats 8 mm
Weight 95 9
Material
Handle bar brass / nickel plated
Spanner Steel / black finished & nardened
Related Documents
Outline drawing DOU700012024
Order as 74_Z70e0721 slngle
2002/95/EC (RoHS) compliant
Note:
For a tee tnere is an inspection certificate based on EN10204 avallable
Important!
When an inspection cerllflcate is requested it has to be mentioned on
the order lt can not he lssued afler dellveryl
I‘Lll‘uunamsumlin
m HuaERvsuHNER gratin lscenlfied mom in :0 iso 9001 m lSD 1mm
HUBER+SUHNER AG
Mimi RF Industrlal
lt isexeitmii in wnnen agreeme'ttsthmwe plume ou' custan‘ers Win wmm and mo Hellsau. Switzerland
rep'ese'ttahansastnthe\scnrlcalspeclllcafionsind/urtnetltness‘oranypi'tlclllal mm m Phone “ti (0)71 353 M ii
life'iiemléfiéimflfifl :Lepzigurimmieu ,dthe best at nurknwleflwe‘ butlIiEVale Fax ‘4‘ (Wt 353 45 90
WWW nubersunner cam
HUBER4SUHNER — Excellence in Connectivity Solutions
Document 7417070721 ReVision Kou lssued ti 05 2012 Uncontrolled Copy Pagel/l
PDM Controlled Printout DOC-0000190453 M 15.09.2017