Molex 的 1060051002 规格书
13 12 ‘ 11 ‘ 1o 9 ‘ a ‘ 7 e 5 4 ‘ 3 ‘ z 1
NENmN LU>§
N, NE" WEE WE “Egggfin :«ENE; 1W NEE
’ “ has MUTE /,
1 ‘11111 ‘11 NV 1.: 1:
71 1n 1 w 1: 7, , , V W 11 CHANNEL 5m 12 Emma as» a CHANNEL 5m
‘uu'u ‘0') '2 MM 17/ .1 1 U ‘HAWEL V FTPEn Tr 7 Wm Tr '7 FREE 1Tr :
snmmn
w «W» 1 , 1 M 7 m . 7 77 N 7 m h
‘ ATTEN "1 “ x Tn 9 x Y’! m = m '
:7 13 as 7-: 7 m 77 7 m 7 7 m 7
mm «1—1 w ”r127 :, m ,, : N 7 e ENm
, , R e :NNEL 1.7 11‘ 7E
| 3(- n . 1111172"), 71 gamma: 6 1n?
W "7’ E 41117 A:(
2:3 mEN
W «117 . 1: :15
,2 .. 7 7 LNNNNEL y .1 1.:
MET»
w 13 as
H
E 7: 1 ‘27 ‘
E F 7,, T '|:
f _ TIE]
N m 7
FBI? .7 WE ’CUSH
E E WEE
w ANNE 4';L1‘7H1‘7\H1M\
E
Em 7 ANN N
7 1 , , K ETEW ‘ EETEEN u Em 7E / ETNEN E
E fir 1
1 n 1 a I
, , , , :1- 1 e [:7
D ‘ ‘ 1 7 J: 9; \- e;
77 m MEN ‘3 ENENN [Em 3
EN w AN 1E .mN
uEE mm
w 7 AN:EN11E NW ENE NNENN
E
7 PW OUT DIAGRAMS
’JEKEHAL TCLEHAVLE‘; “E ”E“ ”W5 TH‘PF‘, AKIFLE
5 WE: g “NEE; EEEUETEDT MM/TN 25:1 ‘ METRTC EMJELTTUN
1: mm mm 77 WE ME LOW PROFTLE
7 mm“ meu m w mum mu Lawn E N PLJLES : :EWN 200W“?
1m E1. 71FEIH.E 7 VFEJ n». YHE REsmmw 7F YHE TEE E j MLES : Ham v THE MTP LOOPBACK CONNECTOR
7E N may. 3 . ENE N ELEUT’IKAL m ELEm _ m 7 Mr E; :
Ecmm m; W, M : mum ME
7 g L in, W + 7 E @ MOLEX INCORPORATED
A 7 NEW m (1, (NW 17 EN NWEE 17 “YEMEN, E , , WM W ”WWW MW
Z DRAFT ,EFE‘ AR NOBLE SEE TABLE SDE106005E1000 1 OF 1
“J 1.ng317;pr ‘1< m="" ms="" umwma="" conns="" \nfdpha'hon="" that="" ts="" mmzmv="" m="" 110sz="" "="" ‘="" '="" c="" ineorporayed="" and="" should="" not="" be="" used="" withouy="" wr‘tyen="" ferniss‘on="" “’7'="" “wee="" 7‘="" 12="" 11="" 1o="" 9="" s="" ‘="" 6="" 5="" ‘="" 4="" 3="" z="" ‘="" 1="" m».="" e="" mmu="">
13 12 ‘ 11 ‘ 1o 9 ‘ a ‘ 7 e 5 4 ‘ 3 ‘ z 1
NENmN LU>§
N, NE" WEE WE “Egggfin :«ENE; 1W NEE
’ “ has MUTE /,
1 ‘11111 ‘11 NV 1.: 1:
71 1n 1 w 1: 7, , , V W 11 CHANNEL 5m 12 Emma as» a CHANNEL 5m
‘uu'u ‘0') '2 MM 17/ .1 1 U ‘HAWEL V FTPEn Tr 7 Wm Tr '7 FREE 1Tr :
snmmn
w «W» 1 , 1 M 7 m . 7 77 N 7 m h
‘ ATTEN "1 “ x Tn 9 x Y’! m = m '
:7 13 as 7-: 7 m 77 7 m 7 7 m 7
mm «1—1 w ”r127 :, m ,, : N 7 e ENm
, , R e :NNEL 1.7 11‘ 7E
| 3(- n . 1111172"), 71 gamma: 6 1n?
W "7’ E 41117 A:(
2:3 mEN
W «117 . 1: :15
,2 .. 7 7 LNNNNEL y .1 1.:
MET»
w 13 as
H
E 7: 1 ‘27 ‘
E F 7,, T '|:
f _ TIE]
N m 7
FBI? .7 WE ’CUSH
E E WEE
w ANNE 4';L1‘7H1‘7\H1M\
E
Em 7 ANN N
7 1 , , K ETEW ‘ EETEEN u Em 7E / ETNEN E
E fir 1
1 n 1 a I
, , , , :1- 1 e [:7
D ‘ ‘ 1 7 J: 9; \- e;
77 m MEN ‘3 ENENN [Em 3
EN w AN 1E .mN
uEE mm
w 7 AN:EN11E NW ENE NNENN
E
7 PW OUT DIAGRAMS
’JEKEHAL TCLEHAVLE‘; “E ”E“ ”W5 TH‘PF‘, AKIFLE
5 WE: g “NEE; EEEUETEDT MM/TN 25:1 ‘ METRTC EMJELTTUN
1: mm mm 77 WE ME LOW PROFTLE
7 mm“ meu m w mum mu Lawn E N PLJLES : :EWN 200W“?
1m E1. 71FEIH.E 7 VFEJ n». YHE REsmmw 7F YHE TEE E j MLES : Ham v THE MTP LOOPBACK CONNECTOR
7E N may. 3 . ENE N ELEUT’IKAL m ELEm _ m 7 Mr E; :
Ecmm m; W, M : mum ME
7 g L in, W + 7 E @ MOLEX INCORPORATED
A 7 NEW m (1, (NW 17 EN NWEE 17 “YEMEN, E , , WM W ”WWW MW
Z DRAFT ,EFE‘ AR NOBLE SEE TABLE SDE106005E1000 1 OF 1
“J 1.ng317;pr ‘1< m="" ms="" umwma="" conns="" \nfdpha'hon="" that="" ts="" mmzmv="" m="" 110sz="" "="" ‘="" '="" c="" ineorporayed="" and="" should="" not="" be="" used="" withouy="" wr‘tyen="" ferniss‘on="" “’7'="" “wee="" 7‘="" 12="" 11="" 1o="" 9="" s="" ‘="" 6="" 5="" ‘="" 4="" 3="" z="" ‘="" 1="" m».="" e="" mmu="">