Vishay Dale 的 LAE1xCHIPyyyyKFE96 Kits 规格书
VISHAY.
®
Ran mom
comm FREE
IQ
Resistors – New Engineering Design Kits
Pick of the Chips D/CRCW e3
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO
SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
THICK FILM RESISTORS
I
N
N
O
V
A
T
I
O
N
A
N
D
T
E
C
H
N
O
L
O
G
Y
1
9
6
2
-
2
0
1
2
VISHAY INTERTECHNOLOGY, INC.
VMN-PT0310-12041/2
Discrete Semiconductors and Passive Components
One of the World’s Largest Manufacturers of
PRODUCT SHEET
Surface-Mount Thick Film Chip Resistors
Engineering Design Kit
KEY BENEFITS
• Convenient to use by engineers
• Aids in the design work process
• AEC-Q200 qualified
• 0402, 0603, 0805, and 1206 case sizes
• Feature E96 series resistance values from 10 to 1 M (every fourth value)
in addition to a 0 jumper
APPLICATIONS
• Automotive
• Industrial equipment
• Telecom infrastructure
• Consumer
• Computer
RESOURCES
• Datasheet: Pick of the Chips D/CRCW e3 - http://www.vishay.com/doc?31092
• For technical questions contact thickfilmchip@vishay.com
Pick of the Chips D/CRCW e3
www.vishay.com Vishay
Revision: 07-Sep-11 1Document Number: 31092
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Thick Film Chip Resistors
Engineering Design Kit, Surface Mount
FEATURES
• The commercial-off-the-shelf Thick Film Chip
Resistors are now conveniently taped in strips,
individually labeled and packaged in new
engineering design kits
• The kits contain 1/4 E96 series
• The values specified ± 1 % tolerance and ± 100 ppm/K
• Compliant to RoHS Directive 2002/95/EC
• Halogen-free according to IEC 61249-2-21 definition
• AEC-Q200 qualified
• For further information refer to datasheet D/CRCW e3:
www.vishay.com/doc?20035
MINILABS, STANDARD ELECTRICAL SPECIFICATIONS
PART NUMBER PRODUCT
RATED
DISSIPATION
P70
W
LIMITING
ELEMENT
VOLTAGE
Umax.
AC/DC
TEMPERATURE
COEFFICIENT
ppm/K
TOL.
%
RESISTANCE
RANGE
SERIES QUANTITY
PIECES
LAE1ACHIP0402KFE96 D10/CRCW0402 e3 0.063 50 ± 100 ±1 10R to 1M
+ Jumper 1/4 E96 122 x 100
LAE1BCHIP0603KFE96 D11/CRCW0603 e3 0.10 75 ± 100 ± 1 10R to 1M
+ Jumper 1/4 E96 122 x 50
LAE1CCHIP0805KFE96 D12/CRCW0805 e3 0.125 150 ± 100 ± 1 10R to 1M
+ Jumper 1/4 E96 122 x 50
LAE1DCHIP1206KFE96 D25/CRCW1206 e3 0.25 200 ± 100 ± 1 10R to 1M
+ Jumper 1/4 E96 122 x 50
PART NUMBER AND PRODUCT DESCRIPTION
PART NUMBER: LAE1ACHIP0402KFE96
MODEL PRODUCT TCR TOLERANCE SERIES
LAE 1A
LAE 1B
LAE 1C
LAE 1D
CHIP RESISTOR 0402
CHIP RESISTOR 0603
CHIP RESISTOR 0805
CHIP RESISTOR 1206
K = ± 100 ppm/K F = ± 1 % 1/4 E96
PRODUCT DESCRIPTION: LAB D10/CRCW0402 100 1/4 E96 1 % 122x100 e3
LAB D10/CRCW0402 100 1/4 E96 1 % 122x100 e3
MODEL PRODUCT TCR VALUE/SERIES TOLERANCE QUANTITY LEAD (Pb)-FREE
Minilab,
Thick Film Chip
D10/CRCW0402
D11/CRCW0603
D12/CRCW0805
D25/CRCW1206
± 100 ppm/K Every fourth
value from
E96 series
± 1 % 122 x 100
122 x 50
e3 = Pure tin
component
termination finish
L A E 1 A C H I P 0 4 0 2 K F E 9 6
Pick of the Chips D/CRCW e3
www.vishay.com Vishay
Revision: 07-Sep-11 1Document Number: 31092
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Thick Film Chip Resistors
Engineering Design Kit, Surface Mount
FEATURES
• The commercial-off-the-shelf Thick Film Chip
Resistors are now conveniently taped in strips,
individually labeled and packaged in new
engineering design kits
• The kits contain 1/4 E96 series
• The values specified ± 1 % tolerance and ± 100 ppm/K
• Compliant to RoHS Directive 2002/95/EC
• Halogen-free according to IEC 61249-2-21 definition
• AEC-Q200 qualified
• For further information refer to datasheet D/CRCW e3:
www.vishay.com/doc?20035
MINILABS, STANDARD ELECTRICAL SPECIFICATIONS
PART NUMBER PRODUCT
RATED
DISSIPATION
P70
W
LIMITING
ELEMENT
VOLTAGE
Umax.
AC/DC
TEMPERATURE
COEFFICIENT
ppm/K
TOL.
%
RESISTANCE
RANGE
SERIES QUANTITY
PIECES
LAE1ACHIP0402KFE96 D10/CRCW0402 e3 0.063 50 ± 100 ±1 10R to 1M
+ Jumper 1/4 E96 122 x 100
LAE1BCHIP0603KFE96 D11/CRCW0603 e3 0.10 75 ± 100 ± 1 10R to 1M
+ Jumper 1/4 E96 122 x 50
LAE1CCHIP0805KFE96 D12/CRCW0805 e3 0.125 150 ± 100 ± 1 10R to 1M
+ Jumper 1/4 E96 122 x 50
LAE1DCHIP1206KFE96 D25/CRCW1206 e3 0.25 200 ± 100 ± 1 10R to 1M
+ Jumper 1/4 E96 122 x 50
PART NUMBER AND PRODUCT DESCRIPTION
PART NUMBER: LAE1ACHIP0402KFE96
MODEL PRODUCT TCR TOLERANCE SERIES
LAE 1A
LAE 1B
LAE 1C
LAE 1D
CHIP RESISTOR 0402
CHIP RESISTOR 0603
CHIP RESISTOR 0805
CHIP RESISTOR 1206
K = ± 100 ppm/K F = ± 1 % 1/4 E96
PRODUCT DESCRIPTION: LAB D10/CRCW0402 100 1/4 E96 1 % 122x100 e3
LAB D10/CRCW0402 100 1/4 E96 1 % 122x100 e3
MODEL PRODUCT TCR VALUE/SERIES TOLERANCE QUANTITY LEAD (Pb)-FREE
Minilab,
Thick Film Chip
D10/CRCW0402
D11/CRCW0603
D12/CRCW0805
D25/CRCW1206
± 100 ppm/K Every fourth
value from
E96 series
± 1 % 122 x 100
122 x 50
e3 = Pure tin
component
termination finish
L A E 1 A C H I P 0 4 0 2 K F E 9 6
—
VISHAYQ
wwwmsha ,com/duc720035
DDQDDDQDDDDDDQQDQD
Resistors – New Engineering Design Kits
Pick of the Chips D/CRCW e3
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO
SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
VMN-PT0310-12042/2PRODUCT SHEET
THICK FILM RESISTORS
I
N
N
O
V
A
T
I
O
N
A
N
D
T
E
C
H
N
O
L
O
G
Y
1
9
6
2
-
2
0
1
2
VISHAY INTERTECHNOLOGY, INC.
Revision 07-Sep-11
Thick Film Chip Resistors
Engineering Design Kit, Surface Mount
Pick of the Chips D/CRCW e3
www.vishay.com Vishay
Revision: 07-Sep-11 1Document Number: 31092
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Thick Film Chip Resistors
Engineering Design Kit, Surface Mount
FEATURES
• The commercial-off-the-shelf Thick Film Chip
Resistors are now conveniently taped in strips,
individually labeled and packaged in new
engineering design kits
• The kits contain 1/4 E96 series
• The values specified ± 1 % tolerance and ± 100 ppm/K
• Compliant to RoHS Directive 2002/95/EC
• Halogen-free according to IEC 61249-2-21 definition
• AEC-Q200 qualified
• For further information refer to datasheet D/CRCW e3:
www.vishay.com/doc?20035
MINILABS, STANDARD ELECTRICAL SPECIFICATIONS
PART NUMBER PRODUCT
RATED
DISSIPATION
P70
W
LIMITING
ELEMENT
VOLTAGE
Umax.
AC/DC
TEMPERATURE
COEFFICIENT
ppm/K
TOL.
%
RESISTANCE
RANGE
SERIES QUANTITY
PIECES
LAE1ACHIP0402KFE96 D10/CRCW0402 e3 0.063 50 ± 100 ±1 10R to 1M
+ Jumper 1/4 E96 122 x 100
LAE1BCHIP0603KFE96 D11/CRCW0603 e3 0.10 75 ± 100 ± 1 10R to 1M
+ Jumper 1/4 E96 122 x 50
LAE1CCHIP0805KFE96 D12/CRCW0805 e3 0.125 150 ± 100 ± 1 10R to 1M
+ Jumper 1/4 E96 122 x 50
LAE1DCHIP1206KFE96 D25/CRCW1206 e3 0.25 200 ± 100 ± 1 10R to 1M
+ Jumper 1/4 E96 122 x 50
PART NUMBER AND PRODUCT DESCRIPTION
PART NUMBER: LAE1ACHIP0402KFE96
MODEL PRODUCT TCR TOLERANCE SERIES
LAE 1A
LAE 1B
LAE 1C
LAE 1D
CHIP RESISTOR 0402
CHIP RESISTOR 0603
CHIP RESISTOR 0805
CHIP RESISTOR 1206
K = ± 100 ppm/K F = ± 1 % 1/4 E96
PRODUCT DESCRIPTION: LAB D10/CRCW0402 100 1/4 E96 1 % 122x100 e3
LAB D10/CRCW0402 100 1/4 E96 1 % 122x100 e3
MODEL PRODUCT TCR VALUE/SERIES TOLERANCE QUANTITY LEAD (Pb)-FREE
Minilab,
Thick Film Chip
D10/CRCW0402
D11/CRCW0603
D12/CRCW0805
D25/CRCW1206
± 100 ppm/K Every fourth
value from
E96 series
± 1 % 122 x 100
122 x 50
e3 = Pure tin
component
termination finish
L A E 1 A C H I P 0 4 0 2 K F E 9 6