EPC 的 EPC2034 规格书
RoHS (A @ Halogen-Free
e, 9 é a. a.
69888
Base“.
8898*.
9 a. A. a.
eGaN® FET DATASHEET EPC2034
EPC – POWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 1
EPC2034 – Enhancement Mode Power Transistor
VDS , 200 V
RDS(on) , 10 mΩ
ID , 48 A
EPC2034 eGaN® FETs are supplied only in
passivated die form with solder bumps.
Die Size: 4.6 mm x 2.6 mm
• High Frequency DC-DC Conversion
• Motor Drive
• Industrial Automation
• Class-D Audio
EFFICIENT POWER CONVERSION
HAL
G
D
S
Maximum Ratings
PARAMETER VALUE UNIT
VDS Drain-to-Source Voltage (Continuous) 200 V
ID
Continuous (TA = 25°C, RθJA = 3°C/W) 48 A
Pulsed (25°C, TPULSE = 300 µs) 200
VGS
Gate-to-Source Voltage 6V
Gate-to-Source Voltage -4
TJOperating Temperature –40 to 150 °C
TSTG Storage Temperature –40 to 150
Static Characteristics (TJ= 25°C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
BVDSS Drain-to-Source Voltage VGS = 0 V, ID = 0.6 mA 200 V
IDSS Drain-Source Leakage VDS = 160 V, VGS = 0 V 0.1 0.4 mA
IGSS
Gate-to-Source Forward Leakage VGS = 5 V 1 7 mA
Gate-to-Source Reverse Leakage VGS = -4 V 0.1 0.4 mA
VGS(TH) Gate Threshold Voltage VDS = VGS, ID = 7 mA 0.8 1.4 2.5 V
RDS(on) Drain-Source On Resistance VGS = 5 V, ID = 20 A 7 10 mΩ
VSD Source-Drain Forward Voltage IS = 0.5 A, VGS = 0 V 1.8 V
All measurements were done with substrate connected to source.
Thermal Characteristics
PARAMETER TYP UNIT
R
θ
JC Thermal Resistance, Junction-to-Case 0.45
°C/WR
θ
JB Thermal Resistance, Junction-to-Board 3.9
R
θ
JA Thermal Resistance, Junction-to-Ambient (Note 1) 45
Note 1: RθJA is determined with the device mounted on one square inch of copper pad, single layer 2 oz copper on FR4 board.
See https://epc-co.com/epc/documents/product-training/Appnote_Thermal_Performance_of_eGaN_FETs.pdf for details
Gallium Nitride’s exceptionally high electron mobility and low temperature coefficient allows very
low RDS(on), while its lateral device structure and majority carrier diode provide exceptionally low QG
and zero QRR. The end result is a device that can handle tasks where very high switching frequency,
and low on-time are beneficial as well as those where on-state losses dominate.
eGaN® FET DATASHEET EPC2034
EPC – POWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 2
200
150
100
50
00 1 2 3 4 5 6
ID – Drain Current (A)
Figure 1: Typical Output Characteristics at 25°C
VDS – Drain-to-Source Voltage (V)
VGS = 5 V
VGS = 4 V
VGS = 3 V
VGS = 2 V
25
20
15
10
5
02.5 3.0 3.5 4.0 4.5 5.0
RDS(on) – Drain-to-Source Resistance (mΩ)
V
GS
– Gate-to-Source Voltage (V)
ID = 10 A
ID = 20 A
ID = 40 A
ID = 60 A
Figure 3: RDS(on) vs. VGS for Various Drain Currents
I
D
– Drain Current (A)
VGS – Gate-to-Source Voltage (V)
1.00.5 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
Figure 2: Transfer Characteristics
200
150
100
50
0
25˚C
125˚C
VDS = 3 V
25˚C
125˚C
VDS = 6 V
2.5 3.0 3.5 4.0 4.5 5.0
Figure 4: RDS(on) vs. VGS for Various Temperatures
RDS(on) – Drain-to-Source Resistance (mΩ)
VGS – Gate-to-Source Voltage (V)
25˚C
125˚C
VDS = 3 V
25˚C
125˚C
ID = 20 A
25
20
15
10
5
0
Dynamic Characteristics (TJ= 25˚C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
CISS Input Capacitance
VDS = 100 V, VGS = 0 V
950 1140
pF
CRSS Reverse Transfer Capacitance 2.3
COSS Output Capacitance 450 680
COSS(ER) Effective Output Capacitance, Energy Related (Note 2) VDS = 0 to 100 V, VGS = 0 V 550
COSS(TR) Effective Output Capacitance, Time Related (Note 3) 750
RG Gate Resistance 0.5 Ω
QG Total Gate Charge VDS = 100 V, VGS = 5 V, ID = 20 A 8.8 11
nC
QGS Gate to Source Charge
VDS = 100 V, ID = 20 A
3
QGD Gate to Drain Charge 1.8
QG(TH) Gate Charge at Threshold 2.2
QOSS Output Charge VDS = 100 V, VGS = 0 V 75 113
QRR Source-Drain Recovery Charge 0
Note 2: COSS(ER) is a fixed capacitance that gives the same stored energy as COSS while VDS is rising from 0 to 50% BVDSS.
Note 3: COSS(TR) is a fixed capacitance that gives the same charging time as COSS while VDS is rising from 0 to 50% BVDSS.
eGaN® FET DATASHEET EPC2034
EPC – POWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 3
All measurements were done with substrate shortened to source. TJ = 25°C unless otherwise stated.
Capacitance (pF)
1000
100
10
1
0 50 100 150 200
Figure 5b: Capacitance (Log Scale)
VDS – Drain-to-Source Voltage (V)
COSS = CGD + CSD
CISS = CGD + CGS
CRSS = CGD
0.50 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
ISD – Source-to-Drain Current (A)
VSD – Source-to-Drain Voltage (V)
Figure 7: Reverse Drain-Source Characteristics
80
60
40
20
0
25˚C
125˚C
VDS = 3 V
25˚C
125˚C
VGS = 0 V
Figure 9: Normalized Threshold Voltage vs. Temperature
Normalized Threshold Voltage
1.40
1.30
1.20
1.10
1.00
0.90
0.80
0.70
0.60 0 25 50 75 100 125 150
TJ – Junction Temperature (°C)
ID = 11 mAID = 7 mA
Capacitance (pF)
0 50 100 150 200
Figure 5a: Capacitance (Linear Scale)
VDS – Drain-to-Source Voltage (V)
2000
1500
1000
500
0
COSS = CGD + CSD
CISS = CGD + CGS
CRSS = CGD
Figure 6: Gate Charge
VGS – Gate-to-Source Voltage (V)
5
4
3
2
1
00 108642
QG – Gate Charge (nC)
ID = 20 A
VDS = 100 V
Figure 8: Normalized On-State Resistance vs. Temperature
ID = 30 A
VGS = 5 V
Normalized On-State Resistance RDS(on)
2.2
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6 0 25 50 75 100 125 150
TJ – Junction Temperature (°C)
ID = 20 A
VGS = 5 V
H?
T
T
lunnion-to-(ase
eGaN® FET DATASHEET EPC2034
EPC – POWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 4
Figure 12: Transient Thermal Response Curves
0.1
1
10
100
0.1 1 10 100
ID – Drain Current (A)
VDS - Drain-Source Voltage (V)
Limited by RDS(on)
Pulse Width
100 ms
10 ms
1 ms
100 µs
Figure 11: Safe Operating Area
TJ = Max Rated, TC = +25°C, Single Pulse
IG – Gate Current (mA)
VGS – Gate-to-Source Voltage (V)
Figure 10: Gate Leakage Current
25˚C
125˚C
30
25
20
15
10
5
00 1 2 3 4 5 6
tp, Rectangular Pulse Duration, seconds
ZθJB, Normalized Thermal Impedance
0.5
0.05
0.02
Single Pulse
0.01
0.1
Duty Cycle:
Junction-to-Board
Notes:
Duty Factor: D = t1/t2
Peak TJ = PDM x ZθJB x RθJB + TB
PDM
t1
t2
10-5 10-4 10-3 10-2 10-1 1 10+1
1
0.1
0.01
0.001
0.0001
tp, Rectangular Pulse Duration, seconds
ZθJC, Normalized Thermal Impedance
0.5
0.1
0.02
0.05
Single Pulse
0.01
0.2
Duty Cycle:
Junction-to-Case
Notes:
Duty Factor: D = t1/t2
Peak TJ = PDM x ZθJC x RθJC + TC
PDM
t1
t2
10-6 10-5 10-4 10-3 10-2 10-1 1
1
0.1
0.01
0.001
0.0001
éOOOdDdO/jfr':
7Q
< t="" b="" 6="" j="" t\fi\i="" .="" 0.00m="" ,3",="" arro-="" 4="" we="" c="" m="" ,="" uuuuu="">
eGaN® FET DATASHEET EPC2034
EPC – POWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 5
DIE OUTLINE
Solder Bump View
Side View
DIM Micrometers
MIN Nominal MAX
A4570 4600 4630
B2570 2600 2630
c1000 1000 1000
d500 500 500
e285 300 315
f332 369 406
510 typ
Seating plane
790 typ
280+/−28 B
A
c
X4
e
e
155 10 20
d
X4
f
1
166 11 21
2
177 12 22
188 13 23
3
199 14 24
4
Pads 1 and 2 are Gate;
Pads 5, 6, 7, 8, 9, 15, 16, 17, 18, 19 are Drain;
Pads 3, 4, 10, 11, 13, 14, 20, 21, 22, 23, 24 are Source;
Pad 12 is Substrate*
*Substrate pin should be connected to Source
DIE MARKINGS
YYYY
2034
ZZZZ
TAPE AND REEL CONFIGURATION
Die
orientation
dot
Gate
solder bump is
under this
corner
Die is placed into pocket
solder bump side down
(face side down)
Loaded Tape Feed Direction
a
d
e
f g
c b
8 mm pitch, 12 mm wide tape on 7” reel
7” inch reel
Note 1: MSL 1 (moisture sensitivity level 1) classified according to IPC/
JEDEC industry standard.
Note 2: Pocket position is relative to the sprocket hole measured as
true position of the pocket, not the pocket hole.
DIM Dimension (mm)
EPC2034 (Note 1) Target MIN MAX
a12.00 11.90 12.30
b1.75 1.65 1.85
c (Note 2) 5.50 5.45 5.55
d4.00 3.90 4.10
e8.00 7.90 8.10
f (Note 2) 2.00 1.95 2.05
g1.50 1.50 1.60
Part
Number
Laser Markings
Part #
Marking Line 1
Lot_Date Code
Marking Line 2
Lot_Date Code
Marking Line 3
EPC2034 2034 YYYY ZZZZ
2034
YYYY
ZZZZ
Die orientation dot
Gate Pad bump is
under this corner
two
4 we
1nnn
x4
wu
um
1uuu
x4
‘Mn
\
um
4 we
1uuu
W
I"
eGaN® FET DATASHEET EPC2034
EPC – POWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 6
RECOMMENDED
LAND PATTERN
(units in µm)
Pads 1 and 2 are Gate;
Pads 5, 6, 7, 8, 9, 15, 16, 17, 18, 19 are Drain;
Pads 3, 4, 10, 11, 13, 14, 20, 21, 22, 23, 24 are Source;
Pad 12 is Substrate*
*Substrate pin should be connected to Source
Land pattern is solder mask defined
Solder mask opening is 330 µm
It is recommended to have on-Cu trace PCB vias
2600
4600
1000
X4
300
300
500
X4
330
155 10 20
1
166 11 21
2
177 12 22
188 13 23
3
199 14 24
4
RECOMMENDED
STENCIL DRAWING
(units in µm)
RECOMMENDED
STENCIL DRAWING
(units in µm)
Recommended stencil should be 4 mil (100 µm) thick,
must be laser cut, openings per drawing.
Additional assembly resources available at
https://epc-co.com/epc/DesignSupport/AssemblyBasics.aspx
Recommended stencil should be 4 mil (100 µm) thick,
must be laser cut, openings per drawing.
Additional assembly resources available at
https://epc-co.com/epc/DesignSupport/AssemblyBasics.aspx
2600
4600
1000
X4
300
300
500
X4
330
155 10 20
1
166 11 21
2
177 12 22
188 13 23
3
199 14 24
4
2600
4600
1000
300
300
500300
350
155 10 20
1
166 11 21
2
177 12 22
188 13 23
3
199 14 24
4
Option 1 : Intended for use with SAC305 Type 4 solder.
Option 2 : Intended for use with SAC305 Type 3 solder.
eGaN® FET DATASHEET EPC2034
EPC – POWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 7
Information subject to
change without notice.
Revised June, 2020
Efficient Power Conversion Corporation (EPC) reserves the right to make changes without further notice to any products herein to
improve reliability, function or design. EPC does not assume any liability arising out of the application or use of any product or circuit
described herein; neither does it convey any license under its patent rights, nor the rights of others.
eGaN® is a registered trademark of Efficient Power Conversion Corporation.
EPC Patent Listing: epc-co.com/epc/AboutEPC/Patents.aspx
Errata – EPC2034
Introduction:
This document describes errata to the EPC2034 eGaN® FET and its datasheet. This document should be used in conjunction with the
datasheet and may include updates to the specifications that supersede those stated in the EPC2034 datasheet. Errata may cause a
product’s behavior to deviate from published specifications.
Errata List:
Input Voltage Clarifications
In the Maximum Ratings table, Maximum VDS is specified at 200 V. For applications purposes, the main input DC supply voltage should
be limited to 160 VDC. For transient operation between 160 V and 200 V, please contact EPC at Steve.Colino@epc-co.com
Important Notice:
Efficient Power Conversion Corporation (EPC) reserves the right to make changes without further notice to any of its products or
services at any time and to discontinue any product or service without notice. Customers should obtain the latest relevant information
before placing orders and should verify that such information is current and complete.
EPC assumes no liability for applications assistance or customer product design. Customers are responsible for their products and
applications using EPC components. To minimize the risks associated with customer products and applications, customers should
provide adequate design and operating safeguards. EPC does not assume any liability arising out of the application or use of any
product or circuit described herein; neither does it convey any license under its patent rights, nor the rights of other.
If you have questions please contact us at info@epc-co.com.