Vishay Cera-Mite 的 564R, 565R Series 规格书
—
VISHAY.
®
RoHS
sown-m
www.vishay.com/doc?99912
Vokage (ch
ceramKesuggon@vlshay.com
www.v\shay.com/doc?91000
564R and 565R Series
www.vishay.com Vishay Cera-Mite
Revision: 06-Jul-16 1Document Number: 23118
For technical questions, contact: ceramitesupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Lower Voltage Ceramic Singlelayer DC Disc Capacitors
2 kVDC to 7.5 kVDC
INSULATION RESISTANCE
2 kVDC min. 10 000 MΩ
3 kVDC min. 50 000 MΩ (1)
6 kVDC min. 75 000 MΩ
7.5 kVDC min. 200 000 MΩ
Note
(1) Exemption: 565R30GASS33 min. 25 000 MΩ
TOLERANCE ON CAPACITANCE
± 10 %, ± 20 %, -20 % to +80 %
DISSIPATION FACTOR
Class 1: 0.2 % max. at 1 MHz; 1 V
Class 2: 2.0 % max. at 1 kHz; 1 V
CATEGORY TEMPERATURE RANGE
-25 °C to +85 °C
CLIMATIC CATEGORY ACC. TO EN 60068-1
25/085/21
OPERATING TEMPERATURE RANGE
-25 °C to +105 °C
FEATURES
• Low losses
• High capacitance in small sizes
• High stability
• Radial leads
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Lighting ballasts
•SMPS
• DC and pulse high voltage
DESIGN
The capacitors consist of a ceramic disc of which both sides
are silver-plated. Connection leads are made of tinned
copper having diameters of 0.025" (0.64 mm) or 0.032"
(0.81 mm).
The capacitors may be supplied with radial kinked or
straight leads having lead spacing of 0.250" (6.35 mm) or
0.375" (9.5 mm) or 0.500" (12.7 mm).
The standard tolerances are ± 10 % or ± 20 %.
Coating is made of resin coating or flame retardant epoxy
resin in accordance with “UL 94 V-0”.
CAPACITANCE RANGE
10 pF to 0.10 μF
RATED VOLTAGE
2 kVDC
3 kVDC
6 kVDC
7.5 kVDC
DIELECTRIC STRENGTH BETWEEN LEADS
Component test:
2 kVDC 3600 VDC, 2 s
3 kVDC 5000 VDC, 2 s
6 kVDC 10 500 VDC, 2 s
7.5 kVDC 11 250 VDC, 2 s
CERAMIC DIELECTRIC
C0G, U2J, R3L (Class 1)
X7R, X5F, X5S, Y5S, Y5U, Y5V, Z5U (Class 2)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Ceramic Class 1 2
Ceramic
Dielectric
U2J,
R3L
C0G,
U2J,
R3L
X7R,
Y5S,
Y5U,
Z5U,
Y5V
X5F,
X5R,
X5S,
X7R,
Y5S,
Y5U,
Z5U
X5F,
X5S,
Y5U,
Z5U
X5F,
Y5U,
Z5U
Voltage (V
DC
) 3000 6000 2000 3000 6000 7500
Min.
Capacitance (pF) 10
10
100 47 100
100
Max.
Capacitance (pF) 33 47 100 000 33 000 10 000 2500
Mounting Radial
VISHAY.
1 25m mm
cerarmtesugpanélvlshayxom
www.v\shay,com/doc?91000
564R and 565R Series
www.vishay.com Vishay Cera-Mite
Revision: 06-Jul-16 2Document Number: 23118
For technical questions, contact: ceramitesupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches (millimeters)
ORDERING INFORMATION, CERAMIC 2 kVDC
C
(pF)
TOL.
(%)
Dmax.
DIAMETER
INCH (mm)
Tmax.
THICKNESS
INCH (mm)
LS
LEAD SPACE
INCH (mm)
± 1 mm
LO
LEAD OFFSET
INCH (mm)
± 0.5 mm
WIRE SIZE ORDERING
CODE
AWG INCH (mm)
X7R
100
± 10
0.330 (8.4)
0.190 (4.8)
0.250 (6.4)
0.075 (1.9)
20 0.032 (0.81)
564R20TST10
220 0.180 (4.6) 0.071 (1.8) 564R20TST22
330 0.075 (1.9) 564R20TST33
470 0.170 (4.3) 0.063 (1.6) 564R20TST47
560 0.185 (4.7) 0.087 (2.2) 564R20TST56
680 0.175 (4.4) 0.075 (1.9) 564R20TST68
1000 0.400 (10.2) 0.083 (2.1) 564R20TSD10
1500
0.460 (11.7)
0.160 (4.1) 0.063 (1.6) 564R20TSD15
1800
0.170 (4.3)
0.055 (1.4) 564R20TSD18
2200 0.067 (1.7) 564R20TSD22
3300 0.530 (13.5) 0.063 (1.6) 564R20TSD33
3900 0.680 (17.3) 0.075 (1.9) 564R20TSD39
4700 0.375 (9.5) 0.071 (1.8) 564R20TSD47
Y5S
1000
± 20
0.330 (8.4) 0.175 (4.4) 0.250 (6.4) 0.067 (1.7)
20 0.032 (0.81)
564R20TSSD10
2200 0.460 (11.7) 0.170 (4.3) 0.071 (1.8) 564R20TSSD22
5600 0.790 (20.0) 0.190 (4.8) 0.375 (9.5) 0.091 (2.3) 564R20TSSD56
Y5U
1000 ± 20 0.330 (8.4) 0.170 (4.3) 0.250 (6.4) 0.067 (1.7) 20 0.032 (0.81) 564R20GAD10
1500 0.330 (8.4) 0.170 (4.3) 0.071 (1.8) 564R20GAD15
Z5U
1800
± 20
0.360 (9.1) 0.170 (4.3)
0.250 (6.4)
0.071 (1.8)
20 0.032 (0.81)
564R20GAD18
2200 0.400 (10.2) 0.175 (4.4) 0.075 (1.9) 564R20GAD22
3300 0.430 (10.9) 0.071 (1.8) 564R20GAD33
4700 0.530 (13.5) 0.170 (4.3) 0.075 (1.9) 564R20GAD47
6800 0.560 (14.2) 0.375 (9.5) 0.067 (1.7) 564R20GAD68
Y5V
0.01 μF
± 20
0.620 (15.7) 0.170 (4.3)
0.375 (9.5)
0.067 (1.7) 20 0.032 (0.81) 564R20GASS10
0.05 μF 0.950 (24.1) 0.174 (4.4) 0.067 (1.7) 20 564R20GAS50
0.10 μF 0.950 (24.1) 0.240 (6.1) 0.067 (1.7) 22 0.025 (0.64) 565R20GAP10
Tmax.
LS
1.250 min.
(32)
Tinned copper leads
Dmax.
LO
Ø
VISHAY.
cerarmtesugpanélvlshayxom
www.v\shay,com/doc?91000
564R and 565R Series
www.vishay.com Vishay Cera-Mite
Revision: 06-Jul-16 3Document Number: 23118
For technical questions, contact: ceramitesupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING INFORMATION, CERAMIC 3 kVDC
C
(pF)
TOL.
(%)
Dmax.
DIAMETER
INCH (mm)
Tmax.
THICKNESS
INCH (mm)
LS
LEAD SPACE
INCH (mm)
± 1 mm
LO
LEAD OFFSET
INCH (mm)
± 0.5 mm
WIRE SIZE ORDERING
CODE
AWG INCH (mm)
U2J (N750)
10 ± 20 0.330 (8.4) 0.210 (5.3) 0.250 (6.4) 0.110 (2.8) 20 0.032 (0.81) 564R30GAQ10
R3L (N2200)
22
± 20 0.330 (8.4)
0.200 (5.1)
0.250 (6.4)
0.102 (2.6)
20 0.032 (0.81)
564R30GAQ22
27 0.190 (4.8) 0.091 (2.3) 564R30GAQ27
33 0.170 (4.3) 0.071 (1.8) 564R30GAQ33
X5F
56
± 20 0.330 (8.4)
0.190 (4.8)
0.250 (6.4)
0.091 (2.3)
20 0.032 (0.81)
564R30GAQ56
68 0.200 (5.1) 0.102 (2.6) 564R30GAQ68
270 0.180 (4.6) 0.083 (2.1) 564R30GAT27
X5R
330 ± 20 0.330 (8.4) 0.175 (4.4) 0.250 (6.4) 0.075 (1.9) 20 0.032 (0.81) 564R30GAT33
X5S
470 ± 20 0.330 (8.4) 0.175 (4.4) 0.250 (6.4) 0.075 (1.9) 20 0.032 (0.81) 564R30GAT47
X7R
47
± 20 0.330 (8.4)
0.230 (5.8)
0.250 (6.4)
0.130 (3.3)
20 0.032 (0.81)
564R30GAQ47
100 0.180 (4.6) 0.083 (2.1) 564R30GAT10
150 0.190 (4.8) 0.091 (2.3) 564R30GAT15
220 0.175 (4.4) 0.075 (1.9) 564R30GAT22
390 0.083 (2.1) 564R30GAT39
680
± 10
0.180 (4.6) 0.079 (2.0) 564R30TST68
1000 0.400 (10.2) 0.190 (4.8) 0.091 (2.3) 564R30TSD10
1500 0.490 (12.5) 0.185 (4.7) 564R30TSD15
1800 0.530 (13.5) 0.087 (2.2) 564R30TSD18
2200 0.180 (4.6) 0.079 (2.0) 564R30TSD22
2700 0.620 (15.7) 0.185 (4.7) 0.083 (2.1) 564R30TSD27
3300 0.170 (4.3)
0.375 (9.5)
0.075 (1.9) 564R30TSD33
3900 0.720 (18.3) 0.185 (4.7) 0.087 (2.2) 564R30TSD39
4700 0.175 (4.4) 0.075 (1.9) 564R30TSD47
6800 0.900 (22.9) 0.185 (4.7) 0.087 (2.2) 564R30TSD68
Y5S
1000
± 20
0.400 (10.2)
0.190 (4.8) 0.250 (6.4)
0.098 (2.5)
20 0.032 (0.81)
564R30TSSD10
1500 0.460 (11.7) 0.091 (2.3) 564R30TSSD15
1800 0.490 (12.4) 564R30TSSD18
2200 0.530 (13.5) 0.087 (2.2) 564R30TSSD22
2700 0.560 (14.2)
0.185 (4.7)
564R30TSSD27
3300 0.620 (15.7)
0.375 (9.5)
0.083 (2.1) 564R30TSSD33
3900 0.680 (17.3) 0.087 (2.2) 564R30TSSD39
4700 0.091 (2.3) 564R30TSSD47
5600 0.790 (20.0) 0.190 (4.8) 564R30TSSD56
6800 0.900 (22.9) 0.205 (5.2) 0.102 (2.6) 564R30TSSD68
Y5U
680 ± 20 0.330 (8.4) 0.175 (4.4) 0.250 (6.4) 0.075 (1.9) 20 0.032 (0.81) 564R30GAT68
0.010 μF 0.720 (18.3) 0.185 (4.7) 0.375 (9.5) 0.091 (2.3) 564R30GAS10
Z5U
1000
± 20
0.330 (8.4) 0.195 (5.0)
0.250 (6.4)
0.098 (2.5)
20 0.032 (0.81)
564R30GAD10
1500 0.360 (9.1)
0.190 (4.8)
0.091 (2.3) 564R30GAD15
1800 0.400 (10.2) 0.098 (2.5) 564R30GAD18
2200 0.430 (10.9) 0.091 (2.3) 564R30GAD22
2700 0.460 (11.7) 0.200 (5.1) 0.098 (2.5) 564R30GAD27
3300 0.530 (13.5) 0.185 (4.7) 0.087 (2.2) 564R30GAD33
3900
0.375 (9.5)
0.091 (2.3) 564R30GAD39
4700 0.620 (15.7) 0.195 (5.0) 564R30GAD47
6800 0.720 (18.3) 0.200 (5.1) 0.102 (2.6) 564R30GAD68
8200 564R30GAD82
0.033 μF 0.900 (22.9) 0.240 (6.1) 0.087 (2.2) 22 0.025 (0.64) 565R30GASS33
VISHAY.
www vlshay com/dac723140
cerarmtesugpanélvlshayxom
www.v\shay,com/doc?91000
564R and 565R Series
www.vishay.com Vishay Cera-Mite
Revision: 06-Jul-16 4Document Number: 23118
For technical questions, contact: ceramitesupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE AND REEL OPTIONS
Part number codes and specifications for tape and reel packaging are found in the general information document - find web-link
below.
ORDERING INFORMATION, CERAMIC 6 kVDC
C
(pF)
TOL.
(%)
Dmax.
DIAMETER
INCH (mm)
Tmax.
THICKNESS
INCH (mm)
LS
LEAD SPACE
INCH (mm)
± 1 mm
LO
LEAD OFFSET
INCH (mm)
± 0.5 mm
WIRE SIZE ORDERING
CODE
AWG INCH (mm)
C0G (NP0)
10 ± 20 0.400 (10.2) 0.220 (5.6) 0.375 (9.5) 0.122 (3.1) 20 0.032 (0.81) 564R60GAQ10
U2J (N750)
22 ± 20 0.460 (11.7) 0.240 (6.1) 0.375 (9.5) 0.142 (3.6) 20 0.032 (0.81) 564R60GAQ22
R3L (N2200)
33 ± 20 0.400 (10.2) 0.230 (5.8) 0.375 (9.5) 0.130 (3.3) 20 0.032 (0.81) 564R60GAQ33
47 0.460 (11.7) 0.126 (3.2) 564R60GAQ47
X5F
100 ± 20 0.400 (10.2) 0.240 (6.1) 0.375 (9.5) 0.142 (3.6) 20 0.032 (0.81) 564R60GAT10
220 0.265 (6.7) 0.165 (4.2) 564R60GAT22
X5S
330 ± 20 0.400 (10.2) 0.260 (6.6) 0.375 (9.5) 0.161 (4.1) 20 0.032 (0.81) 564R60GAT33
Y5U
470 ± 20 0.400 (10.2) 0.290 (7.4) 0.375 (9.5) 0.193 (4.9) 20 0.032 (0.81) 564R60GAT47
560 0.240 (6.1) 0.142 (3.6) 564R60GAT56
Z5U
1000
± 20
0.400 (10.2) 0.270 (6.9)
0.375 (9.5)
0.173 (4.4)
20 0.032 (0.81)
564R60GAD10
1500 0.460 (11.7) 0.280 (7.1) 0.157 (4.0) 564R60GAD15
2200 0.530 (13.5) 0.240 (6.1) 0.142 (3.6) 564R60GAD22
3300 0.620 (15.7) 0.260 (6.6) 0.169 (4.3) 564R60GAD33
4700 0.790 (20.0) 0.161 (4.1) 564R60GAD47
0.010 μF 0.950 (24.1) 0.250 (6.4) 0.150 (3.8) 564R60GAS10
ORDERING INFORMATION, CERAMIC 7.5 kVDC
C
(pF)
TOL.
(%)
Dmax.
DIAMETER
INCH (mm)
Tmax.
THICKNESS
INCH (mm)
LS
LEAD SPACE
INCH (mm)
± 1 mm
LO
LEAD OFFSET
INCH (mm)
± 0.5 mm
WIRE SIZE ORDERING
CODE
AWG INCH (mm)
X5F
100 ± 20 0.530 (13.5) 0.310 (7.9) 0.500 (12.7) 0.181 (4.6) 20 0.032 (0.81) 564R75GAT10
470 0.620 (15.7) 0.270 (6.9) 0.161 (4.1) 564R75GAT47
Y5U
1000 + 80 / - 20 0.620 (15.7) 0.320 (8.1) 0.500 (12.7) 0.181 (4.6) 20 0.032 (0.81) 564R75GAD10
Z5U
2500 + 80 / - 20 0.620 (15.7) 0.280 (7.1) 0.500 (12.7) 0.181 (4.6) 20 0.032 (0.81) 564R75GAD25
RELATED DOCUMENTS
General Information www.vishay.com/doc?23140
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED