Keystone Electronics 的 Battery Contacts, Molded Case 规格书
SPRING & BUTTON CONTACTS
MATERIAL:
Plate: .020 (.51) Steel, Nickel Plate Spring: Spring Steel, Nickel Plate
•Economical and reliable contacts are ideal for molded cases with self
contained battery compartments
•”Solder tab” design for either wire lead or PC mounting
•Unique spring contacts adjust to variations in battery lengths
•Reliable spring contacts assure low contact resistance and a
dependable connection
•Space saving, economical, excellent mechanical construction
.061
[1.55]
DIA. .750
[19.0]
.750 [19.0] .062 [1.57]
.062 [1.57]
DIA.
.433
[11.0]
.061
[1.55]
DIA.
.750 [19.0]
.062 [1.57]
DIA.
.750
[19.0]
.646 [16.41
.413
[10.5]
1.319 [33.5]
.847 [21.5]
1.087
[27.6]
2.224 [56.5]
.392
[10.0]
.610 [15.5]
R.492 [R12.5]
.157 [4.0]
.059 [1.50] DIA
.905
[23.0]
.728 [18.5]
.165 [4.2]
.295
[7.5]
.059 [1.50]
1.260
[32.0]
.165 [4.2]
.059 [1.50] DIA
.157 [4.0]
.905
[23.0]
.394
[10.0]
.610 [15.5]
R.492 [R12.5]
.728 [18.5]
.847 [21.50]
.059 [1.50]
1.260
[32.0]
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
Refer to page 37 for Battery Contact Layout & Mounting Details
(+) POSITIVE BUTTON
(+) POSITIVE BUTTON
DUAL CONTACT
DUAL CONTACT
(-) NEGATIVE SPRING
(-) NEGATIVE SPRING
.375
[9.5]
.098 [2.5] DIA.
.646
[16.4]
1.654 [42.0]
.750
[19.0]
.984 [25.0]
CAT. NO. 5240 CAT. NO. 5241
CAT. NO. 5242
CAT. NO. 5250 CAT. NO. 5251
CAT. NO. 5253 Left
CAT. NO. 5252 Right (Shown)
BATTERY CONTACTS FOR MOLDED CASES
18
“C” CELL • “26650”
“D” CELL
“C” CELL
M65 Sect 1 completeR9 6/24/15 4:22 PM Page 18