HARTING 的 09400009902 规格书
HAR'I’ING
V
Pushing Performance
Product data sheet
09 40 000 9902
Han 10 HPR Mounting Frame
Han 10 HPR Mounting Frame
Image is for illustration purposes only. Please refer to product description.
Part number 09 40 000 9902
Specification Han 10 HPR Mounting Frame
HARTING eCatalogue https://b2b.harting.com/09400009902
Identification
Category Accessories
Type of accessory Mounting frames
Description of the accessory Han® HPR
Thread M6
Version
Size 10 HPR
Material properties
Material (accessories) Aluminium die-cast
RoHS compliant
ELV status compliant
China RoHS e
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances No
California Proposition 65 substances Yes
Commercial data
Packaging size 1
Net weight 69.3g
Country of origin Germany
European customs tariff number 85389099
Page1/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
HARTING
V
Pullllng Perhrm-nu
Product data sheet
09 40 000 9902
Han 10 HPR Mounting Frame
Commercial data
eCl@ss 27440210 Fixing element for industrial connectors
Page2/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com