HARTING 的 09170169622 规格书
HARTING
V
Pushlng Performance
Product data sheet
09 17 016 9622
SEK 17-16(2)M-S32-AU KONTAKT 1
SEK 17-16(2)M-S32-AU KONTAKT 1
Image is for illustration purposes only. Please refer to product description.
Part number 09 17 016 9622
Specification SEK 17-16(2)M-S32-AU KONTAKT 1
HARTING eCatalogue https://b2b.harting.com/09170169622
Identification
Category Connectors
Series SEK
Element DIP connector
Description of the contact Straight
Version
Connection type PCB to cable
Number of contacts 16
Details for IDC flat cable 1.27 mm (0.050") pitch
AWG 28/7
Technical characteristics
Contact rows 2
Contact spacing (termination side) 2.54mm
Contact spacing (mating side) 1.27mm
Rated current 1A
Insulation resistance >1012 Ω
Contact resistance ≤20mΩ
Limiting temperature -40...+125°C
Test voltage Ur.m.s. 0.5 kV
Material properties
Material (insert) Thermoplastic resin (PC)
Page1/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electronics GmbH | Marienwerderstraße 3 | 32339 Espelkamp | Germany
Phone +49 5772 47-97200 | electronics@HARTING.com | www.HARTING.com
HAQIING
V
Pulhllu Perlarm-nu
Product data sheet
09 17 016 9622
SEK 17-16(2)M-S32-AU KONTAKT 1
Material properties
Colour (insert) Beige
Material flammability class acc. to UL94 V-0
RoHS compliant
ELV status compliant
China RoHS e
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances No
California Proposition 65 substances Yes
California Proposition 65 substances Nickel
Specifications and approvals
Specifications IEC 60603-13
Commercial data
Packaging size 117
Net weight 1.5g
Country of origin Germany
European customs tariff number 85366990
eCl@ss 27460202 PCB connector (conductor connection)
Page2/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electronics GmbH | Marienwerderstraße 3 | 32339 Espelkamp | Germany
Phone +49 5772 47-97200 | electronics@HARTING.com | www.HARTING.com