HARTING 的 09140043041 规格书
HARTING
S
3
Product data sheet
09 14 004 3041
Han CC Protected module, crimp male
Han CC Protected module, crimp male
Image is for illustration purposes only. Please refer to product description.
Part number 09 14 004 3041
Specification Han CC Protected module, crimp male
HARTING eCatalogue https://b2b.harting.com/09140043041
Identification
Category Modules
Series Han-Modular®
Type of module Han® CC Protected module
Version
Termination method Crimp termination
Gender Male
Number of contacts 4
Details Please order crimp contacts separately.
Technical characteristics
Conductor cross-section 1.5...6 mm²
Rated current 40A
Rated voltage 830V
Rated impulse voltage 8kV
Pollution degree 3
Rated voltage acc. to UL 600V
Insulation resistance >1010 Ω
Limiting temperature -40...+125°C
Mating cycles ≥500
Material properties
Material (insert) Polycarbonate (PC)
Page1/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
HAQIING
V
Pulhllu Perlarm-nu
Product data sheet
09 14 004 3041
Han CC Protected module, crimp male
Material properties
Colour (insert) RAL 7032 (pebble grey)
Material flammability class acc. to UL94 V-0
RoHS compliant
ELV status compliant
China RoHS e
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances No
Specifications and approvals
Specifications EN 60664-1
IEC 61984
Approvals DNV GL
UL / CSA UL 1977 ECBT2.E235076
Commercial data
Packaging size 2
Net weight 12.95g
Country of origin Germany
European customs tariff number 85389099
eCl@ss 27440217 Module for industrial connectors (power/signals)
Page2/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com