HARTING 的 09140000304 规格书
HARTING
V
Pushlng Performance
Product data sheet
09 14 000 0304
Han 10A Halterahmen für 1 Modul
Han 10A Halterahmen für 1 Modul
Image is for illustration purposes only. Please refer to product description.
Part number 09 14 000 0304
Specification Han 10A Halterahmen für 1 Modul
HARTING eCatalogue https://b2b.harting.com/09140000304
Identification
Category Accessories
Type of accessory Frame
Description of the accessory for 1 module
In housing Han® 10 A
Technical characteristics
Conductor cross-section 4...10 mm² PE (power side)
1...2.5 mm² PE (signal side)
Material properties
Material (accessories) Zinc die-cast
RoHS compliant with exemption
RoHS exemptions 6(c): Copper alloy containing up to 4 % lead by weight
ELV status compliant with exemption
China RoHS 50
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances Yes
REACH SVHC substances Lead
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
California Proposition 65 substances Yes
California Proposition 65 substances Nickel
Lead
Page1/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
HAETING
v
Pulhllu Perhrm-nu
Product data sheet
09 14 000 0304
Han 10A Halterahmen für 1 Modul
Commercial data
Packaging size 2
Net weight 39.38g
Country of origin Germany
European customs tariff number 85389099
eCl@ss 27440210 Fixing element for industrial connectors
Page2/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com