HARTING 的 09120084720 规格书
HAR'I’ING
V
Pushing Performance
Product data sheet
09 12 008 4720
Han-Power T Metall Han Q 4/2
Han-Power T Metall Han Q 4/2
Image is for illustration purposes only. Please refer to product description.
Part number 09 12 008 4720
Specification Han-Power T Metall Han Q 4/2
HARTING eCatalogue https://b2b.harting.com/09120084720
Identification
Category Energy distributors
Series of hoods/housings Han-Power® T
Element Energy distributor
Specification With 3x Han® Q 4/2
in Han-Compact® Housings, bulkhead mounting
Version
Number of contacts 4
further contacts + 2 additional signal contacts
PE contact Yes
Technical characteristics
Rated current 40A
Rated voltage conductor-earth 400V
Rated voltage conductor-conductor 690V
Rated impulse voltage 6kV
Pollution degree 3
Rated current (signal) 10A
Rated voltage (signal) 250V
Rated impulse voltage (signal) 4kV
Pollution degree (signal) 3
Rated voltage acc. to UL 600V
Rated voltage acc. to UL (signal) 250V
Page1/3 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
o
HARTING
V
Pushing Performance
Product data sheet
09 12 008 4720
Han-Power T Metall Han Q 4/2
Technical characteristics
Rated voltage acc. to CSA 250V
Insulation resistance >108 Ω
Limiting temperature -40...+125°C
Mating cycles ≥500
Material properties
Material (contacts) Copper alloy
Material (hood/housing) Zinc die-cast
Surface (hood/housing) Powder-coated
Colour (hood/housing) RAL 9005 (jet black)
Material (seal) NBR
Material (locking) Stainless steel
Material flammability class acc. to UL94 V-0
RoHS compliant with exemption
RoHS exemptions 6(c): Copper alloy containing up to 4 % lead by weight
ELV status compliant with exemption
China RoHS 50
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances Yes
REACH SVHC substances Lead
ECHA SCIP number 564b7d75-7bf6-4cfb-acb1-2168eb61b675
California Proposition 65 substances Yes
California Proposition 65 substances
Nickel
Lead
Naphthalene
Specifications and approvals
Specifications EN 60664-1
IEC 61984
UL / CSA UL 2237 PVVA.E318390
CSA-C22.2 No. 182.3 PVVA7.E318390
CE Yes
Page2/3 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
HAETING
v
Pulhllu Perhrm-nu
Product data sheet
09 12 008 4720
Han-Power T Metall Han Q 4/2
Commercial data
Packaging size 1
Net weight 855.7g
Country of origin Germany
European customs tariff number 85366990
eCl@ss 27142409 Small distribution board
Page3/3 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com