onsemi 的 MPN3404 规格书
/ fl ‘
‘J‘
0N Semiconductor®
o—M}—o
/7
W
© Semiconductor Components Industries, LLC, 2006
January, 2006 − Rev. 3 1Publication Order Number:
MPN3404/D
MPN3404
Silicon Pin Diode
This device is designed primarily for VHF band switching
applications but is also suitable for use in general−purpose switching
circuits. It is supplied in a cost−effective TO−92 type plastic package
for economical, high−volume consumer and industrial requirements.
Features
•Rugged PIN Structure Coupled with Wirebond Construction for
Optimum Reliability
•Low Series Resistance @ 100 MHz: RS = 0.7 W (Typ) @ IF = 10 mAdc
•Sturdy TO−92 Style Package for Handling Ease
•Pb−Free Packages are Available*
MAXIMUM RATINGS
Rating Symbol Value Unit
Reverse Voltage VR20 Vdc
Forward Power Dissipation
@ TA = 25°C
Derate above 25°C
PD400
4.0 mW
mW/°C
Junction Temperature TJ+125 °C
Storage Temperature Range Tstg −55 to +150 °C
Maximum ratings are those values beyond which device damage can occur.
Maximum ratings applied to the device are individual stress limit values (not
normal operating conditions) and are not valid simultaneously. If these limits are
exceeded, device functional operation is not implied, damage may occur and
reliability may be affected.
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Typ Max Unit
Reverse Breakdown Voltage
(IR = 10 mAdc) V(BR)R 20 − − Vdc
Diode Capacitance
(VR = 15 Vdc, f = 1.0 MHz) CT− 1.3 2.0 pF
Series Resistance (Figure 5)
(IF = 10 mAdc) RS− 0.7 0.85 W
Reverse Leakage Current
(VR = 15 Vdc) IR− − 0.1 mAdc
*For additional information on our Pb−Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
http://onsemi.com
TO−92 (TO−226AC)
CASE 182−06
STYLE 1
MARKING DIAGRAM
A = Assembly Location
Y = Year
WW = Work Week
G= Pb−Free Package
Device Shipping
ORDERING INFORMATION
MPN3404 TO−92
MPN3404G TO−92
(Pb−Free)
(Note: Microdot may be in either location)
2
Cathode
1
Anode
12
MPN
3403
AYWW G
G
Package
1000 Units / Bulk
1000 Units / Bulk
MPN3404
http://onsemi.com
2
TYPICAL CHARACTERISTICS
Figure 1. Series Resistance Figure 2. Forward Voltage
VF, FORWARD VOLTAGE (VOLTS)
Figure 3. Diode Capacitance
TA, AMBIENT TEMPERATURE (°C)
Figure 4. Leakage Current
0.5
50
40
1.0
, REVERSE CURRENT ( A)
100
−60
0.01
0.001 0+100
VR = 15 Vdc
+140+60+20−20
IR
0.1
1.0
10
1.6
1.2
0.8
0.4 0 4.0 12 14
IF, FORWARD CURRENT (mA)
RS, SERIES RESISTANCE (OHMS)
1.4
1.0
0.6
1.8
2.0 6.0 8.0 10
30
20
10
00.80.6 0.90.7
IF, FORWARD CURRENT (mA)
TA = 25°C
VR, REVERSE VOLTAGE (VOLTS)
0
2.0
10
−15+3.0
7.0
5.0
1.0
−3.0 −18−6.0 −21−9.0 −12
TA = 25°C
CT, DIODE CAPACITANCE (pF)
μ
0.04
0.004
4.0
40
0.4
3.0
4.0
0N Semiwndudw"
ON Semxcunduclm and are lvademavks av Semxcanduclur Campunenls lnduslnes LLC dba ON Semxcanduclar ar us suaamanas m xna Umled sxaxas andJm mhev commas
ON Semxcunduclar vesewes ma th| to make changes wuhum Yunhev name to any pruduns nanan ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg
ma sumahmy at W; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xna apphcahan m use no any pmduclnv mum and saaamcauy
dwsc‘axms any and au Mammy mc‘udmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms pa|em thls nar xna
ngms av n|hers
CASE 182−06
ISSUE L DATE 04/18/1998
TO−92 (TO−226)
SCALE 1:1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. CONTOUR OF PACKAGE BEYOND ZONE R IS
UNCONTROLLED.
4. LEAD DIMENSION IS UNCONTROLLED IN P AND
BEYOND DIMENSION K MINIMUM.
STYLE 1:
PIN 1. ANODE
2. CATHODE
STYLE 2:
PIN 1. CATHODE
2. ANODE
STYLE 3:
PIN 1. MAIN TERMINAL 1
2. MAIN TERMINAL 2
STYLE 4:
CANCELLED
STYLE 5:
PIN 1. INPUT
2. OUTPUT
A
L
K
B
R
P
D
H
G
XX
SEATING
PLANE
12
V
N
C
N
SECTION X−X
D
J
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.175 0.205 4.45 5.21
B0.170 0.210 4.32 5.33
C0.125 0.165 3.18 4.19
D0.016 0.021 0.407 0.533
G0.050 BSC 1.27 BSC
H0.100 BSC 2.54 BSC
J0.014 0.016 0.36 0.41
K0.500 --- 12.70 ---
L0.250 --- 6.35 ---
N0.080 0.105 2.03 2.66
P--- 0.050 --- 1.27
R0.115 --- 2.93 ---
V0.135 --- 3.43 ---
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42118B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
TO−92 (TO−226)
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In
"sine \ghlsmanumhernlpalems \rademavks Dav
www menu cumrsuerguwaxem Mavkmg gm
9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 800−282−9855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative
◊