Keystone Electronics 的 12mm to 24mm Coin Cell Retainers 规格书
m “@677 50% .71 «05”
ha} fifi I W41 1
ET 4? 7612”}?
MT. IIO. FIE. A E E II l W IIIA. BATTERY REFEREIIDE
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
12mm to 24mm COIN CELL RETAINERS
9
THRU HOLE (THM) & SURFACE MOUNT (SMT) COIN CELL RETAINERS
•Compatible with all wave and reflow operations
•Solder tails located outside of retainer body which facilitates visual inspection of the solder joints
•Flow-hole solder tail designed for increased joint strength
•Compatible with most vacuum and mechanical pick & place assembly systems
•Matte Tin Plate for lower soldering temperatures ideal where other temperature sensitive
components are being used
•Tin-Nickel plated retainers are ideal for lead free, high temperature soldering applications
•All conductive polystyrene carrier tape meets ANSI/EIA-481 standards
Pad Layout
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN.
.050 [5.1]
MIN.
W MIN.
.200 [5.1]
MIN.
AVAILABLE ON TAPE AND REEL
MATERIAL: .010 (.25) Phosphor Bronze
SURFACE MOUNT (SMT)
THRU HOLE MOUNT (THM)
•All conductive polystyrene carrier tape meets ANSI/EIA-481 standards
MATERIAL: .010 (.25) Phosphor Bronze, Tin-Nickel Plate
•Snap-in legs maintain relative position during and after soldering
•Compatible with wave solder applications
MARKING (+)
POLARITY
H
B
A
L
W
POLARITY
MARKING (+)
F
L
A
B
W
H
POLARITY
MARKING (+)
F
W
A
H
B
L
Pad Layout
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN.
W MIN.
F SQ. MIN.
Pad Layout
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN. *
W MIN.
F SQ. MIN.
FIG. 1 - Ultra Low FIG. 2 - Compact FIG. 3 - Low Profile
Mounting Detail
.073 [1.85] DIA (2) PLS.
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN.
A MIN.
POLARITY
MARKING (+)
.062
[1.57]
A
L
W
H
B
E
MARKING (+)
POLARITY
E
W
AH
L
B
.062
[1.57]
MARKING (+)
POLARITY
E
W
A
L
B
H
.062
[1.57]
Mounting Detail
.073 [1.85] DIA (2) PLS.
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN.
A MIN.
Mounting Detail
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN. *
.073 [1.85] DIA (2) PLS.
A MIN.
FIG. 4 - Ultra Low FIG. 5 - Compact FIG. 6 - Low Profile
*Negative pad can be
relaced with SMT negative
contact. See page 8.
*Negative pad can be
relaced with THM negative
contact. See page 8.
* Nickel Plate
CELL
CAT. NO. FIG. AB E HL WDIA. BATTERY REFERENCE
3001 6 .520 (13.2) .265 (6.7) .210 (5.3) .118 (3.0) .475 (12.1) .585 (14.9) 12mm CR1216, BR1220, DL1225, SR1120, D381, 391, 191
3013 6 .664 (16.9) .344 (8.7) .265 (6.7) .156 (4.0) .594 (15.1) .723 (18.4) 16mm BR1616, CR1612, CR1616, CR1620, CR1632
3029 4 .831 (21.1) .298 (7.6) .176 (4.5) .067 (1.7) .618 (15.7) .890 (22.6) 20mm BR2012, CR2012, DL2012
3027 5 .831 (21.1) .416 (10.6) .194 (4.9) .085 (2.2) .782 (19.9) .890 (22.6) 20mm BR2016, CR2016, DL2016
3035 4 .835 (21.2) .300 (7.6) .280 (7.1) .170 (4.3) .600 (15.2) .880 (22.3) 20mm DL2020, CR2025, CR2032
3003 6 .831 (21.1) .416 (10.6) .265 (6.7) .156 (4.0) .782 (19.9) .890 (22.6) 20mm BR2016, DL2020, CR2025, BR2325, CR0232
3005 6 .939 (23.9) .475 (12.1) .265 (6.7) .156 (4.0) .832 (21.1) 1.004 (25.5) 23mm BR2320, CR2320, BR2325, CR2325, DL2325, DL2330
3011 6 .939 (23.9) .475 (12.1) .351 (8.9) .240 (6.1) .819 (20.8) 1.004 (25.5) 23mm CR2354, DL2354
3007 5 1.000 (25.4) .506 (12.9) .265 (6.7) .156 (4.0) .918 (23.3) 1.055 (26.8) 24mm CR2430, DL2430
3009 6 1.000 (25.4) .505 (12.8) .350 (8.9) .230 (5.8) .890 (22.6) 1.059 (26.9) 24mm CR2450, DL2450
3039 6 1.000 (25.4) .506 (12.9) .450 (11.4) .336 (8.5) .890 (22.5) 1.059 (26.9) 24mm CR2477, DL2477
TIN-NICKEL PLATE MATTE TIN PLATE
CAT. NO. ON TAPE CAT. NO. ON TAPE CELL BATTERY
BULK & REEL BULK & REEL FIG. ABFHLW DIA. REFERENCE TAPE & REEL SPEC’S
3000 3000TR 3080 3080TR 3 .520 (13.2) .265 (6.7) .125 (3.2) .125 (3.2) .475 (12.1) .745 (18.9) 12mm CR1216, BR1220, DL1225, 32mm wide; 16mm pitch; 1000/reel
SR1120, D381, 391, 191
3012 3012TR 3092 3092TR 3 .664 (16.9) .344 (8.7) .125 (3.2) .156 (4.0) .594 (15.1) .914 (23.2) 16mm BR1612, CR1616, CR1620, 44mm wide; 24mm pitch; 600/reel
DL1632
3028 3028TR 3038 3038TR 1 .831 (21.1) .298 (7.6) — .067 (1.7) .618 (15.7) .911 (23.1) 20mm BR2012, CR2012, DL2012 44mm wide; 24mm pitch; 1000/reel
3026 3026TR 3078 3078TR 2 .831 (21.1) .416 (10.6) .200 (5.1) .085 (2.2) .782 (19.9) 1.210 (30.7) 20mm BR2016, CR2016, DL2016 44mm wide; 24mm pitch; 1000/reel
3034* 3034TR* 3044 3044TR 1 .835 (21.2) .291 (7.4) — .160 (4.1) .635 (16.1) 0.915 (23.1) 20mm DL2020, CR2025, CR2032 44mm wide; 24mm pitch; 1000/reel
3002 3002TR 3082 3082TR 3 .831 (21.1) .416 (10.6) .200 (5.1) .156 (4.0) .782 (19.9) 1.210 (30.7) 20mm BR2016, DL2020, CR2025, 44mm wide; 24mm pitch; 500/reel
CR2032
3004 3004TR 3084 3084TR 3 .939 (23.9) .475 (12.1) .200 (5.1) .156 (4.0) .832 (21.1) 1.339 (34.0) 23mm BR2320, DL2325, CR2330, 56mm wide; 32mm pitch; 400/reel
DL2335
3010 3010TR 3090 3090TR 3 .939 (23.9) .475 (12.1) .200 (5.1) .240 (6.1) .819 (20.8) 1.339 (34.0) 23mm CR2354, DL2354 56mm wide; 32mm pitch; 200/reel
3032 3032TR 3042 3042TR 1 1.000 (25.4) .313 (8.0) — .067 (1.7) .681 (17.3) 1.080 (27.4) 24mm BR2412, CR2412 44mm wide, 24mm pitch, 1000/reel
3006 3006TR 3086 3086TR 2 1.000 (25.4) .506 (12.9) .200 (5.1) .156 (4.0) .918 (23.3) 1.400 (35.6) 24mm CR2430, DL2430 56mm wide; 32mm pitch; 400/reel
3008 3008TR 3088 3088TR 3 1.000 (25.4) .506 (12.9) .200 (5.1) .230 (5.8) .890 (22.6) 1.400 (35.6) 24mm CR2450, DL2450 56mm wide; 32mm pitch; 200/reel
M65.1 S1p9r1 9/29/15 12:53 PM Page 9