Keystone Electronics 的 Solderless Terminals 规格书
£2? 7
1;“ IATESVIITH MILETII Am Inn J
un. 111mm x 111qu l sle 13ch “L 3331 4 1-
1252 .1131231x 3231.51) 313113.31 1322 3131.251 1111. 33m LH
1m .1311131x 3231.51) 573111.31 13722 3131331 4411 313111 | () |
um 10.515.le 323151) 313113.31 13211 313133) 4412 REI] f.
4410 251113.11x 322131) 153113.11 1323 3131.111 M1: 3135
|:| |:|
fl __
203E233 :3 ae=
1’
111m: unaswml mm
nu. ma: mum 25313.11
no 111m wuumxmlcx l Lu
I272
22/13 187(l8)xflZflI.511 53111.71 33512131
327: .2531311xm21311 3311331 33312331
3274 1311131x3231511 53111.71 3351.131
3275 ‘5’" .2531311x3321311 3311331 33312331
3% fl
17
MILE I'll
x
x
x
x
x
|:|
%
.1 LE 1 ”E
f L V
WIRE I‘lll'lEl MIX. mm mm In.
BAT. MIIE MILETII 153 [u] lllSlll. BAT. IIIIE Mil-[TIE 15M”) IIISIIL
Ill). [AWE] Wllll'llelllflK l VI I] LEIII'II Ill IIIL III). [will WIIII'IIxTHIEK l VI ll lll. ”IL
3293 22/13 .131 (1.31x.323(51) 311221137131) 3311.31 2113313331233111513.71 l2“ 22/13 137(131x 3231.511 31123.31 33173) 2315.31 113512.131 11513.71
3291 (Red) .253 (3.1)x.3321311 35121.11 11111213317312513313351135)11513.71 3292 (R33) 531311x 33 (31) 3712 .11 3113.11 315.31 3331.331 .1151371
3293 13/11 .13111.31x.323(51) 31122.11 37131) 3311.31 2113313331233117311.31 3293 13/11 137(131x 3231.511 31123.31 33173) 315.31 3351.131 11513.71
3299 1831:) .253 (31)x.3321311 35121.11 11111213317312513313351213117311.31 3294 131321 531311x 33 (.311 3712 .11 3113.11 315.31 3331.331 1731131
3:33 (113%.25313.1)x.33213111.n5123.11 11111313313312513111531331 .2531311 3295 (1311/1313) 2531311x 332131) 3312511331331 3213.11 13511.21 25313.11
KExETmE
WIRE BARREL MAX.
CAT. RANGE MALE TAB .250 (6.4) INSUL.
NO. (AWG) WIDTH ×THICK L WDLENGTH I.D. DIA.
8296 22/18 .187 (4.8) ×.020 (.51) .87 (22.1) .37 (9.4) .30 (7.6) .24 (6.3) .080 (2.03) .145 (3.7)
8297 (Red) .250 (6.4) ×.032 (.81) .95 (24.1) .44 (11.2) .30(7.6) .25 (6.4) .065 (1.65) .145(3.7)
8298 16/14 .187 (4.8) ×.020 (.51) .87 (22.1) .37 (9.4) .30 (7.6) .24 (6.3) .080 (2.03) .170 (4.3)
8299 (Blue) .250 (6.4) ×.032 (.81) .95 (24.1) .44 (11.2) .30(7.6) .25 (6.4) .085 (2.16) .170 (4.3)
8300 12/10 .250 (6.4) ×.032 (.81) 1.05 (26.7) .47 (11.9) .39 (9.9) .25 (6.4) .150 (3.8) .250 (6.4)
(Yellow)
WIRE MATES WITH BARREL MAX.
CAT. RANGE MALE TAB .250 (6.4) INSUL.
NO. (AWG) WIDTH ×THICK LWDI.D. DIA.
8291 22/18 .187 (4.8) ×.020 (.51) .81 (20.6) .30(7.6) .23(5.8) .085 (2.16) .145 (3.7)
8292 (Red) .250 (6.4) ×.032 (.81) .87 (22.1) .37 (9.4) .23(5.8) .080 (2.03) .145 (3.7)
8293 16/14 .187 (4.8) ×.020 (.51) .81 (20.6) .30(7.6) .23(5.8) .085 (2.16) .145 (3.7)
8294 (Blue) .250 (6.4) ×.032 (.81) .87 (22.1) .37 (9.4) .23(5.8) .080 (2.03) .170 (4.3)
8295 12/10 .250 (6.4) ×.032 (.81) .99(25.1) .39(9.9) .32(8.1) .165 (4.2) .250 (6.4)
(Yellow)
CAT. MATES WITH MALE TAB AWG MAT’L
NO. WIDTH ×THICK L SIZE THICK
1252 .110 (2.8) ×.020 (.51) .640 (16.3) 18-22 .010 (.25)
1264 .187 (4.8) ×.020 (.51) .576 (14.6) 16-22 .013 (.33)
4469 .205 (5.2) ×.020 (.51) .640 (16.3) 16-20 .013 (.33)
4470 .250 (6.4) ×.032 (.81) .750 (19.1) 16-20 .016 (.41)
CAT. BOOT
NO. COLOR
4471 CLEAR
4472 RED
4473 BLUE
WIRE MATES WITH BARREL
CAT. RANGE MALE TAB .250 (6.4)
NO. (AWG) WIDTH ×THICK L I.D.
8272 22/18 .187 (4.8) ×.020 (.51) .58 (14.7) .085 (2.16)
8273 .250 (6.4) ×.032 (.81) .66 (16.8) .080 (2.03)
8274 16/14 .187 (4.8) ×.020 (.51) .58 (14.7) .085 (2.16)
8275 .250 (6.4) ×.032 (.81) .66 (16.8) .080 (2.03)
VINYL BOOT
QUICK-FIT FEMALES
SOLDERLESS QUICK-FIT TERMINALS
MATERIAL: Tinned Brass
•Easily slips over terminal
•Insulates and protects
WIRE MATES WITH BARREL MAX
CAT. RANGE MALE TAB .250 (6.4) INSULATION
NO. (AWG) WIDTH ×THICK L I.D. DIAMETER
8276 22/18 .187 (4.8) ×.020 (.51) .78 (19.8) .085 (2.16) .145 (3.7)
8277 (Red) .250 (6.4) ×.032 (.81) .87 (22.1) .080 (2.03)
8278 16/14 .187 (4.8) ×.020 (.51) .78 (19.8) .085 (2.16) .145 (3.7)
8279 (Blue) .250 (6.4) ×.032 (.81) .87 (22.1) .080 (2.03)
8280 12/10 .250 (6.4) ×.032 (.81) .96 (24.4) .165 (4.2) .250 (6.4)
(Yellow)
WIRE MAX
CAT. RANGE MALE TAB BARREL INSULATION
NO. (AWG) WIDTH ×THICK L LENGTH I.D. DIAMETER
8286 22/18 .187 (4.8) ×.020 (.51) .85 (21.6) .24 (6.3) .080 (2.03) .145 (3.7)
8287 (Red) .250 (6.4) ×.032 (.81) .93 (23.6) .25 (6.4) .065 (1.65) .145 (3.7)
8288 16/14 .187 (4.8) ×.020 (.51) .85 (21.6) .24 (6.3) .080 (2.03) .145 (3.7)
8289 (Blue) .250 (6.4) ×.032 (.81) .93 (23.6) .25 (6.4) .085 (2.16) .170 (4.3)
8290 12/10 .250 (6.4) ×.032 (.81) 1.05 (26.7) .25 (6.4) .150 (3.8) .250 (6.4)
(Yellow)
L
WIDTH
LL
WIDTHWIDTH
L
WIDTH
L
WIDTH
L
D
WWIDTH
L
D
WWIDTH
SOLDERLESS TERMINALS
62
FEMALE NON-INSULATED For .250 (6.4) QUICK-FITS
FEMALE NON-INSULATED
FEMALE VINYL INSULATED
MALE NON-INSULATED
MALE VINYL INSULATED
FEMALE FULLY INSULATED NYLONMALE FULLY INSULATED NYLON
Boot and Quick-Fit sold separately
.298 [7.6]
.920
[23.4]
.354 [9.0]
.187
[4.7] .131 [3.
3]
.140 [3.5] DIA.
L
TAB SIZE
WIRE
CAT. RANGE MALE TAB BARREL
NO. (AWG) FIG. WIDTH ×THICK L LENGTH I.D.
8281 22/18 2 .187 (4.8) ×.020 (.51) .64 (16.3) .24 (6.3) .080 (2.03)
8282 1 .250 (6.4) ×.032 (.81) .73 (18.5) .25 (6.4) .065 (1.65)
8283 16/14 2 .187 (4.8) ×.020 (.51) .64 (16.3) .24 (6.3) .080 (2.03)
8284 1 .250 (6.4) ×.032 (.81) .73 (18.5) .25 (6.4) .085 (2.16)
8285 12/10 1 .250 (6.4) ×.032 (.81) .75 (19.1) .25 (6.4) .150 (3.8)
FIG. 2
FIG. 1
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
SPECIFICATIONS: Terminals: EPT Copper Insulation: Vinyl