Keystone Electronics 的 9V Battery Straps 规格书
-:.=
m:
t
J_ _
/\ /\ |:.=
ng) a?
§ L
I T
MT. 1m MT.
"0. [film "0.
CA1. ‘lfln CA1.
"ll. lEIIGI'N Ill].
m I T
BAY. CAT. ‘LEAD CAT. CA1.
"ll. "0. lEllETN "0. "ll.
In:
7x.523<13.41>13.41>
SHIELDED 9 VOLT BATTERY STRAPS
ECONOMY 9 VOLT BATTERY STRAPS
9 VOLT STRAPS
30
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
MOLDED MOLDED
CAT. *LEAD CAT.
NO. LENGTH NO.
84-4 4.00 (101.6) 81-4
84-6 6.00 (152.4) 81-6
84-8 8.00 (203.2) 81-8
ISTYLE TSTYLE
•Insulates and shields 9 Volt battery snap-on connector contacts
•Assures safe secure use, reduces the potential of short circuits and
prevents tampering with battery contacts
•Protects circuits, prevents unwanted electrical discharge due to
unintended grounding
•Protects battery contacts from dust, dirt, and physical damage
•Ideal for rugged applications, made of high impact molded plastic
with integral wire lead strain relief
.960
[24.4]
.500
[12.7]
.312 [7.9]
.500 [12.7]
RED
BLK
.512
[13.0]
.500 [12.7]
.984 [25.0]
.335 [8.5]
RED
BLK
STRAIN
RELIEF
SPECIFICATIONS
Base: ABS
Male/Female Contacts: Brass, Nickel Plate
Wires (Red & Black): #26 AWG, Tinned, .187 (4.8) end strip, UL/CSA1007
*Tolerance on lead length +/-.250 (6.4)
Modifications available with different wire lengths.
84-4
84-6
84-8
81-4
81-6
81-8
MOLDED MOLDED
CAT. *LEAD CAT.
NO. LENGTH NO.
2238 4.00 (101.6) 2241
2239 6.00 (152.4) 2242
2240 8.00 (203.2) 2243
• Fully Assembled • Rigid Assembly •Ideal for rugged applications, made of high impact molded plastic with integral wire lead strain relief
Rigidly constructed. Nickel plate, male and female contacts. Female contacts are spring temper. Accepts numerous in-
sertions to meet U.L. approved standards. Provides excellent mechanical strength and low contact resistance. Wires
have tinned copper conductors, PVC insulation and the ends are stripped for easy connection.
Wires are rated to +176°F (+80°C) and 300V and meet UL/CSA #1061/#1007 requirements.
Modifications available with different wire lengths.
SPECIFICATIONS
Contacts: Phosphor Bronze, Nickel Plate
Wire: #26 AWG, 7/34
End Strip: .250 (6.4) Long, Tinned
Base: Polypropylene
*Tolerance on lead length +/-.250 (6.4)
Base Size:
1.062 (27.0) ×.512 (13.0)
Base Size:
1.00 (25.4) ×.512 (13.0)
2241
2242
2243
2238
2239
2240
ISTYLE TSTYLE
MOLDED VINYL MOLDED VINYL
CAT. CAT. *LEAD CAT. CAT.
NO. NO. LENGTH NO. NO.
232-M 232 4.00 (101.6) 235-M 235
233-M 233 6.00 (152.4) 236-M 236
234-M 234 8.00 (203.2) 237-M 237
ISTYLE TSTYLE
When product cost is of the utmost importance these economy battery straps will suit your needs. Brass con-
tacts, nickel plated with vinyl or ABS covering. Wires have tinned copper conductors, PVC insulation and the
ends are stripped for easy connection. Wires meet UL/CSA #1007 requirements.
Modifications available with different wire lengths
• Fully Assembled • Rigid Assembly
Vinyl Base Size:
1.125 (31.8) ×.530 (13.5)
Vinyl Base Size:
1.000 (24.5) ×.528 (13.4)
SPECIFICATIONS
Contacts: Brass, Nickel Plate
Wire: #26 AWG, 7/34
End Strip: .250 (6.4) Long, Tinned
*Tolerance on lead length +/-.250 (6.4)
Molded ABS Base Size:
.984 (25.0) ×.469 (11.9)
(Strain Relief)
Molded ABS Base Size:
.965 (25.0) ×.469 (11.9)
(Strain Relief)
232-M
233-M
234-M
232
233
234
235-M
236-M
237-M
235
236
237
PREMIUM 9 VOLT BATTERY STRAPS
M65 Sect 1 completeR9 6/24/15 4:27 PM Page 30