Keystone Electronics 的 Turret Terminal Boards 规格书
1:::::::::::::::::::ZZ::il]
AiL A F AF
L
_—ufl
r
‘r——1
'170OOOODOOOOOOOOOOOOQOOHOOODn
ocean
iq:uoooooooooooooooooooo
4H? 4% «Hv
E
—_ —_ ~11
Pfifi
R17-00005-raccoo-vuooeou~oonoouvoeoonuj]
4Lumen..ooooo..oooeo..ooooo. ooooo-
4P 4 AP # +
W
MINIATURE TURRET TERMINAL BOARDS
TURRET TERMINAL BOARDS
141
Terminals are staked in all except end mounting holes.
Terminals are staked in all except end mounting holes.
MILITARY TERMINAL BOARDS
S
W
.062 [1.57].156 [4.0]
.312 [7.9]
.250 [6.4]
L
.144 [3.7] DIA.
W
NO. OF MATERIAL MATERIAL
TERMS PBE GEE
W S L EACH SIDE CAT. NO. CAT. NO.
1.937 (49.2) 5 15431 15531
3.687 (93.6) 12 15432 15532
.312 Single 5.437 (138.1) 19 15433 15533
(7.9) Row 7.187 (182.5) 26 15434 15534
8.937 (227.0) 33 15435 15535
1.937 (49.2) 5 15436 15536
3.687 (93.6) 12 15437 15537
.875 .562 5.437 (138.1) 19 15438 15538
(22.2) (14.3) 7.187 (182.5) 26 15439 15539
8.937 (227.0) 33 15440 15540
1.937 (49.2) 5 15441 15541
3.687 (93.6) 12 15442 15542
1.125 .812 5.437 (138.1) 19 15443 15543
(28.6) (20.6) 7.187 (182.5) 26 15444 15544
8.937 (227.0) 33 15445 15545
NO. OF MATERIAL MATERIAL
TERMS PBE GEE
WS LEACH SIDECAT. NO. CAT. NO.
1.562 (39.7) 5 15401 15501
3.093 (78.6) 12 15402 15502
.312 Single 4.625 (117.5) 19 15403 15503
(7.9) Row 6.156 (156.4) 26 15404 15504
7.687 (195.2) 33 15405 15505
1.562 (39.7) 5 15406 15506
3.093 (78.6) 12 15407 15507
.750 .500 4.625 (117.5) 19 15408 15508
(19.1) (12.7) 6.156 (156.4) 26 15409 15509
7.687 (195.2) 33 15410 15510
1.562 (39.7) 5 15411 15511
3.093 (78.6) 12 15412 15512
1.000 .750 4.625 (117.5) 19 15413 15513
(25.4) (19.1) 6.156 (156.4) 26 15414 15514
7.687 (195.2) 33 15415 15515
NO. OF MATERIAL MATERIAL
TERMS GEB GEE
W S L EACH SIDE CAT. NO. CAT. NO.
2.625 (66.7) 5 MS27249-1B1 MS27249-1E1
.500 Single 5.250 (133.4) 10 MS27249-1B2 MS27249-1E2
(12.7) Row 7.875 (200.0) 15 MS27249-1B3 MS27249-1E3
10.500 (266.7) 20 MS27249-1B4 MS27249-1E4
13.125 (333.4) 25 MS27249-1B5 MS27249-1E5
2.625 (66.7) 5 MS27249-2B1 MS27249-2E1
5.250 (133.4) 10 MS27249-2B2 MS27249-2E2
1.500 1.000 7.875 (200.0) 15 MS27249-2B3 MS27249-2E3
(38.1) (25.4) 10.500 (266.7) 20 MS27249-2B4 MS27249-2E4
13.125 (333.4) 25 MS27249-2B5 MS27249-2E5
2.625 (66.7) 5 MS27249-3B1 MS27249-3E1
5.250 (133.4) 10 MS27249-3B2 MS27249-3E2
2.000 1.500 7.875 (200.0) 15 MS27249-3B3 MS27249-3E3
(50.8) (38.1) 10.500 (266.7) 20 MS27249-3B4 MS27249-3E4
13.125 (333.4) 25 MS27249-3B5 MS27249-3E5
2.625 (66.7) 5 MS27249-4B1 MS27249-4E1
5.250 (133.4) 10 MS27249-4B2 MS27249-4E2
2.500 2.000 7.875 (200.0) 15 MS27249-4B3 MS27249-4E3
(63.5) (50.8) 10.500 (266.7) 20 MS27249-4B4 MS27249-4E4
13.125 (333.4) 25 MS27249-4B5 MS27249-4E5
2.625 (66.7) 5 MS27249-5B1 MS27249-5E1
5.250 (133.4) 10 MS27249-5B2 MS27249-5E2
3.000 2.500 7.875 (200.0) 15 MS27249-5B3 MS27249-5E3
(76.2) (63.5) 10.500 (266.7) 20 MS27249-5B4 MS27249-5E4
13.125 (333.4) 25 MS27249-5B5 MS27249-5E5
1562
.125 [3.18]
L
SW
2.625 [66.7] 2.625 [66.7] 2.625 [66.7] 2.625 [66.7] 2.625 [66.7]
.375 [9.5] .375 [9.5].187 [4.8] .120 [3.1] DIA. TYP.
W
VIEW SHOWING SCORING
W
L
S
.218 [5.6]
.125 [3.2]
.067 [1.70] DIA.
W
.062 [1.57]
DOUBLE TURRET TERMINAL
1573
1503
MATERIAL: Choice of either PBE or GEE.
PBE: Paper base electrical, MIL-1-24768/20. Type XP natural, Temp. 250°F (121°C) max.
GEE: Glass Epoxy, MIL-I-24768/27, Type G-10, Temp. 300°F (155°C). max.
Terminals: Brass, ASTM-B16. Tin Plate, MIL-T-10727. Other platings can be furnished.
Terminal boards are manufactured as per Military specifications MS27249.
SPECIFICATIONS
Board Material: MIL-I-24768/27 TYPE GEE or TYPE GEB. MIL-1-24768/3 .125 (3.2)
Terminal: SE12XC09 PER MIL-T-55155 Tin/Lead Plated (Non-RoHS Compliant)
•Five sections SCORED for easy separation.
•Mounting holes in each section.
THRU HOLE TERMINAL
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
MODIFICATIONS
Boards can be modified with other materials or terminals of your
choice. Marking can also be added. Quotations upon request.
144B