Keystone Electronics 的 Transistor Sockets, Accessories 规格书
BAT. Ill.
Hill
IllS'llLlEll
TRANSISTOR SOCKETS & ACCESSORIES
114
SOCKETS FOR T0-5 & TO-100 “MINI” HALOGEN LAMP SOCKETS
CAT. NO. 4617
MATERIAL:
Insulator: Glass Filled Polyester,
UL Rated 94V-0
Contact Pin: Brass, Tin-Lead Plate
(Non-RoHS Compliant)
Contact Spring: Beryllium Copper,
.000030 min. Gold Plate
Molded barrier insulators functionally replaces up to six pieces of conventional insulation
required with previous methods of mounting power transistors. Built-in barrier eliminates
need for sleeving of connections.
NOTE: #6-20 mounting screw available CAT. NO. 4706
Molded nylon covers easily mount over and insulate the power transistor. Will
withstand temperatures to approximately 250°F (107°C).
EYELETS
CAT. NO. FOR INSTALLED A
4632 TO-3 NONE .210 (5.4)
4634 TO-3 TWO .140 (3.6)
•Accepts .022 (.032) to .032 (.81) diameter Pins or Leads
•The Wire Wrap Pins can be easily bent to achieve a variety of positions
Fully molded compact construction. Speeds transistor as-
sembly. Incorporates ultra high quality, closed entry, sleeve
type contacts. Accepts .016 (.41) to .020 (.51) diameter
leads or .010 (.25) ×.018 (.46) rectangular transistor leads.
.160 [4.1]
.470 [12.0]
.130 [3.3]
.170 [4.3]
.025 [.64] SQUARE
WIRE WRAP PIN
.302
[7.7] .812
[20.6]
.030 [.76]
CAT. NO. 4595 CAT. NO. 4596
SPECIFICATIONS
Base:Glass Filled LCP; Contact: Beryllium Copper, Gold Plate; Shell: Brass, Nickel Plate
MATERIAL:
Top Plate: Molded Nylon
Base: Phenolic
Contacts: Brass, Tin Plate
Collector Plate: Steel, Tin Plate
TO-3 SOCKET FOR PC BOARDS
CAT. NO. 4600
.110
[2.8]
.021 [.53]
DIA.
.126
[3.2]
.165
[4.2]
.032 [.81]
DIA. THRU
.146 [3.7]
MAX.
PIN DEPTH
.200 [5.1]
.394 [10.0]
45°
.394 [10.0]
.200 [5.1]
45°
36°
.230 [5.9]
.394 [10.0]
.230 [5.9]
.394 [10.0]
45°
.394 [10.0]
.200 [5.1]
45°
CAT. NO. FOR PINS
4590 TO-5 3
4591 TO-5 4
4592 TO-5 8
4593 TO-100 8
4594 TO-100 10
Cat. No. 4590 Cat. No. 4591 Cat. No. 4592
Cat. No. 4593 Cat. No. 4594
.215 [5.5]
.665 [16.9]
.430 [10.9]
1.188 [30.2]
B
.156 [4.0]
(2) PLS
.100 [2.6] DIA.
.218 [5.6]
DIA. (2) PLS
E
.070 [1.78]
DIA. (4) PLS
Bottom View Mounting Detail
.210 [5.4]
.015 [.38]
.170 [4.3]
.470 [12.0]
.160 [4.1]
.130 [3.3]
THRU-HOLE
.073 [1.85]
DIA.
.425
[10.8]
1.562 [39.7] REF.
.562 [14.3]
.062
[1.57]
.375 [9.6]
.665 [16.9]
1.188 [30.2]
.187 [4.8]
DIA. (2) PLS
.112 [2.9] DIA.
(2) PLS
.140 [3.6]
I. DIA.
(2) PLS
.375 [9.6] DIA.
(2) PLS
.050 [1.27] I. DIA.
(2) PLS
.194
[5.0]
1.272 [32.3] REF.
.312 [7.9]
.312 [7.9]
.580
[14.8]
.960 [24.4]
.187 [4.8]
DIA. (2) PLS
.112 [2.9] DIA.
(2) PLS .062
[1.57]
.312 [7.9] DIA.
(2) PLS
.140 [3.6]
I. DIA.
(2) PLS
.050 [1.27] I. DIA.
(2) PLS
.425
[10.8]
1.562 [39.7] REF.
.508 [12.9]
.387 [9.9]
.665 [16.9]
1.188 [30.2]
.062
[1.57]
.112 [2.9] DIA.
(2) PLS
.187 [4.8]
DIA. (2) PLS
.070 [1.78] I. DIA.
(2) PLS
.140 [3.6]
I. DIA. (2) PLS
.537 [13.7]
REF.
1.125 [28.6]
.452 [11.5]
.475 [12.1]
1.610 [40.9]
.234 [6.0]
.062 [1.57]
1.170 [29.7]
.840 [21.4]
DIA.
.920 [23.4]
DIA.
.125 [3.2] DIA.
A
POWER TRANSISTOR MOUNTS
NYLON TO-3 CASE COVERS
CAT. NO. 4616
CAT. NO. 4626
.204
[5.2]
DIA.
1.530 [38.9]
.090
[2.29]
.430
[10.9]
.730
[18.6]
1.188 [30.2]
.665 [16.9]
FORMED THREAD
FOR #6-20 SCREW
(TYPE B) (2) PLS
.064 [1.63] DIA.
(2) PLS
.460
[11.7]
REF.
Easily assembles onto printed circuit board. Elimi-
nates wiring. Stops on PC terminals provide suffi-
cient spacing between socket and PC board to
permit proper assembly of transistor to socket. Can
be screwed down tightly to heat sink.
MATERIAL: Nylon 6/6, UL Rated 94V-2
MATERIAL: Glass filled Polyester,
UL Rated 94V-0
MATERIAL: Nylon 6/6, UL Rated 94V-2
MATERIAL: Nylon 6/6, UL Rated 94V-2
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
For TO-66 CASES
For TO-3 CASES
HEAVY DUTY TO-3
RoHS