onsemi 的 MMBT3906TT1 规格书
M M BT3906TT1
General Purpose
TranSIstors
PNP Silicon
This transistor is designed tor general purpose amplifier
applications It is housed in Ihe SOT—416/SC—75 package which is
designed tor low power surface mount applications.
Fealures
I NSVM Prefix {or Aulomolive and Other Applications Requiring
Unique Site and Control Change Requirements
I These Devices are Pb—Free, Halogen Free/BFR Free and are ROHS
Complianl
MAXIMUM RATINGS {TA = 25%;)
Rating Symbol Value Unit
CollectdreEmitter Voltage VCEQ 740 Vde
Collectdreaase Voltage VCEQ 740 Vde
Emittereaaee Voltage VEEO 75.0 Vde
Collector Cunerli , Continuous I5 7200 mAdc
THEHMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Deuiee Dieeipaticn, PD
FRA Board mate 1) @TA = 25°C 200 mW
Derated above 25~c 1.5 mW/CC
Thermal Reeistanee, dunetionetceAmbient Rm 600 ”CW
(Note H
Total Devree Dieeipaticn, PD
FRA Board mate 2) @TA = 25°C 300 mW
Derated above 25~c 2.4 mW/CC
Thermal Reeistanee, dunetionetceAmbient Rm 400 ”CW
(Note 2t
Junction and Slorage Temperature Range Ta T5.g £5 to +150 QC
Slresses exceeding those listed in the Maximum Ratings table may damage the
device. ll any at these limits are exceeded devree Iuncticnality should not be
assumed damage may occuv and reliablhly may be allecied,
i FReA @ Minimum Pad
2 FReA @ i o X 1.0 Inch Pad
n Semiconduclurcnmpunenls induslrtes. LLC ZEUS I
August, 20w — Rev. 3
0N Semiconductor®
WW nsem om
GENERA
AMPLIFIER
SURFA
BASE
ORDERING INFOFI
Device Packag
Publica
© Semiconductor Components Industries, LLC, 2006
August, 2017 − Rev. 3 1Publication Order Number:
MMBT3906TT1/D
MMBT3906TT1
General Purpose
Transistors
PNP Silicon
This transistor is designed for general purpose amplifier
applications. It is housed in the SOT−416/SC−75 package which is
designed for low power surface mount applications.
Features
•NSVM Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements
•These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS (TA = 25°C)
Rating Symbol Value Unit
Collector−Emitter Voltage VCEO −40 Vdc
Collector−Base Voltage VCBO −40 Vdc
Emitter−Base Voltage VEBO −5.0 Vdc
Collector Current − Continuous IC−200 mAdc
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Device Dissipation,
FR−4 Board (Note 1) @TA = 25°C
Derated above 25°C
PD200
1.6 mW
mW/°C
Thermal Resistance, Junction−to−Ambient
(Note 1) RqJA 600 °C/W
Total Device Dissipation,
FR−4 Board (Note 2) @TA = 25°C
Derated above 25°C
PD300
2.4 mW
mW/°C
Thermal Resistance, Junction−to−Ambient
(Note 2) RqJA 400 °C/W
Junction and Storage Temperature Range TJ, Tstg −65 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR−4 @ Minimum Pad
2. FR−4 @ 1.0 × 1.0 Inch Pad Device Package Shipping†
ORDERING INFORMATION
CASE 463
SOT−416/SC−75
STYLE 1
3000 / Tape &
Reel
MARKING DIAGRAM
3
2
1
GENERAL PURPOSE
AMPLIFIER TRANSISTORS
SURFACE MOUNT
COLLECTOR
3
1
BASE
2
EMITTER
2A M G
G
2A = Device Code
M = Date Code*
G= Pb−Free Package
1
MMBT3906TT1G SOT−416
(Pb−Free)
*Date Code orientation may vary depending up-
on manufacturing location.
(Note: Microdot may be in either location)
†For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
www.onsemi.com
NSVMMBT3906TT1G SOT−416
(Pb−Free) 3000 / Tape &
Reel
MMBT3906TT1
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
Collector−Emitter Breakdown Voltage (Note 3)
(IC = −1.0 mAdc, IB = 0) V(BR)CEO −40 −Vdc
Collector−Base Breakdown Voltage
(IC = −10 mAdc, IE = 0) V(BR)CBO −40 −Vdc
Emitter−Base Breakdown Voltage
(IE = −10 mAdc, IC = 0) V(BR)EBO −5.0 −Vdc
Base Cutoff Current
(VCE = −30 Vdc, VEB = −3.0 Vdc) IBL −−50 nAdc
Collector Cutoff Current
(VCE = −30 Vdc, VEB = −3.0 Vdc) ICEX −−50 nAdc
ON CHARACTERISTICS (Note 3)
DC Current Gain
(IC = −0.1 mAdc, VCE = −1.0 Vdc)
(IC = −1.0 mAdc, VCE = −1.0 Vdc)
(IC = −10 mAdc, VCE = −1.0 Vdc)
(IC = −50 mAdc, VCE = −1.0 Vdc)
(IC = −100 mAdc, VCE = −1.0 Vdc)
hFE 60
80
100
60
30
−
−
300
−
−
−
Collector−Emitter Saturation Voltage
(IC = −10 mAdc, IB = −1.0 mAdc)
(IC = −50 mAdc, IB = −5.0 mAdc)
VCE(sat) −
−−0.25
−0.4
Vdc
Base−Emitter Saturation Voltage
(IC = −10 mAdc, IB = −1.0 mAdc)
(IC = −50 mAdc, IB = −5.0 mAdc)
VBE(sat) −0.65
−−0.85
−0.95
Vdc
SMALL−SIGNAL CHARACTERISTICS
Current−Gain − Bandwidth Product
(IC = −10 mAdc, VCE = −20 Vdc, f = 100 MHz) fT250 − MHz
Output Capacitance
(VCB = −5.0 Vdc, IE = 0, f = 1.0 MHz) Cobo − 4.5 pF
Input Capacitance1
(VEB = −0.5 Vdc, IC = 0, f = 1.0 MHz) Cibo − 10.0 pF
Input Impedance
(VCE = −10 Vdc, IC = −1.0 mAdc, f = 1.0 kHz) hie 2.0 12 k W
Voltage Feedback Ratio
(VCE = −10 Vdc, IC = −1.0 mAdc, f = 1.0 kHz) hre 0.1 10 X 10−4
Small−Signal Current Gain
(VCE = −10 Vdc, IC = −1.0 mAdc, f = 1.0 kHz) hfe 100 400 −
Output Admittance
(VCE = −10 Vdc, IC = −1.0 mAdc, f = 1.0 kHz) hoe 3.0 60 mmhos
Noise Figure
(VCE = −5.0 Vdc, IC = −100 mAdc, RS = 1.0 k W, f = 1.0 kHz) NF − 4.0 dB
SWITCHING CHARACTERISTICS
Delay Time (VCC = −3.0 Vdc, VBE = 0.5 Vdc) td− 35 ns
Rise Time (IC = −10 mAdc, IB1 = −1.0 mAdc) tr− 35
Storage Time (VCC = −3.0 Vdc, IC = −10 mAdc) ts− 225 ns
Fall Time (IB1 = IB2 = −1.0 mAdc) tf− 75
3. Pulse Test: Pulse Width v 300 ms, Duty Cycle v 2.0%.
0:05
02
0,1
0.05
0,02
0.01
SINGLE PULSE
Figure 2. Delay and Rise Time Figure 3. Storage and Fall Ti
Equivalenl Test Circuii Equivaleni Tesi Circuit
www.0nsemi.com
3
MMBT3906TT1
www.onsemi.com
3
Figure 1. Normalized Thermal Response
0.00001 0.0001 0.001 0.01 0.1 1.0 10 100 1000
0.001
0.01
0.1
1.0
r(t), NORMALIZED TRANSIENT THERMAL RESISTANCE
t, TIME (s)
SINGLE PULSE
0.01
0.02
0.05
0.1
0.2
D = 0.5
Figure 2. Delay and Rise Time
Equivalent Test Circuit Figure 3. Storage and Fall Time
Equivalent Test Circuit
3 V
275
10 k
1N916 CS < 4 pF*
3 V
275
10 k
CS < 4 pF*
< 1 ns
+10.6 V 300 ns
DUTY CYCLE = 2%
< 1 ns
+9.1 V
10.9 V
DUTY CYCLE = 2%
t1
0
10 < t1 < 500 ms
* Total shunt capacitance of test jig and connectors
MMBT3906TT1
www.onsemi.com
4
TYPICAL TRANSIENT CHARACTERISTICS
Cibo
Cobo
Figure 4. Capacitance
REVERSE BIAS VOLTAGE (VOLTS)
2.0
3.0
5.0
7.0
10
1.0
0.1
Figure 5. Charge Data
IC, COLLECTOR CURRENT (mA)
5000
1.0
VCC = 40 V
IC/IB = 10
Q, CHARGE (pC)
3000
2000
1000
500
300
200
700
100
50
70
2.0 3.0 5.0 7.0 10 20 30 50 70 100 200
CAPACITANCE (pF)
1.0 2.0 3.0 5.0 7.0 10 20 30 40
0.2 0.3 0.5 0.7
QT
QA
TJ = 25°C
TJ = 125°C
Figure 6. Turn−On Time
IC, COLLECTOR CURRENT (mA)
70
100
200
300
500
50
TIME (ns)
1.0 2.0 3.0 10 20 70
5100
5.0 7.0 30 50 200
10
30
7
20
IC/IB = 10
tr @ VCC = 3.0 V
td @ VOB = 0 V
40 V
15 V
2.0 V
Figure 7. Fall Time
IC, COLLECTOR CURRENT (mA)
70
100
200
300
500
50
1.0 2.0 3.0 10 20 70
5100
5.0 7.0 30 50 200
10
30
7
20
t , FALL TIME (ns)
f
VCC = 40 V
IB1 = IB2
IC/IB = 20
IC/IB = 10
MMBT3906TT1
www.onsemi.com
5
TYPICAL AUDIO SMALL−SIGNAL CHARACTERISTICS
NOISE FIGURE VARIATIONS
(VCE = −5.0 Vdc, TA = 25°C, Bandwidth = 1.0 Hz)
f = 1.0 kHz IC = 1.0 mA
IC = 0.5 mA
IC = 50 mA
IC = 100 mA
SOURCE RESISTANCE = 200 W
IC = 1.0 mA
SOURCE RESISTANCE = 200 W
IC = 0.5 mA
SOURCE RESISTANCE = 2.0 k
IC = 100 mA
SOURCE RESISTANCE = 2.0 k
IC = 50 mA
Figure 8.
f, FREQUENCY (kHz)
1.0
2.0
3.0
4.0
5.0
0.1
Figure 9.
RS, SOURCE RESISTANCE (kW)
0
NF, NOISE FIGURE (dB)
1.0 2.0 4.0 10 20 40
0.2 0.4
0
100
4.0
6.0
8.0
10
2.0
12
0.1 1.0 2.0 4.0 10 20 40
0.2 0.4 100
NF, NOISE FIGURE (dB)
hfe, CURRENT GAIN
Figure 10. Current Gain
IC, COLLECTOR CURRENT (mA)
70
100
200
300
50
Figure 11. Output Admittance
IC, COLLECTOR CURRENT (mA)
h , OUTPUT ADMITTANCE ( mhos)
Figure 12. Input Impedance
IC, COLLECTOR CURRENT (mA)
Figure 13. Voltage Feedback Ratio
IC, COLLECTOR CURRENT (mA)
30
100
70
10
30
2.0
3.0
5.0
7.0
10
1.0
0.1 0.2 1.0 2.0 5.0
0.5
10
0.5
0.7
2.0
5.0
10
20
1.0
0.2
0.5
oe
h , VOLTAGE FEEDBACK RATIO (X 10 )
re
h , INPUT IMPEDANCE (k
ie
0.1 0.2 1.0 2.0 5.0 10
0.5
0.1 0.2 1.0 2.0 5.0 10
0.5
7.0
5.0
0.1 0.2 1.0 2.0 5.0 10
0.5
m
-4
h PARAMETERS
(VCE = −10 Vdc, f = 1.0 kHz, TA = 25°C)
50
20
Ω)
0.3 0.7 3.0 7.0 0.3 0.7 3.0 7.0
0.3
0.7
3.0
7.0
0.3 0.7 3.0 7.0 0.3 0.7 3.0 7.0
TFHZS‘C
25°C
755°C
V; FOR vow, 5° T0 um:
755°C T0
am To ”WC
755°C T0 +25
MMBT3906TT1
www.onsemi.com
6
STATIC CHARACTERISTICS
Figure 14. DC Current Gain
IC, COLLECTOR CURRENT (mA)
0.3
0.5
0.7
1.0
2.0
0.2
0.1
h , DC CURRENT GAIN (NORMALIZED)
0.5 2.0 3.0 10 50 70
0.2 0.3
0.1
100
1.00.7 200
30205.0 7.0
FE
VCE = 1.0 V
TJ = +125°C
+25°C
-55°C
Figure 15. Collector Saturation Region
IB, BASE CURRENT (mA)
0.4
0.6
0.8
1.0
0.2
0.1
V , COLLECTOR EMITTER VOLTAGE (VOLTS)
0.5 2.0 3.0 100.2 0.3
01.00.7 5.0 7.0
CE
IC = 1.0 mA
TJ = 25°C
0.070.050.030.020.01
10 mA 30 mA 100 mA
Figure 16. “ON” Voltages
IC, COLLECTOR CURRENT (mA)
0.4
0.6
0.8
1.0
0.2
Figure 17. Temperature Coefficients
IC, COLLECTOR CURRENT (mA)
V, VOLTAGE (VOLTS)
1.0 2.0 5.0 10 20 50
0
100
-0.5
0
0.5
1.0
0 60 80 120 140 160 180
20 40 100 200
-1.0
-1.5
-2.0
200
TJ = 25°CVBE(sat) @ IC/IB = 10
VCE(sat) @ IC/IB = 10
VBE @ VCE = 1.0 V +25°C TO +125°C
-55°C TO +25°C
+25°C TO +125°C
-55°C TO +25°C
qVC FOR VCE(sat)
qVS FOR VBE(sat)
V, TEMPERATURE COEFFICIENTS (mV/ C)°θ
0N Semiwndudw"
1 an BSC a m age
SIVLE‘ STVLE 2 STVLE 3
mm EASE 2w: ANODE 2an ANODE B E
2 EM‘TTER 2 NJC 2 ANODE
3 couscmn 3 CATHODE a CATHODE
SIVLEA
mm CATHODE
2 CATHODE
3 ANODE
(n3;
ON Samaanuuamn and are Mademavks av Semxcanduclur Cnmpunenls lndusmes LLC dba ON Semxcanduclar ar us suhsxdxanes m xna Umled sxaxaa andJm mhev commas
ON Semxcunduclar vesewes ma th| to make changes wuhum Yunhev nauaa to any pruduns nanan ON Semanduc‘nv makes m7 wanamy represenlalmn m guarantee regardmg
ma sumahmy at w; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xna apphcahan m use no any pmduclnv mum and saaamcauy
dwsc‘axms any and au Mammy mcmdmg wnnam nnmauan spema‘ cansequenha‘ m \nmdenla‘ damages ON Sannmnauaxar dues nn| aanyay any hcense under na pa|em nghls nar xna
ngma av n|hers
SC−75/SOT−416
CASE 463−01
ISSUE G
DATE 07 AUG 2015
SCALE 4:1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
M
0.20 (0.008) D
−E−
−D−
b
e
3 PL
0.20 (0.008) E
C
L
A
A1
STYLE 1:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
STYLE 2:
PIN 1. ANODE
2. N/C
3. CATHODE
3
2
1
STYLE 3:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 4:
PIN 1. CATHODE
2. CATHODE
3. ANODE
XX M
G
XX = Specific Device Code
M = Date Code
G= Pb−Free Package
1
STYLE 5:
PIN 1. GATE
2. SOURCE
3. DRAIN
HE
DIM MIN NOM MAX
MILLIMETERS
A0.70 0.80 0.90
A1 0.00 0.05 0.10
b
C0.10 0.15 0.25
D1.55 1.60 1.65
E
e1.00 BSC
0.027 0.031 0.035
0.000 0.002 0.004
0.004 0.006 0.010
0.061 0.063 0.065
0.04 BSC
MIN NOM MAX
INCHES
0.15 0.20 0.30 0.006 0.008 0.012
*This information is generic. Please refer to
device data sheet for actual part marking.
Pb−Free indicator, “G” or microdot “ G”,
may or may not be present.
GENERIC
MARKING DIAGRAM*
HE
L0.10 0.15 0.20
1.50 1.60 1.70
0.004 0.006 0.008
0.060 0.063 0.067
0.70 0.80 0.90 0.027 0.031 0.035
0.787
0.031
0.508
0.020 1.000
0.039
ǒmm
inchesǓ
SCALE 10:1
0.356
0.014
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
12
3
1.803
0.071
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB15184C
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SC−75/SOT−416
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In
"sine \ghlsmanumhernlpalems \rademavks Dav
www menu cumrsuerguwaxem Mavkmg gm
9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 800−282−9855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative
◊