Measuring the Speed of Sound Using an Ultrasonic Sensor and Oscilloscope
In this blog, I will walk through a simple experiment that uses an ultrasonic sensor and oscilloscope to measure how fast sound travels through the air.
Select the Right Connectors to Meet Stringent Mil/Aero Electrical and Mechanical Requirements
发布日期:2026-04-01
Connectors for aerospace and defense integrate sophisticated materials, contact and body design, fabrication, and evaluation to meet mandated objectives.
Single-Chip Systems, MCUs for Matter-Enabled Smart Home Devices Fill Multiple Mesh Network Roles
发布日期:2026-03-31
Energy-efficient, low-latency components from NXP support Matter-enabled smart home networks while development tools help designers create new prototypes.
Power Distribution Boards: Smart Alternative to Relays
This blog will talk about the core concepts and the theory behind the circuit schematic and how it was approached.
Harnessing AI at the Edge with iWave’s Agilex™ 5 System on Module
As data processing increasingly moves closer to the edge, platforms that deliver efficient AI performance with low latency and high customization are needed.
简化高速 5G 和数据转换器设计中频率稳定性的实现
发布日期:2026-03-25
了解带有 ADI 集成 VCO 的 ADF4382 PLL 如何提高高速数据转换器和 5G 无线电设计的频率稳定性和速度。
Building Quantum-Resilient Embedded Systems with iWave’s Agilex™ 5 System on Module
iWave Global has partnered with Xiphera to deliver quantum-safe cryptographic capability on iWave’s Agilex™ 5 System on Module (SoM) powered by Altera.
Solder Smarter Using DigiKey Standard Helping Hands
Explore DigiKey Helping Hands features including magnetic PCB pillars, flexible arms, LED magnifier, and a heavy steel base for stable soldering.
M5Stack StamPLC 工业级工控神器,让自动化开发轻松落地
发布日期:2026-03-23
M5Stack「智联创新 让AI触手可及」系列视频终于迎来收官之作!最后一集,来自 M5Stack 的工程师 Harrison 将带来压轴好物 ——StamPLC 工业级可编程逻辑控制器,专为工业自动化场景设计,整合工业控制全接口,兼顾创客开发的便捷性与工业场景的专业性,让创客和工程师轻松将自动化想法转化为可运行系统,为整个系列画上圆满句号!
Pushing the Limits: A 6km LoRa Range Test with the PTSolns SX1276 Shield
In this blog, we’ll explore the hardware that’s being used, the science behind the transmission, and just how impressive a feat it is to achieve a 6km range.
How Hardware Gets Hacked (Part 2): On-boarding
Explore a hardware security workflow using firmware builds, simulation tools, serial commands, and automated tests for microcontroller systems.
利用运算放大器实现可调线性稳压电源与信号产生器
发布日期:2026-03-16
运算放大器是一种高增益的电子元器件,主要用来放大电压信号。它是一种差动放大器,输出取决于两个输入端之间的电压差。运算放大器的常见电路包括反相放大器与同相放大器,利用运算放大器的特性,可以用来实现可调线性稳压电源与信号产生器。
大屏多接口拉满!M5Stack Tab5 成创客桌面首选,IoT 开发全能适配
发布日期:2026-03-16
M5Stack「智联创新 让AI触手可及」系列视频第三集火热上线,来自 M5Stack 的 Ashley 带你深度体验Tab5 智能面板—— 这款高度可扩展的便携式物联网开发终端,凭借双芯片架构、5 英寸高清大屏、全场景接口覆盖的硬核配置,完美适配多媒体播放、智能控制、视觉 AI 开发等各类创意项目,堪称创客桌面开发的 “全能搭档”,让 IoT 开发的想象力轻松落地~