STEVAL-STRKT01: LoRa IoT Satellite Tracker

Summary

The STEVAL-STRKT01 LoRa® IoT tracker is designed and optimized to implement the latest technologies in IoT tracker applications such as asset, people and animal tracking as well as fleet management.

The evaluation board simplifies prototyping, evaluation and development of tracker innovative solutions. It comes with comprehensive software, firmware libraries, tools, battery, cables and plastic case.

Thanks to the STM32L072CZ embedded in the CMWX1ZZABZ-091 LoRa® module (by Murata), the STEVAL-STRKT01V1 allows acquiring position, managing geofence and data logging from Teseo-LIV3F GNSS module and monitoring motion (LIS2DW12) and environmental (HTS221 and LPS22HB) sensors.

The board also transmits and receives data, configurations and events to and from the cloud over a LoRaWAN™ network, or stores data locally in the M95M02-DR EEPROM.

The STEVAL-STRKT01 is a LiPo battery operated solution and implements low power strategies thanks to an enhanced power/battery management design, based on the STBC02 battery charger and the ST1PS01 step-down converter, to ensure long battery autonomy. The STUSB1600A addresses 5 V USB Type-C port management and offers high voltage protection against short circuits.

Specifications

Manufacturer STMicroelectronics
Category Wireless Communication
Sub-Category Transceivers - TXRX
Eval Board Part Number 497-18385-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Protocol LoRa
Data Rate (Max) 4.8 kbps
Frequency 868 MHz
915 MHz
Range - Not Given
Features 3-Axis Accelerometer Sensor
BeiDou Receiver
Galileo Receiver
GLONASS Receiver
GPS Receiver
Humidity Sensor
Memory Available On-Board
Pressure Sensor
Temperature Sensor
UART
USB Interface
Component Count + Extras 137 + 97
Design Author STMicroelectronics
Application / Target Market RF: Wireless Sensor
Main I.C. Base Part CMWX1ZZABZ
Date Created By Author 2019-02
Date Added To Library 2019-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: