所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The STR-USBC-2PORT-100W-EVK Automotive Charging System demonstrates ON Semiconductor's broad portfolio of USB-PD and Power Solutions, including the FUSB302 Type-C & PD Port Controller, the FUSB252 HV Protection Switch, and the NCV81599 4-switch buck-boost controller.
The RDK-848 evaluation board is a, 42W, Dual Poart isolated Flyback power supply adapter. USB Type-C with USB Power Delivery 3.0 and USB Type-A with Standard USB Charging up to 2.4A at 5V.
The STEVAL-SMACH15V1 USB adapter evaluation board is based on the STCH03 offline PWM controller for low power standby adapters. The 15W (5V @ 3A) wide range mains USB adapter evaluation board is based on the STCH03 current-mode quasi-resonant controller. The controller can provide constant output current (CC) regulation using primary sensing feedback.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址