Manufacturer | Power Integrations |
---|---|
Category | Power Management |
Sub-Category | POE - Power Over Ethernet |
Eval Board Part Number | 596-1007-ND |
Eval Board Supplier | Power Integrations |
Eval Board |
Board not Stocked
|
Compliance |
IEEE 802.3af (802.3at Type 1)
|
Outputs and Type |
1 Isolated
|
Voltage Out |
3.3 V
|
Current Out |
2 A
|
Voltage In |
36 ~ 57 V
|
Efficiency @ Conditions |
>79%, 48V in, 3.3V @ 2 A
>76%, 36 ~ 48V in, 3.3V @ 750 mA ~ 2 A |
Internal Switch |
Yes
|
Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection Shutdown, Enable, Standby Synchronizable Thermal Protection Under Voltage Protection, Brown-Out Zero Load Regulation |
Switching Frequency |
400 kHz
|
Component Count + Extras |
37 + 4
|
Application / Target Market |
PoE, Power Over Ethernet
|
Design Author |
Power Integrations
|
Main I.C. Base Part |
DPA423
|
Date Created By Author | |
Date Added To Library | 2011-03 |