所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The STEVAL-ISB68RX evaluation board with STWLC68 wireless power receiver implements a 5 watt Qi Baseline Power Profile (BPP) application according to Qi specifications 1.2.4. The board functions as a standalone power receiver and provides a fixed output voltage when placed on a suitable wireless power transmitter.
The STEVAL-ISB68WA is a reference design for wearable applications based on the STWLC68 wireless power receiver. The kit includes a receiver board with a small 15 mm diameter receiving coil and provides a constant output voltage with 2.5 W maximum output power.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址