所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
Demonstration circuit 2079A is a 40VIN, 40VOUT LED driver. It generates its own PWMOUT waveform from its internal PWM generator for accurate PWM dimming with up to 33:1 brightness ratio. It accepts an input voltage from 5V to 30V and drives up to 32V of LEDs at 650mA (when PVIN is less than VLED). DC2079A features both PWM and analog dimming of the LED string. It has an OPENLED flag that indicate…
The TPS92200D2 is a 1.5-A synchronous buck LED driver and features a wide input voltage range (4 V to 30 V), it supports analog mode dimming (1% to 100%) with PWM mode dimming (20 kHz to 200 kHz).
The IS32LT3178-STLA3-EB is a adjustable linear current devices with excellent temperature stability. A single resistor is all that is required to set the operating current from 10mA to 150mA (the SOP-8-EP package can deliver up to 200mA). The devices can operate from an input voltage from 2.9V to 40V with a minimal voltage headroom of 1.0V (Typ.) at 150mA.
The ZXLD1360EV7, Figure 1, is a single sided evaluation board on aluminium for the ZXLD1360 1000mA LED driver with internal switch. The evaluation board can be used to drive a 1 amp LED, or an external choice of LEDs. The number of externally connected LEDs depends on the forward voltage of the LEDs connected. The LED fitted on this evaluation board is the Ostar LEW E2A 4 led device produced by O…
The RT4531 is a dual-channel current source with high efficiency asynchronous boost converter for backlight application
Demonstration circuit 994 features the LT3003 three channel LED ballaster with PWM in a 10-lead MSOP thermally enhanced MSE package. The demonstration circuit is designed to ballast three channels of LED current from 100mA to 350mA per channel. The PWM dimming function of the LT3003 eliminates the need for discrete MOSFETs. The LT3003 internally performs the level-shift required for non-ground re…
The RT8555WSC Evaluation Board is a 36V High Efficiency Boost Converter with I2C Controlled 6-CH LED Driver. The function and use of the RT8555 evaluation board (EVB) and provides information to enable operation and modification of the evaluation board and circuit to suit individual requirements.
The STEVAL-ILL089V1 evaluation board is based on the ALED6000 monolithic current source for high power LED driving. The ALED6000 is a 61 V asynchronous switching regulator with embedded Power MOSFET, designed to source up to 3 ADC current depending on the application conditions.
The TPS92200D1EVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS92200D1 synchronous buck switching regulator designed for high-current LED driver applications. The TPS92200D1 is a 1.5-A synchronous buck LED driver and features a wide input voltage range (4 V to 30 V), it supports analog mode dimming (1% to 100%) with analog input (0.65 V to 1.2 V), and PWM mode dimming (100 Hz to 2 kHz).
The MAX25512 evaluation kit (EV kit) demonstrates the MAX25512 integrated 4-channel high-brightness LED driver with I2C interface for automotive displays, and its stand-alone mode counterparts, namely the MAX25510 and MAX25511. The EV kit operates from a DC supply voltage between 3V and 36V, and the switching frequency can be either set at 2.2MHz or at 400kHz.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址