The STEVAL-ILL064V1 is a product evaluation board based on the LED5000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3 A DC.
The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200 mV typical RSENSE voltage drop enhances performance in terms of efficiency.
The size of the overall application is minimized thanks to the high switching frequency and its compatibility with ceramic output capacitors. The device is fully protected against overheating, overcurrent and output short-circuit.
Manufacturer | STMicroelectronics |
---|---|
Category | Lighting |
Sub-Category | LED Drivers - DC In |
Eval Board Part Number | 497-15184-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Board not Stocked
|
Voltage In |
5.5 ~ 48 V
|
Topology |
Step Up/Down
|
Current Out |
3 A
|
Voltage Out (Max) |
- Not Given
|
Outputs and Type |
1 Non-Isolated
|
Efficiency @ Conditions |
- Not Given
|
Features |
Current Limit (Adj. or Fixed)
Dimming Control PWM Interface Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
Switching Frequency |
600 kHz ~ 1 MHz
|
Component Count + Extras |
20 + 6
|
Design Author |
STMicroelectronics
|
Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Lighting: LED Signage Lighting: LED Street Lighting |
Main I.C. Base Part |
LED5000
|
Date Created By Author | 2014-08 |
Date Added To Library | 2017-03 |