所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
This circuit is designed to drive a single InGaN UV LED (Vf = 3.8V) at a forward current of 420 mA with a peak-to-peak ripple current of 80 mA or less.
The input is 6V to 42V, with LED current and switching frequency (400 kHz) optimized at Vin = 13.8V.
This circuit is rated to withstand input voltage surges up to 42V.
Manufacturer | Texas Instruments |
---|---|
Category | Lighting |
Sub-Category | LED Drivers - DC In |
Eval Board |
Board not Stocked
|
Voltage In |
6 ~ 42 V
|
Topology |
Step Down
|
Current Out |
420 mA
|
Voltage Out (Max) |
3.8 V
|
Outputs and Type |
1 Non-Isolated
|
Efficiency @ Conditions | |
Features |
Current Limit (Adj. or Fixed)
Dimming Control Open Circuit Protection Shutdown, Enable, Standby Thermal Protection |
Switching Frequency | |
Component Count + Extras |
9 + 0
|
Design Author |
Texas Instruments
|
Application / Target Market | |
Main I.C. Base Part |
LM3402
|
Date Created By Author | |
Date Added To Library | 2011-03 |
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址