Manufacturer | Power Integrations |
---|---|
Category | Lighting |
Sub-Category | LED Drivers - AC / Offline |
Eval Board |
Board not Stocked
|
AC Voltage |
115 V
230 V Universal |
Outputs and Type |
1 Non-Isolated
|
Current Out |
750 mA
|
Voltage Out (Max) |
54 V
|
Efficiency @ Conditions |
>88%, 130 ~ 295 VAC, @ 57 V
>87%, 130 ~ 265 VAC, @ 51 V >87%, 115 ~ 300 VAC, @ 54 V |
Features |
Current Limit (Adj. or Fixed)
Frequency Jitter for EMI Open Circuit Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
66 kHz
|
Component Count + Extras |
52 + 0
|
Design Author |
Power Integrations
|
Application / Target Market |
Lighting: LED Street Lighting
|
Voltage In |
90 ~ 300 VAC
|
Power Factor |
>0.9
|
Standard(s) |
EN55015 B conducted EMI
IEC 61000-3-2 Class C IEC 61000-4-5 Ringwave |
Main I.C. Base Part |
LNK419
|
Date Created By Author | 2012-08 |
Date Added To Library | 2014-08 |