Manufacturer | STMicroelectronics |
---|---|
Category | Lighting |
Sub-Category | LED Drivers - AC / Offline |
Eval Board Part Number | 497-5072-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Board not Stocked
|
AC Voltage |
115 V
230 V Universal |
Outputs and Type |
1 Isolated
|
Current Out |
350 mA
700 mA 1.05 A |
Voltage Out (Max) |
16 V
|
Efficiency @ Conditions |
- Not Given
|
Features |
Light Load Mode
Over Current Protection Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
60 kHz
|
Component Count + Extras |
34 + 6
|
Design Author |
STMicroelectronics
|
Application / Target Market |
Lighting: LED Home Lighting
Traffic Lights |
Voltage In |
90 ~ 264 VAC
|
Power Factor | |
Standard(s) | |
Main I.C. Base Part |
VIPer12A
|
Date Created By Author | |
Date Added To Library | 2011-03 |