Manufacturer | Texas Instruments |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | 296-27686-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
1.2 V
|
Current Out |
25 A
|
Voltage In |
8 ~ 13 V
|
Efficiency @ Conditions |
>92%, 8V in, 1.2V @ 1 ~ 22 A
>90%, 12V in, 1.2V @ 4 ~ 25 A >87%, 8V in, 1.2V @ 0.2 ~ 25 A >85%, 12V in, 1.2V @ 0.3 ~ 25 A |
Voltage Out Range |
- Not Given
|
Features |
Light Load Mode
Over Current Protection Over Voltage Protection Power Good Output Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
290 kHz
|
Standby Current [Typical] | |
Quiescent Current [Typical] | |
Component Count + Extras |
26 + 13
|
Internal Switch |
No
|
Design Author |
Texas Instruments
|
Application / Target Market |
Point of Load (PoL)
|
Standby Current [Maximum] | |
Quiescent Current [Maximum] | |
Main I.C. Base Part |
CSD86350Q5D
TPS51218 |
Date Created By Author | |
Date Added To Library | 2011-03 |