Manufacturer | Analog Devices Inc./Maxim Integrated |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | MAX15020EVKIT+-ND |
Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
Eval Board |
Board not Stocked
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
30 V
|
Current Out |
2 A
|
Voltage In |
7.5 ~ 40 V
|
Efficiency @ Conditions |
>80%, 7.5V in, 3.3V @ 0.09 ~ 2.3 A
>80%, 40V in, 30V @ 0.09 ~ 2.3 A >80%, 24V in, 3.3V @ 0.6 ~ 2.3 A >80%, 12V in, 3.3V @ 0.19 ~ 2.3 A >75%, 40V in, 3.3V @ 1 ~ 2.3 A |
Voltage Out Range |
0.8 ~ 36 V
|
Features |
Current Limit (Adj. or Fixed)
PFM or PWM Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
300 kHz
500 kHz |
Standby Current [Typical] |
6 µA
|
Quiescent Current [Typical] |
1.6 mA
|
Component Count + Extras |
28 + 10
|
Internal Switch |
Yes
|
Design Author |
Maxim Integrated Products
|
Application / Target Market |
Automotive
Power: Industrial Power Printer, Plotter |
Standby Current [Maximum] |
15 µA
|
Quiescent Current [Maximum] |
2.8 mA
|
Main I.C. Base Part |
MAX15020
|
Date Created By Author | 2011-05 |
Date Added To Library | 2022-03 |