所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
DC2358A is a 2kV AC isolated flyback μModule DC/DC converter with LDO post regulator featuring the LTM8068. The demo circuit is designed for a 5.6V flyback output and a 5V post regulator output from a 4.5V to 40V input.
The ADP1071-1EVALZ evaluation board is set up to act as an isolated power supply solution that incorporates three output voltages (+5.5 V, +24 V, and −15 V) at a total rated power of 15 W. The evaluation board also provides 5 kV isolation in compact form factor, making it suitable for industrial applications, which usually have a variety of voltage rails.
BD7F100EFJ-EVK-002 Evaluation board delivers outputs 15 volts and -15 volts from an input 24 volts using BD7F100EFJ-LB, Isolated Flyback DC/DC converter integrated circuit, with output current rating of 165mA maximum.
The BD7F200EFJ-EVK-001 Evaluation board delivers four outputs each 15 volts from an input of 24 volts using the BD7F200EFJ-LB, Isolated Flyback DC/DC converter integrated circuit, with a maximum output current rating of 150mA.
This user guide describes the hardware for the evaluation of the ADP5023/ADP5024/ADP5034/ADP5037 and includes detailed schematics and PCB layouts. The ADP5023/ADP5024/ ADP5034/ADP5037 are available in a 24-lead 4 mm × 4 mm LFCSP package. The ADP5023/ADP5024 are three-channel devices that share a common PCB evaluation board. The ADP5034/ADP5037 are four-channel devices and share a common evaluatio…
DC2738A is a triple output synchronous step-up/dual step-down supply featuring the LTC7815. The demonstration circuit is designed for two buck circuits VOUT1 5V @ 8A and VOUT2 3.3V @ 8A outputs supplied by a boost circuit VOUT3 10V @ 7A output. (If VIN is higher than 10V then VOUT3 equals to VIN.)
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址