The BD7F200EFJ-EVK-001 Evaluation board delivers four outputs each 15 volts from an input of 24 volts using the BD7F200EFJ-LB, Isolated Flyback DC/DC converter integrated circuit, with a maximum output current rating of 150mA.
BD7F200 is an optocoupler-less Isolated Flyback Converter integrated circuit. An optocoupler or the tertiary winding feedback circuit which was needed to obtain a stable output voltage isolated by a transformer in the conventional application becomes unnecessary, thus, the number of parts is reduced drastically, producing a small-sized and high-reliability application isolated type power supply.
Furthermore, a highly by the use of the Original Adapted-Type ON-Time Control Technology, it makes the external phase compensation parts become unnecessary, therefore a highly efficient isolated type power supply application can easily be produced.
Manufacturer | Rohm Semiconductor |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Multi Output |
Eval Board Part Number | BD7F200EFJ-EVK-001-ND |
Eval Board Supplier | Rohm Semiconductor |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
4 Isolated
|
Voltage Out: Highest Current First |
15V (x4)
|
Current Out |
150mA per Channel
|
Voltage In |
24 V
|
Efficiency @ Conditions |
>82%, 24V in, 15V @ 90 ~ 150 mA
|
Voltage Out Range |
- Fixed
|
Features |
Light Load Mode
Over Current Protection PFM or PWM Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
400 kHz
|
Standby Current [Typical] |
0 µA
|
Quiescent Current [Typical] |
2 mA
|
Component Count + Extras |
24 + 11
|
Internal Switch |
Yes
|
Design Author |
Rohm
|
Application / Target Market |
Distributed Power Systems
Power: Industrial Power |
Standby Current [Maximum] |
10 µA
|
Quiescent Current [Maximum] |
4 mA
|
Main I.C. Base Part |
BD7F200
|
Date Created By Author | 2018-11 |
Date Added To Library | 2020-03 |