The STEVAL-VP319X1B evaluation board implements a 3W, 5V @ 600mA Buck converter developed for general purpose applications, operating from 85 to 265VAC.
The reference design is built around the new VIPERP319X, an offline high-voltage converter of the VIPERPlus family with 800 V avalanche-rugged Power MOSFET, PWM current-mode control, fixed 30 kHz switching frequency with jittering to satisfy electromagnetic disturbance standards, burst mode for light load management. The main features of the evaluation board are: small size, minimal BOM, high efficiency, low stand-by consumption.
If the size of the input bulk capacitors is increased, the evaluation board is able to supply the 3 W in extended range (40 – 265VAC).
Input power consumption in no load condition: < 16 mW at 230VAC
4-point average active mode efficiency at full load: > 69.7% (compliant with European CoC ver. 5)
4-point average active mode efficiency at 10% full load: > 60.58% (compliant with European CoC ver. 5)
Meets IEC55022 Class B conducted EMI
Manufacturer | STMicroelectronics |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | AC/DC SMPS - Single Output |
Eval Board Part Number | 497-STEVAL-VP319X1B-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
AC Voltage |
Universal (115 / 230V)
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out |
5 V
|
Current Out |
600 mA
|
Output Power |
3 W
|
Features |
Current Limit (Adj. or Fixed)
Frequency Jitter for EMI Light Load Mode Over Voltage Protection Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
Efficiency @ Conditions |
>71%, 115 VAC in, 5V @ 600 mA
>69%, 230 VAC in, 5V @ 600 mA |
No-load Input Power @ Voltage |
<13 mW @ 115 VAC
<16 mW @ 230 VAC |
Switching Frequency |
30 kHz
|
Internal Switch |
Yes
|
Component Count + Extras |
22 + 3
|
Voltage In |
85 ~ 265 VAC
|
Design Author |
STMicroelectronics
|
Application / Target Market |
Factory Automation
Power: Auxiliary Power Supply Power: Industrial Power White Goods |
Main I.C. Base Part |
VIPer31
|
Date Created By Author | 2020-09 |
Date Added To Library | 2021-01 |