所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The iW1830-EVAL evaluation board implements a dual-output, 15W power supply based on Dialog Semiconductor’s iW1830 AccuSwitch™ digital offline power supply controller IC. The evaluation board supplies two outputs, 12V/1A and 5V/0.5A, using a single primary-side controlled quasi-resonant flyback converter.
The RDK-736 evaluation board describes a non-isolated flyback converter designed to provide dual output of 5 V at 200 mA and 12 V at 500 mA from a wide input voltage range of 85 VAC to 440 VAC. This adapter utilizes the LNK3696P from the LinkSwitch-XT2 900 V family of devices.
This engineering report describes a universal input 5 V, 4 A power supply designed around a TNY280P device from the TinySwitch-III family of ICs. Although designed as an auxiliary or bias supply for a personal computer (PC) power supply, this design can also be used as a general-purpose evaluation platform for TinySwitch-III devices.
RDK-752 is a 15 W wide-range input (85 VAC – 277 VAC), dual output (5 V / 1.2 A and 12 V / 0.75 A) converter using InnoSwitch3-EP INN3673C with >83% standby mode efficiency to deliver up to 49 mA from 5 V with 0.3 W input power at 230 VAC.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址