TPD8S009
Ultra low-capacitance eight-channel ESD solution for HDMI and DisplayPort
The TPD8S009 is a robust electrostatic discharge (ESD) solution that provides system-level ESD protection for eight high-speed differential lines, designed specifically for high-definition multimedia interface (HDMI) and DisplayPort connectors. The TPD8S009's flow-through, single-inline pin mapping optimizes the board layout and lowers susceptibility to unwanted electromagnetic interference. Additionally, this unique architecture allows the device to be easily added or removed without redesigning the system. The ESD solution increases overall system reliability in devices such as notebook or desktop computers, televisions or DVD players.
Features | ||
|
|
TPD8S009DSMR
图片 | 制造商零件编号 | 描述 | 电压 - 反向断态(典型值) | 电压 - 击穿(最小值) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPD8S009DSMR | TVS DIODE 5.5VWM 15SON | 5.5V(最大) | 9V | 7021 - 立即发货 |
1 : ¥10.42
剪切带(CT)
3000 : ¥5.50
卷带(TR)
1 : ¥10.42
Digi-Reel® 得捷定制卷带
| 查看详情 |
发布日期: 2008-11-19