TCA6416A I²C and SMBus I/O Expander
Texas Instruments' low-voltage 16-Bit I²C and SMBus I/O expander
Texas Instruments' 16-bit I/O expander for the two-line bidirectional bus (I2C) is designed to provide general-purpose remote I/O expansion for most microcontroller families via the I2C interface [serial clock (SCL) and serial data (SDA)]. The major benefit of this device is its wide VCC range. It can operate from 1.65 V to 5.5 V on the P-port side and on the SDA/SCL side. This allows the TCA6416AA to interface with next-generation microprocessors and microcontrollers on the SDA/SCL side, where supply levels are dropping down to conserve power.
Features
- Operating power-supply voltage range of 1.65 V to 5.5 V
- I2C to parallel port expander
- Low standby current consumption of 3 µA
- Schmitt-trigger action allows slow input transition and better switching noise immunity at the SCL and SDA inputs
Applications
- Cell phones
- PDAs
- Portable media players
- MP3 players
- Portable instrumentation
TCA6416A Expander
图片 | 制造商零件编号 | 描述 | 接口 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | TCA6416ARTWR | IC XPNDR 400KHZ I2C SMBUS 24WQFN | I2C,SMBus | 0 - 立即发货 |
1 : ¥12.82
剪切带(CT)
3000 : ¥6.86
卷带(TR)
1 : ¥12.82
Digi-Reel® 得捷定制卷带
| 查看详情 |
![]() | ![]() | TCA6416AZQSR | IC XPNDR 400KHZ I2C SMBUS 24BGA | I2C,SMBus | 0 - 立即发货 |
1 : ¥14.39
Digi-Reel® 得捷定制卷带
| 查看详情 |
![]() | ![]() | TCA6416APWR | IC XPND 400KHZ I2C SMBUS 24TSSOP | I2C,SMBus | 5950 - 立即发货 |
1 : ¥13.93
剪切带(CT)
2000 : ¥6.96
卷带(TR)
1 : ¥12.82
Digi-Reel® 得捷定制卷带
| 查看详情 |
发布日期: 2013-07-02