DRV8xx Europa Motor Drivers

Texas Instruments' full-bridge motor drivers supporting up to 5 A for higher-current bipolar stepper and brushed DC motors

DRV8xx Europa Motor DriversTexas Instruments' expands its DRV8x motor driver family with new devices supporting up to 5 A for higher-current bipolar stepper and brushed DC motors. The new DRV8x motor drivers provide RDSon as low as 100 milliohms, more than 60 percent less than the previous generation, enabling higher current and better thermal performance.

Microstepping options within the family include up to 256 microsteps and greater with an external microcontroller or up to 32 microsteps with an on-chip indexer. An evaluation module (EVM), including schematics, gerbers, an easy-to-use graphical user interface for easy setup, and all necessary cabling and software, is available for each of the new motor drivers.

In addition to providing high-voltage and high-current drive, motor drivers also integrate some control circuitry, such as current regulation or digital state machines to operate the motor. Integrated motor drivers from TI also include multiple protection schemes, including short-circuit protection, over current protection, and undervoltage protection, to prevent system failures in the event of electrical or mechanical faults.

Features
  • Operating range: 8 V to 45 V; up to 5 A (peak)
  • 68% lower RDSon than TI's IO family
  • Supports up to 1/32 micro-stepping
    • > 1/32 with external reference
  • New PWM interface option (MCU friendly)
  • Smoke free:
    • robust, reliable, and fully protected
  • Quicker time to spin:
    • integrated drive stage
    • on-chip control logic
    • simple control interfaces
    • easy to use EVMs
    • full set of design in documentation
  • Printers
  • Scanners
  • Office automation machines
  • Gaming machines
  • Factory automation
  • Robotics

Europa Motor Drivers

图片制造商零件编号描述输出配置可供货数量价格
IC MTR DRVR BIPLR 8.2-45V 28SSOPDRV8825PWPIC MTR DRVR BIPLR 8.2-45V 28SSOP半桥(4)10954 - 立即发货$50.90查看详情
IC MOTOR DRVR 8.2V-45V 28HTSSOPDRV8840PWPIC MOTOR DRVR 8.2V-45V 28HTSSOP半桥(2)42 - 立即发货$45.85查看详情
IC MTR DRVR BIPLR 8.2-45V 28SSOPDRV8843PWPIC MTR DRVR BIPLR 8.2-45V 28SSOP半桥(4)10143 - 立即发货$52.61查看详情
IC MTR DRVR BIPLR 8.2-45V 28SSOPDRV8843PWPRIC MTR DRVR BIPLR 8.2-45V 28SSOP半桥(4)9525 - 立即发货$43.97查看详情

Evaluation Modules

图片制造商零件编号描述功能嵌入式使用的 IC/零件可供货数量价格
EVAL BOARD FOR DRV8825DRV8825EVMEVAL BOARD FOR DRV8825电机控制器/驱动器,步进是,MCU,16 位DRV88251 - 立即发货$1,708.09查看详情
EVAL BOARD FOR DRV8840DRV8840EVMEVAL BOARD FOR DRV8840电机控制器/驱动器是,MCU,16 位DRV88403 - 立即发货$1,606.09查看详情
EVAL BOARD FOR DRV8843DRV8843EVMEVAL BOARD FOR DRV8843电机控制器/驱动器是,MCU,16 位DRV88430 - 立即发货$1,673.01查看详情
发布日期: 2011-08-05