PolySwitch BD280 Mini-terminal Bladed Device
Littelfuse PolySwitch mini-terminal devices to help protect automotive wire harnesses, motors and actuators
The PolySwitch BD280 mini-terminal bladed device from Littelfuse is suitable for one-to-one replacement of plug-in automotive mini fuses and bimetal circuit breakers. The device offers a solid-state design, and a resistance switching action that immediately latches following an overcurrent event. The devices' resettable functionality, high resistance to shock, vibration and rough handling, lower surface temperature and power dissipation, and flatter thermal derating can help vehicle manufacturers reduce warranty repair costs and improve user satisfaction. The PolySwitch BD280 is suitable for use in North American trucks, utility or off-road vehicles and worldwide passenger cars utilizing 12 V battery systems.
Features | Applications | |
|
|
BD280 Mini-Terminal Bladed Device
图片 | 制造商零件编号 | 描述 | 电流 - 跳断 (It) | 电流 - 最大值 | 电阻 - 跳断后 (R1)(最大值) | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | BD280-1130-10/16 | PTC RESET FUSE 14V 8A BLADE TYPE | 13 A | 100 A | 18.5 Ohms | 1026 - 立即发货 | 查看详情 |
![]() | ![]() | BD280-1130-15/16 | PTC RESET FUSE 14V 12A BLADE | 20 A | 100 A | 7 mOhms | 798 - 立即发货 | 查看详情 |
![]() | ![]() | BD280-1130-20/16 | PTC RESET FUSE 14V 16A BLADE | 26 A | 100 A | 6.4 Ohms | 1398 - 立即发货 | 查看详情 |
![]() | BD280-1927-30/16-W | PTC RESET FUSE 14V 21A BLADE | 38 A | 100 A | 4.3 Ohms | 0 - 立即发货 | 查看详情 |
发布日期: 2009-06-17