LDCL015 Series

STMicroelectronics' 150 mA, Ultra-Low Drop, Cap-less Linear Regulator

Image of STMicroelectronics' LDCL015 SeriesSTMicroelectronics' LDCL015 provides 150 mA of maximum current from an input voltage ranging from 1.8 V to 5.5 V, with a typical dropout voltage of 50 mV. It is stable with no input or output capacitor. Typical power supply rejection ratio is 52 dB at low frequencies, and starts to roll off at 10 kHz. Low quiescent current, low noise and cap-less operation make it suitable for low power battery-powered applications and allows for reduction of the board size. The enable logic control function puts the LDCL015 in shutdown mode, reducing the total current consumption to less than 1 μA. The LDCL015 also includes short-circuit constant current limit and thermal protection. Typical applications are mobile phones, personal digital assistants and similar battery-powered systems.

Features  
  • No input or output capacitors required
  • 150 mA guaranteed output current
  • Input voltage from 1.8 V to 5.5 V
  • Fixed and adjustable output voltages available, starting from 0.8 V in 100 mV steps
  • Internal current and thermal limit
  • Low noise
  • Output voltage tolerance: ± 3%
  • Very low drop: 50 mV at 100 mA load
  • Operating temperature range: -40°C to 125°C
  • ± 2% output voltage accuracy

LDCL015 Series

图片制造商零件编号描述输出类型稳压器数可供货数量查看详情
IC REG LIN POS ADJ 150MA SOT23-5LDCL015MRIC REG LIN POS ADJ 150MA SOT23-5可调式145856 - 立即发货查看详情
IC REG LINEAR 3.3V 150MA SOT23-5LDCL015M33RIC REG LINEAR 3.3V 150MA SOT23-5固定15262 - 立即发货查看详情
发布日期: 2012-08-14